Rommelsbacher OMELETT CHEF OM 950 Oskar - Omelette-Gerät
Hochwertiges Cool-Touch Gehäuse
Extratiefe Backmulden zum gleichzeitigen Zubereiten von 2 luftigen Omeletts
2 Heizelemente für gleichmäßige Beheizung von oben und unten
20 Minuten Zeitschaltuhr mit Countdown-Funktion (Restlaufzeit) und Signalton
Übersichtliches LED-Display, 2 Kontrolllampen
Soft-Touch Tastatur
Rundum Überlaufrinne, für einfaches und sauberes Befüllen und Backen
Hochwertige 2-Lagen Antihaftbeschichtung Xylan Plus
4 rutschfeste Gummifüße
Integrierte Kabelaufwicklung
Technische Daten
950 W - Slate Gray
Herstellerfarbe
Grau
Gewicht
0.00
UKCA
Ja
Dokumente & Downloads
Datenblatt
Datenblatt 817620810 Rommelsbacher OMELETT CHEF OM 950 Oskar - Omelette-Gerät
Beschreibung
With the practical Omelett Chef, you can prepare two juicy omelettes in no time at all. Whether for breakfast, brunch or the main meal – Oskar also cuts a fine figure at the table. The two non-stick, extra-deep baking areas are also suitable for dough, so that, for example brownies or small tarts can be baked in this appliance as well. The baking areas are evenly heated from above and below. This results in a very even baking result and there is no need for turning the omelette while baking. This makes handling very comfortable and allows for other breakfast preparations. The Omelett Chef is operated via Soft-Touch buttons and a bright LED-display and two signal lamps provide best overview. A practical minute-by-minute cooking duration setting (1 to 20 minutes) with countdown function and signal tone reminds you when the desired baking time has expired. The Cool-Touch casing lives up to its name and - together with the anti-slip feet - offers a lot of safety in daily operation. The Omelett Chef is ideal for anyone who would like to quickly and easily prepare a hearty, protein-rich breakfast.
Ausführung
Rommelsbacher OMELETT CHEF OM 950 Oskar - Omelette-Gerät - Slate Gray
Produkttyp : Omelette-Gerät
Kavität : Bis zu 2 Omelettes
Farbe : Slate Gray
Stromverbrauch : 950 W
Spannung : 230 V
Abmessungen (Breite x Tiefe x Höhe) : 23 cm x 29.5 cm x 12.1 cm
Gewicht : 1.93 kg
Lieferumfang
Geliefert wird: Rommelsbacher Omelett Chef OM 950 gr, Verpackungseinheit: 1 Stk., EAN: 4001797290106
Beschreibung
With the practical Omelett Chef, you can prepare two juicy omelettes in no time at all. Whether for breakfast, brunch or the main meal – Oskar also cuts a fine figure at the table. The two non-stick, extra-deep baking areas are also suitable for dough, so that, for example brownies or small tarts can be baked in this appliance as well. The baking areas are evenly heated from above and below. This results in a very even baking result and there is no need for turning the omelette while baking. This makes handling very comfortable and allows for other breakfast preparations. The Omelett Chef is operated via Soft-Touch buttons and a bright LED-display and two signal lamps provide best overview. A practical minute-by-minute cooking duration setting (1 to 20 minutes) with countdown function and signal tone reminds you when the desired baking time has expired. The Cool-Touch casing lives up to its name and - together with the anti-slip feet - offers a lot of safety in daily operation. The Omelett Chef is ideal for anyone who would like to quickly and easily prepare a hearty, protein-rich breakfast.
Ausführung
Rommelsbacher OMELETT CHEF OM 950 Oskar - Omelette-Gerät - Slate Gray
Produkttyp : Omelette-Gerät
Kavität : Bis zu 2 Omelettes
Farbe : Slate Gray
Stromverbrauch : 950 W
Spannung : 230 V
Abmessungen (Breite x Tiefe x Höhe) : 23 cm x 29.5 cm x 12.1 cm
Gewicht : 1.93 kg
Lieferumfang
Geliefert wird: Rommelsbacher Omelett Chef OM 950 gr, Verpackungseinheit: 1 Stk., EAN: 4001797290106
Zubehör
(*Alle Angaben sind zzgl. gesetzl. MwSt)
Das notwendige Zubehör ist erforderlich, um den Artikel wie beschrieben zu verwenden