• Plattform für alles Technische
  • 6.000+ Top-Marken
  • Gratisversand ab € 69,–
  • Einfache Rücksendung
Conrad

Sick DL100-22AA2112, Laser-Abstandssensor, P/n: 1058166

1/5
Verpackungsart
Piece
Produkt-Art
Long-Range-Distanzsensor
Max. Reichweite im Freifeld
200 m
Typ
DL100-22AA2112
Inhalt
1 St.
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
1 Stück
Verkauf und Versand:
versandkostenfrei ab € 199,00 Bestellwert bei diesem Anbieter

Gesamt
€ 5.405,83
steuerfreie IGL 
zzgl. € 0,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
ohne weitere Versandkosten 
Kostenfreier Versand
Nur noch 1 Stück verfügbar
Nur für Firmenkunden erhältlich

14 Tage Rückgaberecht inklusive

Sie haben bereits das beste Angebot für Ihre Menge.

Die optimale Auswahl für die eingegebene Menge wird automatisch berechnet, inklusive Preis (exkl. Versand) und Lieferzeit.

Technische Daten

  • Measuring range: 0.15m... 200m, on diamond grade reflective tape
  • Scope: Indoor
  • Target: Reflector
  • Resolution: 0.1mm, 0.125mm, 1mm, 10mm, 100mm, freely adjustable
  • Repeatability: 1mm
  • Measurement accuracy: 2.5mm
  • Response time: 2ms
  • Measurement cycle time: 1ms
  • Output time: 1ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2, complies with 21CFR 1040.10and 1040.11except for the conformance according to Laser Notice No. 50 from June 24, 2007(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 5mm + (2mmx distance in m)
  • Max. movement speed: 15m/s
  • Acceleration (max.): 15m/s
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • PROFINET
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Multifunctional input (MF): 1xMF1
  • PROFINET
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Supply voltage U B : DC 18V... 30V, limit values
  • Current consumption: At 24VDC 250mA
  • Ripple: 5V pp
  • Modulation frequency: Fix
  • Initialization time: Typ.1.5s
  • Indication: 6digit 5x 7dot matrix display, LEDs
  • Enclosure rating: IP65
  • Protection class: III
  • Dimensions (Wx Hx D): 69.4mmx 82.5mmx 100.2mm
  • Housing material: Metal (Aluminum die cast)
  • Window material: Plastic (PMMA)
  • Weight: Approx.800g (with mounting bracket: approx. 1,600g)
  • Connection type: Male connector, M12, SPEEDCON™ compatible
  • Ambient temperature, operation: 20C... +55C 20C... +75C, operation with cooling case
  • Ambient temperature, storage: 40C... +75C
  • Effect of air pressure: 0.3ppm/hPa
  • Effect of air temperature: 1ppm/K
  • Temperature drift: Typ.0.1mm/K
  • Typ. Ambient light immunity: 100,000lx
  • Mechanical load: Shock: (EN600 6822 Sine: (EN600 682 Noise: (EN600 6826
  • Electromagnetic compatibility (EMC): EN6100062, EN6100064
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Piece

Produkt-Art

Long-Range-Distanzsensor

Typ

DL100-22AA2112

Inhalt

1 St.

Betriebsspannung

18 V/DC

Besonderheiten

LED-Anzeige

Sendertyp

Halbleiter-Laser Rot

Strahldurchmesser

5 mm

Laser-Klasse

2

Auflösung

0.1 mm

Reichweite min. (im Freifeld)

0.15 m

200 m

Toleranz ±

2.5 mm

Min. Temperatur

-20 °C

Max. Temperatur

55 °C

Länge

100.2 mm

Breite

69.4 mm

Höhe

82.5 mm

Abm.

(L x B x H) 100.2 x 69.4 x 82.5 mm

Gewinde-Typ Anschlussseite

M12

Herst.-Teilenr.

1058166

UKCA

Ja

Beschreibung

Sick Laser-Distanzsensor DL100-22AA2112 ( 1058166 ) 18-30VDC 100mA 6W
 
Zustand / Condition
DE: unbenutzt in OVP
EN: unused in original packaging

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DL100-22AA2112, Verpackungseinheit: 1 Stk., EAN: 4047084254437

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)