• Plattform für alles Technische
  • 6.000+ Top-Marken
  • Gratisversand ab € 69,–
  • Einfache Rücksendung
Conrad

Sick DL100-22HA2101, Laser-Abstandssensor, P/n: 1052691

1/3
Verpackungsart
Single
Produkt-Art
Long-Range-Distanzsensor
Max. Reichweite im Freifeld
200000 mm
Typ
DL100-22HA2101
Inhalt
1 St.
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
10 Stück
Verkauf und Versand:

Gesamt
€ 6.049,68
steuerfreie IGL 
zzgl. € 7,92 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
ohne weitere Versandkosten 
Nur noch 10 Stück verfügbar
Nur für Firmenkunden erhältlich

14 Tage Rückgaberecht inklusive

Technische Daten

  • Measuring range: 0.15m... 200m, on diamond grade reflective tape
  • Scope: Indoor
  • Target: Reflector
  • Resolution: 0.1mm, 0.125mm, 1mm, 10mm, 100mm
  • Repeatability: 1mm
  • Measurement accuracy: 2.5mm
  • Response time: 2ms
  • Output time: Measurement cycle synchronous to PLC request
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2, complies with 21CFR 1040.10and 1040.11except for the conformance according to Laser Notice No. 50 from June 24, 2007(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 5mm + (2mmx distance in m)
  • Max. movement speed: 15m/s
  • Acceleration (max.): 15m/s
  • Heating:
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • SSI:
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Multifunctional input (MF): 1xMF1
  • SSI:
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Supply voltage U B : DC 18V... 30V, limit values
  • Current consumption: At 24VDC 1,000mA
  • Ripple: 5V pp
  • Modulation frequency: Fix
  • Initialization time: Typ.1.5s
  • Indication: 6digit 5x 7dot matrix display, LEDs
  • Enclosure rating: IP65
  • Protection class: III
  • Dimensions (Wx Hx D): 69.4mmx 82.5mmx 100.2mm
  • Housing material: Metal (Aluminum die cast)
  • Window material: Plastic (PMMA)
  • Weight: Approx.800g (with mounting bracket: approx. 1,600g)
  • Connection type: Male connector, M12, SPEEDCON™ compatible
  • Ambient temperature, operation: 40C... +55C, operation with heating 40C... +75C, operation with cooling case
  • Ambient temperature, storage: 40C... +75C
  • Effect of air pressure: 0.3ppm/hPa
  • Effect of air temperature: 1ppm/K
  • Temperature drift: Typ.0.1mm/K
  • Typ. Ambient light immunity: 100,000lx
  • Mechanical load: Shock: (EN600 6822 Sine: (EN600 682 Noise: (EN600 6826
  • Electromagnetic compatibility (EMC): EN6100062, EN6100064
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Single

Produkt-Art

Long-Range-Distanzsensor

Typ

DL100-22HA2101

Inhalt

1 St.

Betriebsspannung

18 V/DC

Sendertyp

Halbleiter-Laser Rot

Strahldurchmesser

5 mm

Laser-Klasse

2

Ausgänge

PNP

Auflösung

0.1 mm

Reichweite min. (im Freifeld)

0.15 m

200000 mm

Toleranz ±

2.5 mm

Min. Temperatur

-40 °C

Max. Temperatur

55 °C

Länge

100.2 mm

Breite

69.4 mm

Höhe

82.5 mm

Abm.

(L x B x H) 100.2 x 69.4 x 82.5 mm

Gewinde-Typ Anschlussseite

M12

Herst.-Teilenr.

1052691

UKCA

Ja

Beschreibung

Sick Long-Range-Distanzsensor DL100-22HA2101

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-22HA2101Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:200000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:SSISchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-40 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Long-Range-Distanzsensor DL100-22HA2101: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-22HA2101, Messbereich: 0,15 m ... 200 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 1 mm, Genauigkeit: ± 2,5 mm, Kommunikationsschnittstelle: SSI, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: ja, Modulationsfrequenz: Fix EAN: 4047084240928

Geliefert wird: Sick Long-Range-Distanzsensor DL100-22HA2101, Verpackungseinheit: 1 Stk., EAN: 4047084240928

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DL100-22HA2101, Verpackungseinheit: 1 Stk., EAN: 4047084240928

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)