• Plattform für alles Technische
  • 6.000+ Top-Marken
  • Gratisversand ab € 100,–
  • Einfache Rücksendung
Conrad

Sick DL100-23HA2211, Laser-Abstandssensor, P/n: 1092652

1/3
Produkt-Art
Long-Range-Distanzsensor
Max. Reichweite im Freifeld
300000 mm
Typ
DL100-23HA2211
Inhalt
1 St.
Betriebsspannung
18 V/DC
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Di., 12. Jän. 2027

10 Stück
Verkauf und Versand:

Gesamt
€ 6.757,08
steuerfreie IGL 
zzgl. € 7,91 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
ohne weitere Versandkosten 
Nur noch 10 Stück verfügbar
Nur für Firmenkunden erhältlich

14 Tage Rückgaberecht inklusive

Technische Daten

  • Measuring range: 0.15 m ... 300 m, on “diamond grade” reflective tape
  • Scope: Indoor
  • Target: Reflector
  • Resolution: 0.1 mm, 0.125 mm, 1 mm, 10 mm, 100 mm, freely adjustable
  • Repeatability: 2 mm 1)
  • Measurement accuracy: ± 3 mm 2)
  • Response time: 2 ms
  • Measurement cycle time: 1 ms
  • Output time: 1 ms
  • Light source: Laser, red 3)
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2, complies with 21 CFR 1040.10 and 1040.11 except for the conformance according to “Laser Notice No. 50” from June 24, 2007 (IEC 608251:2014, EN 608251:2014)
  • Typ. light spot size (distance): 5 mm + (2 mm x distance in m)
  • Max. movement speed: 15 m/s
  • Acceleration (max.): ≤ 15 m/s²
  • Heating: ✔
  • Safetyrelated parameters:
  • MTTFD: 101 years
  • DCavg: 0%
  • Safetyrelated parameters:
  • MTTFD: 101 years
  • DCavg: 0%
  • EtherCAT®: ✔
  • Digital output:
  • Number: 2 1)
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current IA: ≤ 100 mA 2)
  • Multifunctional input (MF): 1 x MF1 3)
  • EtherCAT®: ✔
  • Digital output:
  • Number: 2 1)
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current IA: ≤ 100 mA 2)
  • Supply voltage UB: DC 18 V ... 30 V, limit values
  • Current consumption: At 24 V DC < 1,000 mA
  • Ripple: 5 Vpp 1)
  • Modulation frequency: Fix
  • Initialization time: Typ. 1.5 s 2)
  • Indication: 6 digit 5 x 7 dot matrix display, LEDs
  • Enclosure rating: IP65
  • Protection class: III
  • Dimensions (W x H x D): 69.4 mm x 82.5 mm x 100.2 mm
  • Housing material: Metal (Aluminum die cast)
  • Window material: Plastic (PMMA)
  • Weight: Approx. 800 g (with mounting bracket: approx. 1,600 g)
  • Connection type: Male connector, M12, SPEEDCON™ compatible
  • Ambient temperature, operation: –40 °C ... +55 °C 1) 2)
  • –40 °C ... +75 °C, operation with cooling case 1) 2)
  • Ambient temperature, storage: –40 °C ... +75 °C
  • Effect of air pressure: 0.3 ppm/hPa
  • Effect of air temperature: 1 ppm/K
  • Temperature drift: Typ. 0.1 mm/K
  • Typ. Ambient light immunity: ≤ 100,000 lx
  • Mechanical load: Shock: (EN 600 68227)
  • Sine: (EN 600 6826)
  • Noise: (EN 600 68264)
  • Electromagnetic compatibility (EMC): EN 6100062, EN 6100064 3)
  • EU declaration of conformity: ✔
  • UK declaration of conformity: ✔
  • ACMA declaration of conformity: ✔
  • MAR declaration of conformity: ✔
  • ChinaRoHS: ✔
  • cULus certificate: ✔
  • Ethercat certificate: ✔
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Long-Range-Distanzsensor

Typ

DL100-23HA2211

Inhalt

1 St.

Betriebsspannung

18 V/DC

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

2

Auflösung

0.1 mm

Reichweite min. (im Freifeld)

0.15 m

300000 mm

Toleranz ±

3 mm

Anschluss

M12

Min. Temperatur

-40 °C

Max. Temperatur

+55 °C

Länge

100.2 mm

Breite

69.4 mm

Höhe

82.5 mm

Abm.

(L x B x H) 100.2 x 69.4 x 82.5 mm

Herst.-Teilenr.

1092652

UKCA

Ja

Beschreibung

Sick Long-Range-Distanzsensor DL100-23HA2211

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-23HA2211Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:300000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-40 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Long-Range-Distanzsensor DL100-23HA2211: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-23HA2211, Messbereich: 0,15 m ... 300 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 2 mm, Genauigkeit: ± 3 mm, Kommunikationsschnittstelle: EtherCAT®, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: ja, Modulationsfrequenz: Fix EAN: 4047084440953

Geliefert wird: Sick Long-Range-Distanzsensor DL100-23HA2211, Verpackungseinheit: 1 Stk., EAN: 4047084440953

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DL100-23HA2211, Verpackungseinheit: 1 Stk., EAN: 4047084440953

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)