Filter: Rain and snow filter Fog filter Moving average distance value Kalman filter Moving average speed value
Additional function: Selection of relevant distance and signal level range Selection of first or last echo in selected distance and signal level range
Average laser service life (at 25C): 100,000h 1
Max. movement speed: 128m/s
Safetyrelated parameters:
MTTF D : 101years
DC avg : 0%
Safetyrelated parameters:
MTTF D : 101years
DC avg : 0%
Ethernet: TCP/IP
Function: Parameterization, output of measurement data
Data transmission rate: 10/100MBit/s
Serial: RS422
Remark: Switchable to SSI
SSI:
Remark: Switchable to RS422
Function: Output of measurement data
PROFINET
Function: Parameterization, output of measurement data
Network load class: III
Inputs/outputs:
In1/Q1: Digital input, digital output (Switchable)
QA/Q2: Analog output, digital output (Switchable)
Digital input: Internal pulldown circuit
HIGH switching voltage min. 13V... max. supply voltageLOW switching voltage max. 5Vswitching functions: deactivate measuring laser, activate alignment laser, preset
Digital output:
Number: 0... 2
Type: Pushpull: PNP/NPN
Maximum output current I A : 100mA
Analog output:
Number: 1
Type: Current output
Current: 4mA... 20mA
Resolution: 16bit
Ethernet: TCP/IP
Function: Parameterization, output of measurement data
Data transmission rate: 10/100MBit/s
Serial: RS422
Remark: Switchable to SSI
SSI:
Remark: Switchable to RS422
Function: Output of measurement data
PROFINET
Function: Parameterization, output of measurement data
Inputs/outputs:
In1/Q1: Digital input, digital output (Switchable)
QA/Q2: Analog output, digital output (Switchable)
Digital output:
Number: 0... 2
Type: Pushpull: PNP/NPN
Maximum output current I A : 100mA
Analog output:
Number: 1
Type: Current output
Current: 4mA... 20mA
Resolution: 16bit
Supply voltage U B : DC 18V... 30V, reverse polarity protected
Power consumption: 22W, With heating switched off 35W, With heating switched on
Ripple: 5V pp
Initialization time: >30s
Indication: Graphical, resistive touch display, status LEDs
Enclosure rating: IP65 IP67
Protection class: III (EN61140)
Dimensions (Wx Hx D): 84mmx 104.4mmx 140.5mm
Housing material: Metal (Aluminum alloy (AlSi
Window material: Glass
Weight: 1,000g
Connection type: Round connector M12x 1
Ambient temperature, operation: 40C... +55C 40C... +95C, operation with cooling case
Ambient temperature, storage: 40C... +75C
Max. rel. humidity (not condensing): 95%
Effect of air pressure: 0.3ppm/hPa
Effect of air temperature: 1ppm/K
Temperature drift: Typ.0.25mm/K
Typ. Ambient light immunity: 100,000lx
Mechanical load: Shock: 30g / 6ms according to DINEN60068227 (Ea), 6axes Continuous shock: 25g / 6ms according to DINEN60068227 (fatigue), 500shocks, 6axes
EU declaration of conformity
UK declaration of conformity
ACMA declaration of conformity
MAR declaration of conformity
ChinaRoHS
cULus Certificate
ECLASS 5.0: 27270801
ECLASS 5.1.4: 27270801
ECLASS 6.0: 27270801
ECLASS 6.2: 27270801
ECLASS 7.0: 27270801
ECLASS 8.0: 27270801
ECLASS 8.1: 27270801
ECLASS 9.0: 27270801
ECLASS 10.0: 27270801
ECLASS 11.0: 27270801
ECLASS 12.0: 27270916
ETIM 5.0: EC001825
ETIM 6.0: EC001825
ETIM 7.0: EC001825
ETIM 8.0: EC001825
UNSPSC 16.0901: 41111613
Produkt-Art
Long-Range-Distanzsensor
Typ
DL1000-S11112
Inhalt
1 St.
Betriebsspannung
18 V/DC
Sendertyp
LED Infrarot
Laser-Klasse
1
Ausgänge
Analog Strom
Reichweite min. (im Freifeld)
0.2 m
1.500 m
Anschluss
M12
Min. Temperatur
-40 °C
Max. Temperatur
55 °C
Länge
140.5 mm
Breite
84 mm
Höhe
104.4 mm
Abm.
(L x B x H) 140.5 x 84 x 104.4 mm
Gewinde-Typ Anschlussseite
M12 x 1
Herst.-Teilenr.
1099756
UKCA
Ja
Beschreibung
Sick Long-Range-Distanzsensor DL1000-S11112
Abbildung ähnlich. Bitte achten Sie auf die technischen Daten und die EAN des Produkts.
Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL1000-S11112Ausführung des elektrischen Anschlusses:Steckverbinder M12Betriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:84 mmHöhe des Sensors:104,4 mmLänge des Sensors:140,5 mmLaserschutzklasse:Klasse 1Max. Ausgangsstrom:20 mAMessbereich Länge:1500000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:EthernetSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-40 °CWerkstoff der optischen Fläche:GlasWerkstoff des Gehäuses:sonstige Sick Long-Range-Distanzsensor DL1000-S11112: weitere Details Long-Range-Distanzsensoren, Dx1000, DL1000-S11112, Messobjekt: Reflektor, Messbereich: 0,2 m ... 1.500 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: = 1 mm, siehe Wiederholgenauigkeitskennlinien, Genauigkeit: Typ. ± 15 mm siehe Messgenauigkeitsdiagramm, Kommunikationsschnittstelle: Ethernet, Seriell, SSI, PROFINET, Art des Analogausgangs: Stromausgang EAN: 4047084483882
Abbildung ähnlich. Bitte achten Sie auf die technischen Daten und die EAN des Produkts.
Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL1000-S11112Ausführung des elektrischen Anschlusses:Steckverbinder M12Betriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:84 mmHöhe des Sensors:104,4 mmLänge des Sensors:140,5 mmLaserschutzklasse:Klasse 1Max. Ausgangsstrom:20 mAMessbereich Länge:1500000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:EthernetSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-40 °CWerkstoff der optischen Fläche:GlasWerkstoff des Gehäuses:sonstige Sick Long-Range-Distanzsensor DL1000-S11112: weitere Details Long-Range-Distanzsensoren, Dx1000, DL1000-S11112, Messobjekt: Reflektor, Messbereich: 0,2 m ... 1.500 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: = 1 mm, siehe Wiederholgenauigkeitskennlinien, Genauigkeit: Typ. ± 15 mm siehe Messgenauigkeitsdiagramm, Kommunikationsschnittstelle: Ethernet, Seriell, SSI, PROFINET, Art des Analogausgangs: Stromausgang EAN: 4047084483882