• Plattform für alles Technische
  • 6.000+ Top-Marken
  • Gratisversand ab € 100,–
  • Einfache Rücksendung
Conrad

Sick DT1000-S11112, Laser-Abstandssensor, P/n: 1097425

1/3
Produkt-Art
Long-Range-Distanzsensor
Typ
DT1000-S11112
Inhalt
1 St.
Herst.-Teilenr.
1097425
UKCA
Ja
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Di., 12. Jän. 2027

10 Stück
Verkauf und Versand:

Gesamt
€ 9.301,74
steuerfreie IGL 
zzgl. € 7,91 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
ohne weitere Versandkosten 
Nur noch 10 Stück verfügbar
Nur für Firmenkunden erhältlich

14 Tage Rückgaberecht inklusive

Technische Daten

  • Measurement principle: HDDM +
  • Measuring range: 0.2m... 155m, 6% remission factor 0.2m... 460m, 90% remission factor
  • Target: Natural objects
  • Resolution: 0.001mm... 100mm, adjustable
  • Repeatability: ≥1mm, See repeatability characteristic lines
  • Measurement accuracy: Typ. 15mm
  • Response time: 3ms... 384ms
  • Measurement cycle time: 1ms 4ms 16ms 64ms 128ms
  • Output time: 1ms
  • Light source: Infrared light (905nm, measuring laser) Visible red light (650nm, Adjustment aid)
  • Laser class: 1, even with simultaneous operation of measurement and alignment laser (IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 5mmx 20mm (at 1m) 1 20mmx 20mm (at 5m) 1 35mmx 25mm (at 10m) 1 150mmx 50mm (at 50m) 1 290mmx 80mm (at 100m) 1 570mmx 140mm (at 200m) 1
  • Filter: Rain and snow filter Fog filter Moving average distance value Kalman filter Moving average speed value
  • Max. object temperature: +1,400C 1
  • Additional function: Selection of relevant distance and signal level range Selection of first or last echo in selected distance and signal level range
  • Average laser service life (at 25C): 100,000h 1
  • Max. movement speed: 128m/s
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Ethernet: TCP/IP
  • Function: Parameterization, output of measurement data
  • Data transmission rate: 10/100MBit/s
  • Serial: RS422
  • Remark: Switchable to SSI
  • SSI:
  • Remark: Switchable to RS422
  • Function: Output of measurement data
  • PROFINET
  • Function: Parameterization, output of measurement data
  • Network load class: III
  • Inputs/outputs:
  • In1/Q1: Digital input, digital output (Switchable)
  • QA/Q2: Analog output, digital output (Switchable)
  • Digital input: Internal pulldown circuit
  • HIGH switching voltage min. 13V... max. supply voltageLOW switching voltage max. 5Vswitching functions: deactivate measuring laser, activate alignment laser, preset
  • Digital output:
  • Number: 0... 2
  • Type: Pushpull: PNP/NPN
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA
  • Resolution: 16bit
  • Ethernet: TCP/IP
  • Function: Parameterization, output of measurement data
  • Data transmission rate: 10/100MBit/s
  • Serial: RS422
  • Remark: Switchable to SSI
  • SSI:
  • Remark: Switchable to RS422
  • Function: Output of measurement data
  • PROFINET
  • Function: Parameterization, output of measurement data
  • Inputs/outputs:
  • In1/Q1: Digital input, digital output (Switchable)
  • QA/Q2: Analog output, digital output (Switchable)
  • Digital output:
  • Number: 0... 2
  • Type: Pushpull: PNP/NPN
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA
  • Resolution: 16bit
  • Supply voltage U B : DC 18V... 30V, reverse polarity protected
  • Power consumption: 22W, With heating switched off 35W, With heating switched on
  • Ripple: 5V pp
  • Initialization time: >30s
  • Indication: Graphical, resistive touch display, status LEDs
  • Enclosure rating: IP65 IP67
  • Protection class: III (EN61140)
  • Dimensions (Wx Hx D): 84mmx 104.4mmx 140.5mm
  • Housing material: Metal (Aluminum alloy (AlSi
  • Window material: Glass
  • Weight: 1,000g
  • Connection type: Round connector M12x 1
  • Ambient temperature, operation: 40C... +55C 40C... +95C, operation with cooling case
  • Ambient temperature, storage: 40C... +75C
  • Max. rel. humidity (not condensing): 95%
  • Effect of air pressure: 0.3ppm/hPa
  • Effect of air temperature: 1ppm/K
  • Temperature drift: Typ.0.25mm/K
  • Typ. Ambient light immunity: 100,000lx
  • Mechanical load: Shock: 30g / 6ms according to DINEN60068227 (Ea), 6axes Continuous shock: 25g / 6ms according to DINEN60068227 (fatigue), 500shocks, 6axes
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Long-Range-Distanzsensor

Typ

DT1000-S11112

Inhalt

1 St.

Herst.-Teilenr.

1097425

UKCA

Ja

Beschreibung

Sick Long-Range-Distanzsensor DT1000-S11112

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DT1000-S11112Ausführung des elektrischen Anschlusses:Steckverbinder M12Betriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:84 mmHöhe des Sensors:104,4 mmLänge des Sensors:140,5 mmLaserschutzklasse:Klasse 1Max. Ausgangsstrom:20 mAMessbereich Länge:155000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:EthernetSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-40 °CWerkstoff der optischen Fläche:GlasWerkstoff des Gehäuses:sonstige
Sick Long-Range-Distanzsensor DT1000-S11112: weitere Details
Long-Range-Distanzsensoren, Dx1000, DT1000-S11112, Messobjekt: Natürliche Objekte, Messbereich: 0,2 m ... 155 m, 6 % Remission, 0,2 m ... 460 m, 90 % Remission, Wiederholgenauigkeit: = 1 mm, siehe Wiederholgenauigkeitskennlinien, Genauigkeit: Typ. ± 15 mm, Kommunikationsschnittstelle: Ethernet, Seriell, SSI, PROFINET, Art des Analogausgangs: Stromausgang EAN: 4047084485787

Geliefert wird: Sick Long-Range-Distanzsensor DT1000-S11112, Verpackungseinheit: 1 Stk., EAN: 4047084485787

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DT1000-S11112, Verpackungseinheit: 1 Stk., EAN: 4047084485787

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)