• Plattform für alles Technische
  • Über 6.000 Marken
  • Next-Business-Day-Delivery
  • Garantiertes Rückgaberech
Conrad

Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

1/3
Verpackungsart
Piece
Produkt-Art
Mid-Range-Distanzsensor
Max. Reichweite im Freifeld
12.000 mm
Typ
DT35-B15851
Inhalt
1 St.
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Mo., 2. Nov.

1 Stück
Verkauf und Versand:
versandkostenfrei ab € 199,00 Bestellwert bei diesem Anbieter

Anzahl
Gesamt
€ 723,67
steuerfreie IGL 
zzgl. € 0,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
ohne weitere Versandkosten 
Nur noch 1 Stück verfügbar

14 Tage Rückgaberecht inklusive

Sie haben bereits das beste Angebot für Ihre Menge.

Die optimale Auswahl für die eingegebene Menge wird automatisch berechnet, inklusive Preis (exkl. Versand) und Lieferzeit.

Technische Daten

  • Measuring range: 50mm... 12,000mm, 90% remission factor 50mm... 5,300mm, 18% remission 50mm... 3,100mm, 6% remission factor
  • Target: Natural objects
  • Resolution: 0.1mm
  • Repeatability: ≥0.5mm
  • Measurement accuracy: Typ. 10mm
  • Response time: 2.5ms... 96.5ms, 2.5ms / 6.5ms / 12.5ms / 24.5ms / 96.5ms
  • Switching frequency: 333Hz / 100Hz / 50Hz / 25Hz / 6Hz
  • Output time: 1ms... 32ms, 1ms/2ms/4ms/8ms/32ms
  • Light source: Laser, infrared
  • Infrared light
  • Type of light: Infrared light
  • Laser class: 1(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 15mmx 15mm (at 2m)
  • Additional function: Set speed: Super Fast... Super Slow Teachin of analog output and invertible analog output Output Q 2 adaptable: Current output / Voltage output / Digital output Switching mode: Distance to Object (DtO) / switching window / object between sensor and background (ObSB) Teachin of digital output and digital output invertible Multifunctional input: laser off / external teach / deactivated Reset to factory default
  • Average laser service life (at 25C): 100,000h
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • IOLink: IOLink V1.1
  • Function: Process data, parameterization, diagnosis
  • Data transmission rate: 38.4kbit/s
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
  • Current: 4mA... 20mA, 450
  • voltage 0V... 10V, ≥50,000
  • Resolution: 12bit
  • Multifunctional input (MF): 1x
  • Hysteresis: 0mm... 11,950mm
  • IOLink: IOLink V1.1
  • Function: Process data, parameterization, diagnosis
  • Data transmission rate: 38.4kbit/s
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
  • Current: 4mA... 20mA, 450
  • voltage 0V... 10V, ≥50,000
  • Resolution: 12bit
  • Supply voltage U B : DC 12V... 30V
  • Power consumption: 1.7W
  • Ripple: 5V pp
  • Initialization time: 500ms
  • Warmup time: 20min
  • Indication: LEDs
  • Enclosure rating: IP65 IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 32mmx 58.67mmx 42.7mm
  • Housing material: Plastic (ABS/PC)
  • Window material: Plastic (PMMA)
  • Weight: 65g
  • Connection type: Male connector, M12, 5pin
  • Ambient temperature, operation: 30C... +55C, U v 24V
  • Ambient temperature, storage: 40C... +75C
  • Max. rel. humidity (not condensing): 95%
  • Typ. Ambient light immunity: 40,000lx
  • Vibration resistance: EN6006826, EN60068264
  • Shock resistance: EN60068227
  • Electromagnetic compatibility (EMC): EN6100062, EN6100063, EN6100064
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • cTUVus Certificate
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Piece

Produkt-Art

Mid-Range-Distanzsensor

Typ

DT35-B15851

Inhalt

1 St.

Betriebsspannung

12 V/DC

Besonderheiten

LED-Anzeige

Sendertyp

Laserdiode

Laser-Klasse

1

Ausgänge

IO-Link

Auflösung

0.1 mm

Reichweite min. (im Freifeld)

50 mm

12.000 mm

Min. Temperatur

-30 °C

Max. Temperatur

+55 °C

Länge

42.7 mm

Breite

32 mm

Höhe

58.67 mm

Abm.

(L x B x H) 42.7 x 32 x 58.67 mm

Gewinde-Typ Anschlussseite

M12

Herst.-Teilenr.

1057653

Polzahl

5

UKCA

Ja

Beschreibung

Sick Mid-Range-Distanzsensor DT35-B15851

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Mid-Range-Distanzsensor Typ:DT35-B15851Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:12 VBreite des Sensors:32 mmHöhe des Sensors:58,67 mmLänge des Sensors:42,7 mmLaserschutzklasse:Klasse 1Lichtart:InfrarotlichtMax. Ausgangsstrom:20 mAMessbereich Länge:12000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-30 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Kunststoff
Sick Mid-Range-Distanzsensor DT35-B15851: weitere Details
Mid-Range-Distanzsensoren, Dx35, DT35-B15851, Messbereich: 50 mm ... 12.000 mm, 90 % Remission, 50 mm ... 5.300 mm, 18 % Remission, 50 mm ... 3.100 mm, 6 % Remission, Minimale Ansprechzeit: 2,5 ms, Art des Analogausgangs: Stromausgang / Spannungsausgang, Digitalausgang: 1 ... 2 x Gegentakt: PNP/NPN, Kommunikationsschnittstelle: IO-Link, Lichtsender: Laser, infrarot, Laserklasse: 1, Multifunktionseingang (MF): 1 x EAN: 4047084251023

Geliefert wird: Sick Mid-Range-Distanzsensor DT35-B15851, Verpackungseinheit: 1 Stk., EAN: 4047084251023

Lieferumfang

  • Geliefert wird: Sick Mid-Range-Distanzsensor DT35-B15851, Verpackungseinheit: 1 Stk., EAN: 4047084251023

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)