• Technikplattform für Profis
  • Über 6.000 Marken
  • Next-Business-Day-Delivery
  • Garantiertes Rückgaberech
Conrad

Sick DT35S-B15551, Laser-Abstandssensor, P/n: 1122103

Verpackungsart
Single
Produkt-Art
Mid-Range-Distanzsensor
Max. Reichweite im Freifeld
8500 mm
Typ
DT35S-B15551
Inhalt
1 St.
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Do., 31. Dez. 2026

20 Stück
Verkauf und Versand:

Anzahl
Gesamt
€ 741,80
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
  • Safetyrelated measuring range: 50mm... 8,500mm, 90% remission factor 50mm... 4,500mm, 20% remission 50mm... 3,000mm, 10% remission 50mm... 2,000mm, 6% remission factor
  • Target: Natural objects
  • Resolution: 1mm
  • Systematic error: 25mm
  • Statistical error: 25mm
  • Response time: 15ms... 50ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 1(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 15mmx 15mm (at 2m)
  • Additional function: Adjustable speed: slow and medium Teachin of analog output and invertible analog output Configurable Q 2 output: current output / digital output Switching mode: Distance to Object (DtO) / switching window / object between sensor and background (ObSB) Teachin of digital output Multifunctional input: laser off / deactivated
  • Safetyrelated parameters:
  • Category: B ENISO138491:201
  • Performance level: PL b ENISO138491:201
  • Performance class SRS/SRSS: B (IECTS 629981:201
  • Max. cumulative downtime per year: 5min (IECTS 62998
  • Conformities: ENISO138491:2015, IECTS 629981:2019, ENISO13482:2014, ANSI/ITSDF B56.5:2012
  • T M (mission time): 20years ENISO138491:201
  • Safetyrelated parameters:
  • Category: B ENISO138491:201
  • Performance level: PL b ENISO138491:201
  • Performance class SRS/SRSS: B (IECTS 629981:201
  • Max. cumulative downtime per year: 5min (IECTS 62998
  • Conformities: ENISO138491:2015, IECTS 629981:2019, ENISO13482:2014, ANSI/ITSDF B56.5:2012
  • T M (mission time): 20years ENISO138491:201
  • IOLink: V1.1
  • Function: Process data
  • Data transmission rate: 38,4kbit/s (COM
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Configurable Q2 output: analog output / digital output
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 450
  • Resolution: 12bit
  • Multifunctional input (MF): 1x
  • Hysteresis: 10mm 25mm 50mm
  • Interface for parametrization: SOPAS ET
  • IOLink: V1.1
  • Function: Process data
  • Data transmission rate: 38,4kbit/s (COM
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Configurable Q2 output: analog output / digital output
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 450
  • Resolution: 12bit
  • Supply voltage U B : DC 19.2V... 26.4V
  • Power consumption: 1.7W
  • Ripple: 5V pp
  • Initialization time: 500ms
  • Warmup time: 20min
  • Indication: LEDs
  • Enclosure rating: IP67
  • Protection class: III
  • Electrical safety: IEC610101 (ed.
  • Dimensions (Wx Hx D): 32mmx 58.67mmx 42.7mm
  • Housing material: Plastic (ABS/PC)
  • Window material: Plastic (PMMA)
  • Weight: 65g
  • Connection type: Male connector, M12, 5pin
  • Ambient temperature, operation: 25C... +50C, U v 24V
  • Ambient temperature, storage: 40C... +75C
  • Max. rel. humidity (not condensing): 95%
  • Temperature drift: 0.5mm/K
  • Typ. Ambient light immunity: Direct exposure: 3,000lx Indirect exposure: 40,000lx
  • Vibration resistance: EN6006826, EN60068264
  • Shock resistance: EN60068227
  • Electromagnetic compatibility (EMC): EN6100062, EN6100063, EN6100064
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • TÜV approval
  • TÜV approval annex:
  • cTUVus Certificate
  • ECTypeExamination approval
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Single

Produkt-Art

Mid-Range-Distanzsensor

Typ

DT35S-B15551

Inhalt

1 St.

Betriebsspannung

19.2 V/DC

Besonderheiten

LED-Anzeige

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

1

Ausgänge

Analog Strom

Auflösung

1 mm

Reichweite min. (im Freifeld)

50 mm

8500 mm

Min. Temperatur

-25 °C

Max. Temperatur

50 °C

Länge

42.7 mm

Breite

32 mm

Höhe

58.67 mm

Abm.

(L x B x H) 42.7 x 32 x 58.67 mm

Gewinde-Typ Anschlussseite

M12

Herst.-Teilenr.

1122103

Polzahl

5

UKCA

Ja

Beschreibung

Sick Mid-Range-Distanzsensor DT35S-B15551

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Mid-Range-Distanzsensor Typ:DT35S-B15551Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:19,2 VBreite des Sensors:32 mmHöhe des Sensors:58,67 mmLänge des Sensors:42,7 mmLaserschutzklasse:Klasse 1Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP67Spannungsart:DCUmgebungstemperatur:-25 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Kunststoff
Sick Mid-Range-Distanzsensor DT35S-B15551: weitere Details
Mid-Range-Distanzsensoren, Dx35, DT35S-B15551, Minimale Ansprechzeit: 15 ms, Art des Analogausgangs: Stromausgang, Digitalausgang: 1 ... 2 x Gegentakt: PNP/NPN, Kommunikationsschnittstelle: IO-Link, Lichtsender: Laser, rot, Laserklasse: 1, Multifunktionseingang (MF): 1 x EAN: 4047084514333

Geliefert wird: Sick Mid-Range-Distanzsensor DT35S-B15551, Verpackungseinheit: 1 Stk., EAN: 4047084514333

Lieferumfang

  • Geliefert wird: Sick Mid-Range-Distanzsensor DT35S-B15551, Verpackungseinheit: 1 Stk., EAN: 4047084514333

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)