• Technikplattform für Profis
  • Über 6.000 Marken
  • Next-Business-Day-Delivery
  • Garantiertes Rückgaberech
Conrad

Sick DT80-311111, Laser-Abstandssensor, P/n: 1118113

Verpackungsart
Single
Produkt-Art
Mid-Range-Distanzsensor
Max. Reichweite im Freifeld
80000 mm
Typ
DT80-311111
Inhalt
1 St.
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Do., 31. Dez. 2026

20 Stück
Verkauf und Versand:

Anzahl
Gesamt
€ 1.450,44
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
  • Measuring range: 50mm... 80,000mm, 90% remission factor 50mm... 40,000mm, 90% remission factor 50mm... 14,000mm, 6% remission factor
  • Target: Natural objects
  • Resolution: 0.1mm
  • Repeatability: ≥0.2mm
  • Measurement accuracy: 2mm
  • Response time: 33ms... 68ms
  • Output time: 33ms, 50ms, 100ms, 200ms... 3000ms
  • Light source: Laser, red
  • Laser class: 2(IEC608251:2014, EN608251:2014 +A11:202
  • Typ. light spot size (distance): 5.5mmx 7.5mm (at 1m) 6.5mmx 7mm (at 5m) 7.5mmx 6.5mm (at 10m) 12.5mmx 8mm (at 20m) 21.5mmx 11mm (At 40m)
  • Average laser service life (at 25C): 100,000h
  • Safetyrelated parameters:
  • MTTF D : 101years
  • Safetyrelated parameters:
  • MTTF D : 101years
  • IOLink: IOLink V1.1, COM3 (230,4kBaud)
  • Function: Process data, parameterization, diagnosis, data storage
  • Digital input: 1
  • Response time depends on the measuring speed
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Complementary digital outputs (Q, Ǭ)
  • : Output Q 2 adaptable: Current output / Voltage output / Digital output / Q 1 not / deactivated
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output / Q 1 not / deactivated
  • Current: 4mA... 20mA, 450
  • voltage 0V... 10V, ≥10,000
  • Resolution: 16bit
  • IOLink: IOLink V1.1, COM3 (230,4kBaud)
  • Function: Process data, parameterization, diagnosis, data storage
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Complementary digital outputs (Q, Ǭ)
  • : Output Q 2 adaptable: Current output / Voltage output / Digital output / Q 1 not / deactivated
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output / Q 1 not / deactivated
  • Current: 4mA... 20mA, 450
  • voltage 0V... 10V, ≥10,000
  • Resolution: 16bit
  • Supply voltage U B : 12V... 30V
  • Power consumption: 2W
  • Ripple: 5V pp
  • Initialization time: 1,100ms
  • Warmup time: 1min
  • Indication: 4x LED, Full color LCD display
  • Enclosure rating: IP65, IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 33mmx 65mmx 57.04mm
  • Housing material: Metal (zinc diecast)
  • Window material: Plastic (PMMA)
  • Weight: 280g
  • Connection type: Cable with male connector, M12, 5pin, 300mm
  • Ambient temperature, operation: 10C... +50C, U v 30V
  • Ambient temperature, storage: 40C... +75C
  • Temperature drift: Typ.0.05mm/K
  • Typ. Ambient light immunity: 30,000lx
  • Vibration resistance: (IEC6006826:200 Sinusoidal resonance measurement: 10Hz... 1,000Hz (IEC60068264:200 Noise test: 20Hz... 500Hz, 10g RMS, 2h / axis
  • Shock resistance: (IEC60068227:200 30g, 11ms, 6axes, 3 single shocks / axis (IEC60068227:200 10g, 6ms, 6axes, 500shocks / axis (IEC60068227:200 70g, 6ms, 1axis, 100,000shocks / axis
  • Electromagnetic compatibility (EMC): EN6100062 / EN6100063
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • IOLink:
  • cTUVus Certificate
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Single

Produkt-Art

Mid-Range-Distanzsensor

Typ

DT80-311111

Inhalt

1 St.

Betriebsspannung

12 V

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

2

Auflösung

0.1 mm

Reichweite min. (im Freifeld)

50 mm

80000 mm

Kabellänge

300 mm

Min. Temperatur

-10 °C

Max. Temperatur

50 °C

Länge

57.04 mm

Breite

33 mm

Höhe

65 mm

Abm.

(L x B x H) 57.04 x 33 x 65 mm

Gewinde-Typ Anschlussseite

M12

Herst.-Teilenr.

1118113

Polzahl

5

UKCA

Ja

Beschreibung

Sick Mid-Range-Distanzsensor DT80-311111

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Mid-Range-Distanzsensor Typ:DT80-311111Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:12 VBreite des Sensors:33 mmHöhe des Sensors:65 mmLänge des Sensors:57,04 mmLaserschutzklasse:Klasse 2Max. Ausgangsstrom:20 mAMessbereich Länge:80000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Umgebungstemperatur:-10 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Mid-Range-Distanzsensor DT80-311111: weitere Details
Mid-Range-Distanzsensoren, Dx80, DT80-311111, Kommunikationsschnittstelle: IO-Link, Messbereich: 50 mm, 50 mm, 50 mm ... 80.000 mm, 40.000 mm, 14.000 mm, 90 % Remissionsgrad, 90 % Remissionsgrad, 6 % Remissionsgrad, Laserklasse: 2, Lichtsender: Laser, rot, Minimale Ansprechzeit: 33 ms, Digitalausgang: 1 ... 2 x Gegentakt: PNP/NPN, Art des Analogausgangs: Stromausgang / Spannungsausgang EAN: 4047084525100

Geliefert wird: Sick Mid-Range-Distanzsensor DT80-311111, Verpackungseinheit: 1 Stk., EAN: 4047084525100

Lieferumfang

  • Geliefert wird: Sick Mid-Range-Distanzsensor DT80-311111, Verpackungseinheit: 1 Stk., EAN: 4047084525100

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)