• Technikplattform für Profis
  • Über 6.000 Marken
  • Next-Business-Day-Delivery
  • Garantiertes Rückgaberech
Conrad

Sick DUV60E-32KFAADA, Messrad-Encoder, P/n: 1084921

1/3
Produkt-Art
Messrad-Encoder
Typ
DUV60E-32KFAADA
UKCA
Ja
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Do., 31. Dez. 2026

20 Stück
Verkauf und Versand:

Anzahl
Gesamt
€ 523,03
steuerfreie IGL 
zzgl. € 7,92 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
ohne weitere Versandkosten 

14 Tage Rückgaberecht inklusive

Technische Daten

  • MTTF D (mean time to dangerous failure): 275years ENISO13849
  • Pulses per revolution1... 1500
  • Resolution in pulses/mm: 0.125mm/pulse to 304.8mm/pulse (typedependent)
  • Measuring step: 90 electric/pulses per revolution
  • Measuring step deviation: 18, / pulses per revolution
  • Error limits: Measuring step deviationx 3
  • Duty cycle: 0.5 5%
  • Initialization time: 5ms
  • Communication interface: Incremental
  • Communication Interface detail: TTL/ HTL
  • Parameterising data: DIPswitch, selectable output
  • Operating power consumption (no load): 120mA
  • Connection type: Male connector, M12, 4pin, universal
  • Pulses per revolution
  • Output voltage
  • Direction of rotation:
  • Power consumption max. without load: 1.25W
  • Supply voltage 4.75V... 30V
  • Load current max.: 30mA, per channel
  • Maximum output frequency: 60kHz
  • Reference signal, number: 1
  • Reference signal, position: 180, electric, gated with A
  • Reverse polarity protection:
  • Shortcircuit protection of the outputs:
  • Measuring wheel circumference: 300mm
  • Measuring wheel surface: Oring NBR70
  • Spring arm design: Spring arm, encoder on mounting side
  • Mass: 0.45kg
  • Encoder material:
  • Shaft: Stainless steel
  • Flange: Aluminum
  • Housing: Aluminum
  • Cable: PVC
  • Spring arm mechanism material:
  • Spring element: Spring steel
  • Measuring wheel, spring arm: Aluminum
  • Start up torque: 1.2Ncm
  • Operating torque: 1.1Ncm
  • Operating speed: 1,500min
  • Bearing lifetime: 3.6x 10 9 revolutions
  • Maximum travel/deflection of spring arm: 14mm
  • Recommended pretension: 10mm
  • Max. permissible working area for the spring (continuous operation): 3mm
  • Service life of spring element: >1.4million cycles
  • Encoder material:
  • Shaft: Stainless steel
  • Flange: Aluminum
  • Housing: Aluminum
  • Cable: PVC
  • Spring arm mechanism material:
  • Spring element: Spring steel
  • Measuring wheel, spring arm: Aluminum
  • EMC: According to EN6100062 and EN6100063
  • Enclosure rating: IP65
  • Permissible relative humidity: 90% (Condensation not permitted)
  • Operating temperature range: 30C... +70C
  • Storage temperature range: 40C... +75C
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • EAC certificate / DoC
  • ECLASS 5.0: 27270501
  • ECLASS 5.1.4: 27270501
  • ECLASS 6.0: 27270590
  • ECLASS 6.2: 27270590
  • ECLASS 7.0: 27270501
  • ECLASS 8.0: 27270501
  • ECLASS 8.1: 27270501
  • ECLASS 9.0: 27270501
  • ECLASS 10.0: 27270790
  • ECLASS 11.0: 27270707
  • ECLASS 12.0: 27270504
  • ETIM 5.0: EC001486
  • ETIM 6.0: EC001486
  • ETIM 7.0: EC001486
  • ETIM 8.0: EC001486
  • UNSPSC 16.0901: 41112113
Produkt-Art

Messrad-Encoder

Typ

DUV60E-32KFAADA

UKCA

Ja

Beschreibung

Sick Messrad-Encoder DUV60E-32KFAADA

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messrad-Encoder Typ:DUV60E-32KFAADASignalausgänge des Drehgebers:A+BStandard für Schnittstellen:sonstigeProgrammierbar:neinWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Messrad-Encoder DUV60E-32KFAADA: weitere Details
Messrad-Encoder, DUV60, DUV60E-32KFAADA, Messradumfang: 300 mm, Messradoberfläche: O-Ring NBR70, Kommunikationsschnittstelle: 4,75 V ... 30 V, Inkremental, TTL, HTL, Versorgungsspannung: 4,75 V ... 30 V, Bereich der Impulse pro Umdrehung: 1 ... 1500, Ausgangsfunktion: Kanäle A und B, Anschlussart: Stecker, M12, 4-polig, universal, Ausführung Federarm: Federarm, Encoder auf Montageseite, Schaltfrequenzfilter: nein EAN: 4047084422072

Geliefert wird: Sick Messrad-Encoder DUV60E-32KFAADA, Verpackungseinheit: 1 Stk., EAN: 4047084422072

Lieferumfang

  • Geliefert wird: Sick Messrad-Encoder DUV60E-32KFAADA, Verpackungseinheit: 1 Stk., EAN: 4047084422072

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)