• Technikplattform für Profis
  • Über 6.000 Marken
  • Next-Business-Day-Delivery
  • Garantiertes Rückgaberech
Conrad

Sick EKS36-0KF0B018A, Motor-Feedback-System, P/n: 1084229

1/3
Produkt-Art
Inkremental-Encoder
Typ
EKS36-0KF0B018A
UKCA
Ja
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Mo., 2. Nov.

1 Stück
Verkauf und Versand:
versandkostenfrei ab € 199,00 Bestellwert bei diesem Anbieter

Anzahl
Gesamt
€ 544,54
steuerfreie IGL 
zzgl. € 0,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
ohne weitere Versandkosten 
Kostenfreier Versand
Nur noch 1 Stück verfügbar

14 Tage Rückgaberecht inklusive

Sie haben bereits das beste Angebot für Ihre Menge.

Die optimale Auswahl für die eingegebene Menge wird automatisch berechnet, inklusive Preis (exkl. Versand) und Lieferzeit.

Technische Daten

  • Items supplied: M3 mounting screws for stator coupling not included with delivery.
  • MTTF D (mean time to dangerous failure): 155years ENISO1384
  • Position:
  • Resolution per revolution18bit
  • System accuracy: 120″
  • Signal noise (σ): 5″ (See signal noise and attenuation diagrams)
  • Number of the absolute ascertainable revolutions: 1
  • Available memory area: 8,192Byte
  • Measurement step per revolution262,144
  • Measurement principle: Optical
  • Position:
  • Resolution per revolution18bit
  • System accuracy: 120″
  • Signal noise (σ): 5″ (See signal noise and attenuation diagrams)
  • Number of the absolute ascertainable revolutions: 1
  • Available memory area: 8,192Byte
  • Measurement step per revolution262,144
  • Measurement principle: Optical
  • Type of code for the absolute value: Binary
  • Code sequence: Increasing, when turning the shaft For clockwise rotation, looking in direction A (see dimensional drawing)
  • Communication interface: HIPERFACE DSL ®
  • Initialization time: Max.500ms
  • Measurement external temperature resistance: 32bit value, without prefix ( 0... 209.600 At 40C... +160C: NTC +2K; PTC +3K
  • Connection type: Male connector, 4pin
  • Supply voltage 7V... 12V
  • Warmup time voltage ramp: Max. 180ms
  • Recommended supply voltage 8V
  • Current consumption: 150mA (See current consumption diagram)
  • Output frequency for the digital positionvalue: 0kHz... 75kHz
  • Shaft version: Tapered shaft
  • Flange type / stator coupling: Stator coupling
  • Dimensions: See dimensional drawing
  • Weight: 0.1kg
  • Moment of inertia of the rotor: 4.5gcm
  • Operating speed: 12,000min
  • Angular acceleration: 500,000rad/s
  • Operating torque: 0.2Ncm
  • Start up torque: 0.3Ncm
  • Permissible movement static: 0.1mm, 0.5mm radial, axial
  • Permissible movement dynamic: 0.05mm radial 0.1mm axial
  • Life of ball bearings: 3.6x 10^9 revolutions
  • Operating temperature range: 20C... +115C
  • Storage temperature range: 40C... +125C
  • Relative humidity/condensation: 90%, Condensation not permitted
  • Resistance to shocks: 100g, 6ms (according to EN6006822
  • Frequency range of resistance to vibrations: 50g, 10Hz... 2,000Hz (EN600682
  • EMC: According to EN6100062, EN6100064 and IEC613263
  • Enclosure rating: IP40, with mating connector inserted and closed cover (IEC60529
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270590
  • ECLASS 5.1.4: 27270590
  • ECLASS 6.0: 27270590
  • ECLASS 6.2: 27270590
  • ECLASS 7.0: 27270590
  • ECLASS 8.0: 27270590
  • ECLASS 8.1: 27270590
  • ECLASS 9.0: 27270590
  • ECLASS 10.0: 27273805
  • ECLASS 11.0: 27273901
  • ECLASS 12.0: 27273901
  • ETIM 5.0: EC001486
  • ETIM 6.0: EC001486
  • ETIM 7.0: EC001486
  • ETIM 8.0: EC001486
  • UNSPSC 16.0901: 41112113
Produkt-Art

Inkremental-Encoder

Typ

EKS36-0KF0B018A

UKCA

Ja

Beschreibung

Sick Motor-Feedback-System EKS36-0KF0B018A

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Motor-Feedback-System Typ:EKS36-0KF0B018AStandard für Schnittstellen:sonstigeAnzahl der Schritte pro Umdrehung:262144Schutzart (IP):IP40
Sick Motor-Feedback-System EKS36-0KF0B018A: weitere Details
Motor-Feedback-Systeme rotativ HIPERFACE DSL®, EKS/EKM36, EKS36-0KF0B018A, Kommunikationsschnittstelle: HIPERFACE DSL®, Ausführung: Absolut-Singleturn, Bauart: Einbau, Auflösung pro Umdrehung: 18 bit, Sicherheitsgerichtetes System: nein, Mechanische Ausführung: Konuswelle, Anschlussart: Stecker, 4-polig, Technologie: Optisch, Betriebstemperaturbereich: 20 °C ... +115 °C EAN: 4047084396717

Geliefert wird: Sick Motor-Feedback-System EKS36-0KF0B018A, Verpackungseinheit: 1 Stk., EAN: 4047084396717

Lieferumfang

  • Geliefert wird: Sick Motor-Feedback-System EKS36-0KF0B018A, Verpackungseinheit: 1 Stk., EAN: 4047084396717

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)