• Technikplattform für Profis
  • Über 6.000 Marken
  • Next-Business-Day-Delivery
  • Garantiertes Rückgaberech
Conrad

SICK Messsensor OD1-B035H15I25 (6 050 504)

1/3
Produkt-Art
Messsensor
Typ
OD1-B035H15I25
Inhalt
1 St.
Besonderheiten
LED-Anzeige
Sendertyp
Halbleiter-Laser Rot
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Do., 31. Dez. 2026

20 Stück
Verkauf und Versand:

Anzahl
Gesamt
€ 1.957,95
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
  • Measuring range: 20mm... 50mm
  • Target: Natural objects
  • Repeatability: 6m
  • Linearity: 30m
  • Response time: 2ms
  • Output time: 0.5ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 1(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 800mx 450m (35mm)
  • Additional function: Averaging 1… 512x Automatic or manual sensitivity adjustment Analog outputs can be taught in Digital outputs can be taught in Invertable digital output Switching mode: window (Wnd) Switching mode: distance to object (DtO) Switiching mode: object between sensor and background (ObSB) Multifunctional input: laseroff / external teachin / trigger
  • General notes:
  • Note: Not free of paint wetting impairment substances.
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • General notes:
  • Note: Not free of paint wetting impairment substances.
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Digital output:
  • Number: 1
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 300
  • Resolution: 13.4bit
  • Multifunctional input (MF): 1x
  • Digital output:
  • Number: 1
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 300
  • Resolution: 13.4bit
  • Supply voltage U B : DC 12V (5 %)... DC 24V ( +10 %)
  • Power consumption: 1.92W
  • Warmup time: 5min
  • Indication: 4digit 7segment display (plus 4LEDs for status display)
  • Enclosure rating: IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 17.8mmx 44.4mmx 31mm
  • Control elements: 4buttons
  • Housing material: Stainless steel
  • Window material: Plastic (PPSU)
  • Weight: 70g
  • Connection type: Cable with male connector, M12, 5pin, 30cm
  • Ambient temperature, operation: 10C... +50C
  • Ambient temperature, storage: 20C... +60C
  • Min. rel. humidity (not condensing): 35%
  • Max. rel. humidity (not condensing): 95%
  • Temperature drift: 0.08% FS/K (FS= Full Scale= Measuring range of sensor)
  • Typ. Ambient light immunity: Artificial light: 3,000lx Sunlight: 10,000lx
  • Vibration resistance: 10Hz... 55Hz (amplitude 1.5mm, x, y, zaxis 2hours each)
  • Shock resistance: 50G (x, y, z axis 3times each)
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Messsensor

Typ

OD1-B035H15I25

Inhalt

1 St.

Besonderheiten

LED-Anzeige

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

1

Kabellänge

30 cm

Min. Temperatur

10 °C

Max. Temperatur

+50 °C

Länge

31 mm

Breite

17.8 mm

Höhe

44.4 mm

Abm.

(L x B x H) 31 x 17.8 x 44.4 mm

Gewinde-Typ Anschlussseite

M12

Herst.-Teilenr.

6 050 504

Polzahl

5

UKCA

Ja

Beschreibung

Hersteller: Sick
Schutzklasse (IP): IP67
Strom: 4 - 20 mA
Messbereich: 20 mm ... 50 mm
Anschluß: Leitung mit Stecker, M12, 5-polig, 30 cm
Spannung: 12 - 24 V DC
Schaltzustand NPN / PNP: PNP/NPN
Artikelnummer: 6 050 504

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD1-B035H15I25, Verpackungseinheit: 1 Stk., EAN:

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)