• Plattform für alles Technische
  • 6.000+ Top-Marken
  • Gratisversand ab € 100,–
  • Einfache Rücksendung
Conrad

Sick OD1-B100H50A15, OD Mini, P/n: 6054084

1/2
Produkt-Art
Messsensor
Typ
OD1-B100H50A15
Inhalt
1 St.
Sendertyp
Halbleiter-Laser Rot
Laser-Klasse
1
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Fr., 15. Jän. 2027

20 Stück
Verkauf und Versand:

Gesamt
€ 2.077,23
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
  • Measuring range: 50mm... 150mm
  • Target: Natural objects
  • Repeatability: 20m
  • Linearity: 100m
  • Response time: 2ms
  • Output time: 0.5ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 1(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 700mx 600m (100mm)
  • Additional function: Averaging 1… 512x Automatic or manual sensitivity adjustment Switching mode: window (Wnd) Switching mode: distance to object (DtO) Switiching mode: object between sensor and background (ObSB) Multifunctional input: laseroff / external teachin / trigger
  • General notes:
  • Note on use: The sensor head can be used with evaluation unit AOD1 or standalone via RS485
  • Note: Not free of paint wetting impairment substances.
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • General notes:
  • Note on use: The sensor head can be used with evaluation unit AOD1 or standalone via RS485
  • Note: Not free of paint wetting impairment substances.
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Serial: RS485
  • PROFIBUS DP
  • Type of fieldbus integration: Optional, over external evaluation unit AOD1 and Gateway WI180CPB
  • Digital output:
  • Number: 1... 3
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 300
  • Serial: RS485
  • PROFIBUS DP
  • Type of fieldbus integration: Optional, over external evaluation unit AOD1 and Gateway WI180CPB
  • Digital output:
  • Number: 1... 3
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 300
  • Supply voltage U B : DC 12V (5 %)... DC 24V ( +10 %)
  • Power consumption: 1.92W
  • Warmup time: 5min
  • Indication: 4digit 7segment display (plus 4LEDs for status display)
  • Enclosure rating: IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 17.8mmx 44.4mmx 31mm
  • Control elements: 4buttons
  • Housing material: Stainless steel
  • Window material: Plastic (PPSU)
  • Weight: 70g
  • Connection type: Cable with male connector, M12, 5pin, 30cm
  • Ambient temperature, operation: 10C... +50C
  • Ambient temperature, storage: 20C... +60C
  • Min. rel. humidity (not condensing): 35%
  • Max. rel. humidity (not condensing): 95%
  • Temperature drift: 0.08% FS/K (FS= Full Scale= Measuring range of sensor)
  • Typ. Ambient light immunity: Artificial light: 3,000lx Sunlight: 10,000lx
  • Vibration resistance: 10Hz... 55Hz (amplitude 1.5mm, x, y, zaxis 2hours each)
  • Shock resistance: 50G (x, y, z axis 3times each)
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Messsensor

Typ

OD1-B100H50A15

Inhalt

1 St.

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

1

Ausgänge

Analog Strom

Kabellänge

30 cm

Min. Temperatur

-10 °C

Max. Temperatur

50 °C

Länge

31 mm

Breite

17.8 mm

Höhe

44.4 mm

Abm.

(L x B x H) 31 x 17.8 x 44.4 mm

Gewinde-Typ Anschlussseite

M12

Herst.-Teilenr.

6054084

Polzahl

5

UKCA

Ja

Beschreibung

Sick Messsensor OD1-B100H50A15

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messsensor DisplacementTyp:OD1-B100H50A15Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:17,8 mmHöhe des Sensors:44,4 mmLänge des Sensors:31 mmLaserschutzklasse:Klasse 1Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:150 mmMessverfahren für optische Abstandsmessung:sonstigeStandard für Schnittstellen:seriellSchutzart (IP):IP67Umgebungstemperatur:-10 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Edelstahl
Sick Messsensor OD1-B100H50A15: weitere Details
Displacement-Messsensoren, OD Mini, OD1-B100H50A15, Messbereich: 50 mm ... 150 mm, Kommunikationsschnittstelle: Seriell, PROFIBUS DP, Art des Analogausgangs: Stromausgang, Typ. Lichtfleckgröße (Distanz): 700 µm x 600 µm (100 mm), Gehäusematerial: Edelstahl, Laserklasse: 1, Anschlussart: Leitung mit Stecker, M12, 5-polig, 30 cm, Digitalausgang: 1 ... 3 x PNP/NPN, wählbar

Geliefert wird: Sick Messsensor Displacement OD1-B100H50A15, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD1-B100H50A15, Verpackungseinheit: 1 Stk., EAN:

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)