• Technikplattform für Profis
  • Über 6.000 Marken
  • Next-Business-Day-Delivery
  • Garantiertes Rückgaberech
Conrad

Sick OD2000-2452T15, Laser-Abstandssensor, P/n: 6074383

1/3
Produkt-Art
Messsensor
Max. Reichweite im Freifeld
420 mm
Typ
OD2000-2452T15
Inhalt
1 St.
Betriebsspannung
18 V
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Mi., 30. Dez. 2026

20 Stück
Verkauf und Versand:

Anzahl
Gesamt
€ 1.553,96
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
  • Measuring range: 70mm... 420mm
  • Target: Natural objects
  • Repeatability: 10m
  • Linearity: 350m
  • Response time: ≥0.533ms
  • Output time: 0.1333ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 500m (245mm)
  • Additional function: Adjustable average value or media filter Switching mode: Distance to Object (DtO) / switching window / object between sensor and background (ObSB) Teachin of digital output Invertable digital output Teachin of analog output Invertable analog output Switchable analog output (mA / V) Multifunctional input: sender off/hold functions/deactivated Switchoff display Lock user interface Display can be rotated by 180 Alarm function Edge height jump Time functions (ON/OFF delay, 1shot) region of interest
  • Safetyrelated parameters:
  • MTTF D : 107years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 107years
  • DC avg : 0%
  • IOLink: IOLink V1.1
  • Function: Process data, parameterization, diagnosis, data storage
  • Data transmission rate: 230,4kbit/s (COM, Process data length 6bytes, min. cycle time 0.7ms
  • Digital input: In 1
  • Can be used as sender off, trigger for hold functions, or deactivated
  • Digital output:
  • Number: 2
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Selectable
  • Current: 4mA... 20mA, 300
  • voltage 0V... 10V, >10,000
  • Resolution: 16bit
  • IOLink: IOLink V1.1
  • Function: Process data, parameterization, diagnosis, data storage
  • Data transmission rate: 230,4kbit/s (COM, Process data length 6bytes, min. cycle time 0.7ms
  • Digital output:
  • Number: 2
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Selectable
  • Current: 4mA... 20mA, 300
  • voltage 0V... 10V, >10,000
  • Resolution: 16bit
  • Supply voltage U B : DC 18V... 24V, 10%, including residual ripple
  • Power consumption: 1.5W, At 24VDC
  • Warmup time: 30min
  • Indication: OLED display, status LEDs
  • Enclosure rating: IP67
  • Protection class: III (EN5017
  • Electrical safety: IEC610101 AMD 1:201612
  • Dimensions (Wx Hx D): 27mmx 60mmx 50mm
  • Control elements: 4buttons
  • Housing material: Plastic (PBT)
  • Window material: Plastic (PMMA)
  • Weight: 90g
  • Connection type: Cable with male connector, M12, 5pin, Acoded, 30cm
  • Ambient temperature, operation: 10C... +50C, Operating temperature atV S = 24V
  • Ambient temperature, storage: 20C... +60C
  • Relative air humidity (noncondensing): 35%... 85%
  • Temperature drift: 210m/K
  • Typ. Ambient light immunity: Artificial light: 3,000lx Sunlight: 10,000lx
  • Vibration resistance: EN6006826, EN60068264
  • Shock resistance: EN60068227
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Messsensor

Typ

OD2000-2452T15

Inhalt

1 St.

Betriebsspannung

18 V

Sendertyp

Halbleiter-Laser Rot

Strahldurchmesser

500 µm

Laser-Klasse

2

Ausgänge

Analog

Reichweite min. (im Freifeld)

70 mm

420 mm

Kabellänge

30 cm

Min. Temperatur

-10 °C

Max. Temperatur

+50 °C

Länge

50 mm

Breite

27 mm

Höhe

60 mm

Abm.

(L x B x H) 50 x 27 x 60 mm

Anschluss

Steckanschluss

Gewinde-Typ Anschlussseite

M12

Herst.-Teilenr.

6074383

Polzahl

5

UKCA

Ja

Beschreibung

Sick Messsensor OD2000-2452T15

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messsensor DisplacementTyp:OD2000-2452T15Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:27 mmHöhe des Sensors:60 mmLänge des Sensors:50 mmLichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:420 mmMessverfahren für optische Abstandsmessung:sonstigeStandard für Schnittstellen:sonstigeSchutzart (IP):IP67Spannungsart:DCUmgebungstemperatur:-10 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Kunststoff
Sick Messsensor OD2000-2452T15: weitere Details
Displacement-Messsensoren, OD2000, OD2000-2452T15, Messbereich: 70 mm ... 420 mm, Kommunikationsschnittstelle: IO-Link, Art des Analogausgangs: Stromausgang / Spannungsausgang, Typ. Lichtfleckgröße (Distanz): Ø 500 µm (245 mm), Gehäusematerial: Kunststoff, Laserklasse: 2, Anschlussart: Leitung mit Stecker, M12, 5-polig, A-codiert, 30 cm, Digitalausgang: 2 x PNP/NPN, wählbar

Geliefert wird: Sick Messsensor Displacement OD2000-2452T15, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD2000-2452T15, Verpackungseinheit: 1 Stk., EAN:

Hinweise

  • Auftragsbezogene Fertigung
    Bitte beachten Sie, dass es sich bei diesem Produkt um eine Sonderbestellung handelt und eine Rückgabe des Produktes gemäß unseren AGB ausgeschlossen ist. Es besteht kein Widerrufsrecht (im Privatkundenbereich) bzw. kein freiwilliges Rückgaberecht (im Geschäftskundenbereich) für diesen Artikel.

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)