• Technikplattform für Profis
  • Über 6.000 Marken
  • Next-Business-Day-Delivery
  • Garantiertes Rückgaberech
Conrad

Sick OD5-25T01, OD Precision, Teilenummer: 6035975

1/3
Produkt-Art
Messsensor
Typ
OD5-25T01
Inhalt
1 St.
Betriebsspannung
12 V
Sendertyp
LED Rot
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Do., 31. Dez. 2026

10 Stück
Verkauf und Versand:

Anzahl
Gesamt
€ 6.213,64
steuerfreie IGL 
zzgl. € 7,91 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
ohne weitere Versandkosten 
Nur noch 10 Stück verfügbar

14 Tage Rückgaberecht inklusive

Technische Daten

  • System part: Sensor head
  • Measuring range: 24mm... 26mm
  • Target: Natural objects
  • Repeatability: 0.02m
  • Linearity: 1.6m
  • Response time: 0.1ms
  • Output time: 0.1ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 1(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 25mx 35m (25mm)
  • Special task: Thickness measurement of transparent material
  • Additional function: Meanvalue setting 1… 4,096x Selectable measuring frequency (automatic / 0.1ms... 3.2ms) Automatic sensitivity adjustment Manual sensitivity adjustment Mutual interference Glass thickness measurement
  • Thickness measurement of transparent material: 0.2mm... 2mm
  • General notes:
  • Note on use: OD Precision sensor head can be used in combination with AOD5P/N1 or standalone via RS422
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • General notes:
  • Note on use: OD Precision sensor head can be used in combination with AOD5P/N1 or standalone via RS422
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Serial: RS422
  • Remark: RS232 optional via external evaluation unit AOD5
  • Digital output:
  • Number: 5
  • Type: PNP / NPN
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 3
  • Type: Current output / voltage output
  • Current: 4mA... 20mA, 300
  • voltage 0V... 10V
  • Laseroff input: 1x laseroff
  • Serial: RS422
  • Remark: RS232 optional via external evaluation unit AOD5
  • Digital output:
  • Number: 5
  • Type: PNP / NPN
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 3
  • Type: Current output / voltage output
  • Current: 4mA... 20mA, 300
  • voltage 0V... 10V
  • Supply voltage U B : DC 12V... 24V
  • Warmup time: 5min
  • Indication: LEDs, 4'' color display on optional evaluation unit
  • Enclosure rating: IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 29mmx 78mmx 75mm
  • Housing material: Metal (Aluminum)
  • Window material: Glass
  • Weight: 250g
  • Connection type: 0.5m cable with connector
  • Ambient temperature, operation: 10C... +50C
  • Ambient temperature, storage: 20C... +60C
  • Relative air humidity (noncondensing): 35%... 85%
  • Temperature drift: 0.01% FS/K (FS= Full Scale= Measuring range of sensor)
  • Typ. Ambient light immunity: Artificial light: 3,000lx Sunlight: 10,000lx
  • Vibration resistance: 10Hz... 55Hz (amplitude 1.5mm, x, y, zaxis 2hours each)
  • Shock resistance: 50G (x, y, z axis 3times each)
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Messsensor

Typ

OD5-25T01

Inhalt

1 St.

Betriebsspannung

12 V

Sendertyp

LED Rot

Strahldurchmesser

25 µm

Laser-Klasse

1

Ausgänge

PNP

Kabellänge

0.5 m

Min. Temperatur

10 °C

Max. Temperatur

50 °C

Länge

75 mm

Breite

29 mm

Höhe

78 mm

Abm.

(L x B x H) 75 x 29 x 78 mm

Herst.-Teilenr.

6035975

UKCA

Ja

Beschreibung

Sick Messsensor OD5-25T01

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messsensor DisplacementTyp:OD5-25T01Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:12 VBreite des Sensors:29 mmHöhe des Sensors:78 mmLänge des Sensors:75 mmLaserschutzklasse:Klasse 1Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:26 mmMessverfahren für optische Abstandsmessung:sonstigeStandard für Schnittstellen:seriellSchutzart (IP):IP67Spannungsart:DCUmgebungstemperatur:-10 °CWerkstoff der optischen Fläche:GlasWerkstoff des Gehäuses:sonstige
Sick Messsensor OD5-25T01: weitere Details
Displacement-Messsensoren, OD Precision, OD5-25T01, Messbereich: 24 mm ... 26 mm, Kommunikationsschnittstelle: Seriell, Art des Analogausgangs: Stromausgang / Spannungsausgang, Typ. Lichtfleckgröße (Distanz): 25 µm x 35 µm (25 mm), Gehäusematerial: Metall, Laserklasse: 1, Anschlussart: 0,5 m Leitung mit Stecker, Digitalausgang: 5 x PNP, NPN EAN: 4047084167409

Geliefert wird: Sick Messsensor Displacement OD5-25T01, Verpackungseinheit: 1 Stk., EAN: 4047084167409

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD5-25T01, Verpackungseinheit: 1 Stk., EAN: 4047084167409

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)