• Plattform für alles Technische
  • 6.000+ Top-Marken
  • Gratisversand ab € 69,–
  • Einfache Rücksendung
Conrad

Sick OL1S/OL1E-R1010A13, Laser-Abstandssensor, P/n: 6065943

1/3
Produkt-Art
Messsensor
Max. Reichweite im Freifeld
300 mm
Typ
OL1S/OL1E-R1010A13
Inhalt
1 St.
Sendertyp
Halbleiter-Laser Rot
Hst.-Teile-Nr.:
Bestell-Nr.:
Nicht verfügbar

Verkauf und Versand:
Conrad ElectronicWiderruf

Technische Daten

  • Measuring range: 10mm
  • Installation distance: 0mm... 300mm, Sender/receiver
  • Minimum detectable object: 0.2mm
  • Repeatability: 10m
  • Linearity: 40m
  • Response time: 0.5ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 1(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 3mmx 14mm
  • Additional function: Measurement modes: Edge detection or diameter/width measurement Adjustable average filter Sensitivity adjustment for measuring transparent objects
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Serial:
  • Remark: For communication with AOD1 evaluation unit
  • Digital output:
  • Number: 3
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 300
  • Serial:
  • Remark: For communication with AOD1 evaluation unit
  • Digital output:
  • Number: 3
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 300
  • Supply voltage U B : 12VDC... 24VDC, 10%, including residual ripple
  • Power consumption: 0.96W, sender 0.24W, receiver
  • Warmup time: 10min
  • Indication: 1Status LED (sender) 2status LEDs (receiver)
  • Enclosure rating: IP50
  • Protection class: III
  • Dimensions (Wx Hx D): 9.6mmx 61mmx 21mm
  • Housing material: Metal (Aluminum die cast)
  • Window material: Glass
  • Weight: 30g (sender) 30g (receiver)
  • Connection type: Cable with M8 male connector, 4pin, Y cable for connection to AOD1 evaluation unit
  • Ambient temperature, operation: 10C... +50C
  • Ambient temperature, storage: 20C... +60C
  • Relative air humidity (noncondensing): 35%... 85%
  • Temperature drift: 2m/K
  • Typ. Ambient light immunity: Artificial light: 3,000lx Sunlight: 10,000lx
  • Vibration resistance: EN6006826
  • Shock resistance: EN60068227
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Messsensor

Typ

OL1S/OL1E-R1010A13

Inhalt

1 St.

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

1

Ausgänge

Analog Strom

Reichweite min. (im Freifeld)

0 mm

300 mm

Min. Temperatur

10 °C

Max. Temperatur

+50 °C

Länge

21 mm

Breite

9.6 mm

Höhe

61 mm

Abm.

(L x B x H) 21 x 9.6 x 61 mm

Gewinde-Typ Anschlussseite

M8

Herst.-Teilenr.

6065943

Polzahl

4

UKCA

Ja

Beschreibung

SICK 6065943 NewSurplus

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)