• Technikplattform für Profis
  • Über 6.000 Marken
  • Next-Business-Day-Delivery
  • Garantiertes Rückgaberech
Conrad

Sick RFU630-13100, RFID, P/n: 1054396

1/3
Typ
RFU630-13100
Hersteller
SICK
UKCA
Ja
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Do., 31. Dez. 2026

10 Stück
Verkauf und Versand:

Anzahl
Gesamt
€ 4.730,93
steuerfreie IGL 
zzgl. € 7,92 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
ohne weitere Versandkosten 
Nur noch 10 Stück verfügbar

14 Tage Rückgaberecht inklusive

Highlights & Details

Sick RFU630-13100, RFID, P/n: 1054396

  • RFID-Lesegerät

Technische Daten

  • Version: Long Range
  • Product category: RFID read/write device with integrated antenna
  • Radio approval European Union South Africa Saudi Arabia United Arab Emirates Qatar
  • Frequency band: UHF (860MHz... 960MHz)
  • Carrier frequency: 865.7MHz... 867.5MHz
  • Output power: 2W (ERP, with integrated antenna, alternatively 30dBm at the external antenna port, output power adjustable)
  • RFID standard: EPCglobal UHF Class 1Generation 2, ISO/IEC180006 C, RAIN
  • Modulation: PRASK, DSBASK
  • Aperture angle: 72
  • Read range: 10m
  • Antenna: Integrated
  • Transmitting power: Adjustable
  • Polarization: Circular
  • Axial ratio: Typ.2dB
  • Fronttoback ratio: >17dB
  • Connection of external antennas: 3(Up to +30dBm, can be adjusted separately)
  • Bulk reading:
  • Further functions: Diagnosis, updatable firmware, freely programmable data output format, Heartbeat, triggering, SICK AppSpace functionalities can be enabled with the SD card accessory SDK6UP00100 (for firmware ≥2.0.0)
  • Antenna: Integrated
  • Transmitting power: Adjustable
  • Polarization: Circular
  • Axial ratio: Typ.2dB
  • Fronttoback ratio: >17dB
  • Connection of external antennas: 3(Up to +30dBm, can be adjusted separately)
  • Connection type: 1x M12, 17pin male connector, Acoded 1x M12, 4pin female connector, Dcoded 1x USB, 5pin microB socket
  • Supply voltage 18VDC... 30VDC
  • Power consumption: Typ.20W
  • Housing material: Aluminum die cast
  • Housing color: Blue, black, silver
  • Enclosure rating: IP67
  • Protection class: III
  • Weight: 2.6kg
  • Dimensions (Lx Wx H): 239mmx 239mmx 64mm
  • MTBF: >100years
  • Ethernet: TCP/IP, OPC UA
  • Remark: Companion Spec V1.0from firmware 2.20
  • Function: Data interface (read result output), Service interface
  • Data transmission rate: 10/100MBit/s
  • PROFINET
  • Function: PROFINET Single Port, PROFINET Dual Port (optional via external connection module CDF600, Data interface (read result output)
  • Data transmission rate: 10/100MBit/s
  • EtherNet/IP
  • Function: Data interface (read result output)
  • Data transmission rate: 10/100MBit/s
  • EtherCAT
  • Type of fieldbus integration: Optional over external fieldbus module CDF600
  • Function: Data interface (read result output)
  • Serial: RS232, RS422
  • Remark: RS422 only via 4wire
  • Function: Data interface (read result output), Service interface
  • Data transmission rate: 0.3kBaud... 115.2kBaud, AUX: 57.6kBaud
  • CAN
  • Remark: CSN (SICK CAN Sensor Network)
  • Function: Data interface (read result output)
  • PROFIBUS DP
  • Type of fieldbus integration: Optional over external fieldbus module CDF6002
  • Function: Data interface (read result output)
  • USB:
  • Remark: USB 2.0
  • Function: Service interface
  • CANopen
  • Function: Data interface (read result output)
  • Digital inputs: 2(physical, 2additional logical inputs via optional CMC600 parameter memory in CDB620/CDM420)
  • Digital outputs: 2(physical, 2additional logical outputs via optional CMC600 parameter memory in CDB620/CDM420)
  • Optical indicators: 7LEDs, multicolor (device status) 1RGB LED (Process feedback)
  • Acoustic indicators: 1beeper (Feedback)
  • Control elements: 2buttons (choose and start/stop functions)
  • Operator interfaces: Web server
  • Configuration software: SOPAS ET
  • Programming interface: Applicationspecific programming using the SICK AppStudio development environment
  • Memory card: microSD memory card (parameter cloning, data storage)
  • Ethernet: TCP/IP, OPC UA
  • Remark: Companion Spec V1.0from firmware 2.20
  • Function: Data interface (read result output), Service interface
  • Data transmission rate: 10/100MBit/s
  • PROFINET
  • Function: PROFINET Single Port, PROFINET Dual Port (optional via external connection module CDF600, Data interface (read result output)
  • Data transmission rate: 10/100MBit/s
  • EtherNet/IP
  • Function: Data interface (read result output)
  • Data transmission rate: 10/100MBit/s
  • EtherCAT
  • Type of fieldbus integration: Optional over external fieldbus module CDF600
  • Function: Data interface (read result output)
  • Serial: RS232, RS422
  • Remark: RS422 only via 4wire
  • Function: Data interface (read result output), Service interface
  • Data transmission rate: 0.3kBaud... 115.2kBaud, AUX: 57.6kBaud
  • CAN
  • Remark: CSN (SICK CAN Sensor Network)
  • Function: Data interface (read result output)
  • PROFIBUS DP
  • Type of fieldbus integration: Optional over external fieldbus module CDF6002
  • Function: Data interface (read result output)
  • USB:
  • Remark: USB 2.0
  • Function: Service interface
  • CANopen
  • Function: Data interface (read result output)
  • Electromagnetic compatibility (EMC): EN3014893
  • Vibration resistance: EN60068264:200802
  • Shock resistance: EN60068227:200905
  • Ambient operating temperature: 30C... +60C
  • Storage temperature: 30C... +70C
  • Permissible relative humidity: 90%, Noncondensing
  • EU declaration of conformity
  • UK declaration of conformity
  • ChinaRoHS
  • Profinet Certificate
  • Ethernet/IP Certificate
  • Radio Approval Certificate
  • ECLASS 5.0: 27280401
  • ECLASS 5.1.4: 27280401
  • ECLASS 6.0: 27280401
  • ECLASS 6.2: 27280401
  • ECLASS 7.0: 27280401
  • ECLASS 8.0: 27280401
  • ECLASS 8.1: 27280401
  • ECLASS 9.0: 27280401
  • ECLASS 10.0: 27280401
  • ECLASS 11.0: 27280401
  • ECLASS 12.0: 27280401
  • ETIM 5.0: EC002998
  • ETIM 6.0: EC002998
  • ETIM 7.0: EC002998
  • ETIM 8.0: EC002998
  • UNSPSC 16.0901: 52161523
Typ

RFU630-13100

Hersteller

SICK

UKCA

Ja

Beschreibung

Sick UF RFID Schreib-/Lesegerät RFU630-13100

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:UF RFID Schreib-/Lesegerät Typ:RFU630-13100Anzahl der digitalen Ausgänge:2Anzahl der digitalen Eingänge:2Breite:239 mmHöhe:64 mmTiefe:239 mmSchutzart (IP):IP67
Sick UF RFID Schreib-/Lesegerät RFU630-13100: weitere Details
RFID, RFU63x, RFU630-13100, Funkzulassung: Europäische Union, Südafrika, Saudi-Arabien, Vereinigte Arabische Emirate, Frequenzband: UHF (860 MHz ... 960 MHz), Lesereichweite: = 10 m, Schutzart: IP67 EAN: 4047084238109

Geliefert wird: Sick UF RFID Schreib-/Lesegerät RFU630-13100, Verpackungseinheit: 1 Stk., EAN: 4047084238109

Lieferumfang

  • Geliefert wird: Sick UF RFID Schreib-/Lesegerät RFU630-13100, Verpackungseinheit: 1 Stk., EAN: 4047084238109