• Plattform für alles Technische
  • 6.000+ Top-Marken
  • Gratisversand ab € 100,–
  • Einfache Rücksendung
Conrad

Sick SKM36-HFA0-S05, Motor-Feedback-System, P/n: 1037138

1/3
Produkt-Art
Inkremental-Encoder
Typ
SKM36-HFA0-S05
UKCA
Ja
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Lieferung Mo., 11. Jän. 2027

20 Stück
Verkauf und Versand:

Gesamt
€ 610,04
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
  • Special device:
  • Specialty: Without side fixing screws Delivery in reusable packaging (0202400007, operating instructions 8013452not included with delivery Minimum order quantity 180pcs.
  • Standard reference device: SKM36HFA0K02, 1034094
  • Items supplied: M3 mounting screws for stator coupling not included with delivery.
  • MTTF D (mean time to dangerous failure): 210years ENISO1384
  • Sine/cosine periods per revolution128
  • Number of the absolute ascertainable revolutions: 4,096
  • Total number of steps: 16,777,216
  • Measuring step: 2.5″ For interpolation of the sine/cosine signals with, e.g., 12bits
  • Integral nonlinearity: 80″, Error limits for evaluating sine/cosine period
  • Differential nonlinearity: 40″, Nonlinearity within a sine/cosine period
  • Operating speed: 9,000min, up to which the absolute position can be reliably produced
  • Available memory area: 1,792Byte
  • System accuracy: 120″
  • Type of code for the absolute value: Binary
  • Code sequence: Increasing, when turning the shaft For clockwise rotation, looking in direction A (see dimensional drawing), For clockwise shaft rotation, looking in direction A (see dimensional drawing)
  • Communication interface: HIPERFACE ®
  • Connection type: Male connector, 8pin, radial
  • Supply voltage 7VDC... 12VDC
  • Recommended supply voltage 8VDC
  • Current consumption: 60mA
  • Output frequency for sine/cosine signals: 65kHz
  • Shaft version: Tapered shaft
  • Flange type / stator coupling: Spring mounting plate, stator coupling
  • Dimensions: See dimensional drawing
  • Weight: 0.07kg
  • Moment of inertia of the rotor: 4.5gcm
  • Operating speed: 9,000min, 9,000U/min
  • Angular acceleration: 500,000rad/s
  • Operating torque: 0.2Ncm
  • Start up torque: +0.3Ncm
  • Permissible movement static: 0.1mm, 0.4mm, +0.2mm radial, axial, axial
  • Permissible movement dynamic: 0.05mm radial 0.1mm axial
  • Life of ball bearings: 3.6x 10 9 revolutions
  • Operating temperature range: 20C... +110C
  • Storage temperature range: 40C... +125C, without package
  • Relative humidity/condensation: 90%, Condensation not permitted
  • Resistance to shocks: 100g, 6ms, 6ms (according to EN6006822
  • Frequency range of resistance to vibrations: 50g, 10Hz... 2,000Hz (EN600682
  • EMC: According to EN6100062 and EN6100063
  • Enclosure rating: IP50, with mating connector inserted and closed cover (IEC6052
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270590
  • ECLASS 5.1.4: 27270590
  • ECLASS 6.0: 27270590
  • ECLASS 6.2: 27270590
  • ECLASS 7.0: 27270590
  • ECLASS 8.0: 27270590
  • ECLASS 8.1: 27270590
  • ECLASS 9.0: 27270590
  • ECLASS 10.0: 27273805
  • ECLASS 11.0: 27273901
  • ECLASS 12.0: 27273901
  • ETIM 5.0: EC001486
  • ETIM 6.0: EC001486
  • ETIM 7.0: EC001486
  • ETIM 8.0: EC001486
  • UNSPSC 16.0901: 41112113
Produkt-Art

Inkremental-Encoder

Typ

SKM36-HFA0-S05

UKCA

Ja

Beschreibung

Sick Motor-Feedback-System SKM36-HFA0-S05

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Motor-Feedback-System rotativTyp:SKM36-HFA0-S05Standard für Schnittstellen:sonstigeProgrammierbar:jaSchutzart (IP):IP50
Sick Motor-Feedback-System SKM36-HFA0-S05: weitere Details
Motor-Feedback-Systeme rotativ HIPERFACE®, SKS/SKM36, SKM36-HFA0-S05, Kommunikationsschnittstelle: HIPERFACE®, Ausführung: Absolut-Multiturn, Bauart: Einbau, Sinus-/Cosinusperioden pro Umdrehung: 128, Sicherheitsgerichtetes System: nein, Mechanische Ausführung: Konuswelle, Federblechabstützung, Anschlussart: Stecker, 8-polig, radial, Technologie: Optisch, Betriebstemperaturbereich: 20 °C ... +110 °C, Besonderheit: Ohne seitliche Befestigungsschrauben, Anlieferung in Umlaufverpackung (020-240-000-710), Betriebsanleitung 8013452 nicht im Lieferumfang, . EAN: 4047084258664

Geliefert wird: Sick Motor-Feedback-System rotativ SKM36-HFA0-S05, Verpackungseinheit: 1 Stk., EAN: 4047084258664

Lieferumfang

  • Geliefert wird: Sick Motor-Feedback-System rotativ SKM36-HFA0-S05, Verpackungseinheit: 1 Stk., EAN: 4047084258664

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)