• Plattform für alles Technische
  • 6.000+ Top-Marken
  • Gratisversand ab € 69,–
  • Einfache Rücksendung
Conrad

Sick SLG25S-050FAR21D05, Automatisierungslichtgitter, P/n: 1134041

1/3
Verpackungsart
Piece
Produkt-Art
Lichtgitter
Höhe
499.2 mm
Typ
SLG25S-050FAR21D05
Ausführung
Sender
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
20 Stück
Verkauf und Versand:

Gesamt
€ 1.008,65
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
  • Included with delivery: 1 sender 1 receiver 1 Quick Start Guide 1x safety instruction
  • Functional principle: Sender/receiver
  • Sensing range:
  • Limit values: 440mm... 4,900mm
  • Parallel beam (recommended): 440mm... 3,500mm
  • 3x cross beam (recommended): 440mm... 3,500mm
  • Blind zone:
  • Distance from 1st Beam to leading edge of housing (connection side): 4.6mm
  • Distance from last beam to leading edge of housing (top): 19.6mm
  • Detection height: 500mm
  • Beam separation: 25mm
  • Optical light exit: Flat
  • Detection capability:
  • Minimum detectable object (MDO), parallel beam: 30mm
  • Minimum detectable object (MDO), 3x cross beam: ≥16.5mm
  • Factory setting:
  • Beam function: Parallel beam
  • Pin 2(MF): Teachin input
  • Pin 4(OUT): Object detection output= LOW
  • IOLink (process data): Q L /Q int Status, System status, Beam status
  • Teachin (default): Teachin input
  • Adjustment:
  • IOLink: For configuring the sensor parameters and Smart Task functions
  • Emitted beam:
  • Light source: LED
  • Type of light: Infrared light
  • Number of beams: 20
  • LED key figures:
  • Normative reference: EN62471:200809 | IEC62471:2006, modified
  • LED risk group marking: Free group
  • Wave length: 850nm
  • Average service life: Average service life: 100,000h at T U = +25C
  • Time specifications:
  • Initialization time: 0.4s... 2s
  • Teachin time: 0.75s... 50s
  • Scan time, parallel beam: 1.3ms
  • Scan time, cross beam: 2.6ms
  • Repeatability, parallel beam: 1.3ms
  • Repeatability, cross beam: 4ms
  • Minimum dwell time, parallel beam: 2.6ms
  • Minimum dwell time, cross beam: 5.3ms
  • Max. response time, parallel beam: 4ms
  • Max. response time, cross beam: 8.2ms
  • Type of synchronization: Optical (2beams)
  • Sensing range:
  • Limit values: 440mm... 4,900mm
  • Parallel beam (recommended): 440mm... 3,500mm
  • 3x cross beam (recommended): 440mm... 3,500mm
  • Blind zone:
  • Distance from 1st Beam to leading edge of housing (connection side): 4.6mm
  • Distance from last beam to leading edge of housing (top): 19.6mm
  • Detection capability:
  • Minimum detectable object (MDO), parallel beam: 30mm
  • Minimum detectable object (MDO), 3x cross beam: ≥16.5mm
  • Factory setting:
  • Beam function: Parallel beam
  • Pin 2(MF): Teachin input
  • Pin 4(OUT): Object detection output= LOW
  • IOLink (process data): Q L /Q int Status, System status, Beam status
  • Teachin (default): Teachin input
  • Adjustment:
  • IOLink: For configuring the sensor parameters and Smart Task functions
  • Emitted beam:
  • Light source: LED
  • Type of light: Infrared light
  • Number of beams: 20
  • LED key figures:
  • Normative reference: EN62471:200809 | IEC62471:2006, modified
  • LED risk group marking: Free group
  • Wave length: 850nm
  • Average service life: Average service life: 100,000h at T U = +25C
  • Time specifications:
  • Initialization time: 0.4s... 2s
  • Teachin time: 0.75s... 50s
  • Scan time, parallel beam: 1.3ms
  • Scan time, cross beam: 2.6ms
  • Repeatability, parallel beam: 1.3ms
  • Repeatability, cross beam: 4ms
  • Minimum dwell time, parallel beam: 2.6ms
  • Minimum dwell time, cross beam: 5.3ms
  • Max. response time, parallel beam: 4ms
  • Max. response time, cross beam: 8.2ms
  • IOLink: V1.1
  • Data transmission rate: COM3 (230,4kBaud)
  • Maximum cable length: 20m
  • Cycle time: 2.3ms
  • Process data length: 32Byte
  • IOLink: V1.1
  • Data transmission rate: COM3 (230,4kBaud)
  • Maximum cable length: 20m
  • Cycle time: 2.3ms
  • Process data length: 32Byte
  • Supply voltage U B : DC 18VDC... 30VDC
  • Ripple: 1.3V pp
  • Power consumption:
  • Sender: 36.5mA
  • Receiver: 51mA
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Output signal voltage HIGH/LOW: U B 3 V/3 V
  • Output load, Inductive: 1H
  • Output load, capacitive: 100nF
  • Output current I max. : 100mA
  • Output current, rest: 0.5mA
  • Digital input:
  • Number: 1
  • Input signal voltage HIGH/LOW: >15 V/5 V
  • Protection class: III
  • UL File No.: NRKH.E181493 & NRKH7.E181493
  • Circuit protection: U V connections, reverse polarity protected Output Q shortcircuit protected Outputs overcurrent and shortcircuit protected
  • Power consumption:
  • Sender: 36.5mA
  • Receiver: 51mA
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Output signal voltage HIGH/LOW: U B 3 V/3 V
  • Output load, Inductive: 1H
  • Output load, capacitive: 100nF
  • Output current I max. : 100mA
  • Output current, rest: 0.5mA
  • Digital input:
  • Number: 1
  • Input signal voltage HIGH/LOW: >15 V/5 V
  • Dimensions (Wx Hx D):
  • Width: 11.8mm
  • Height: 499.2mm
  • Depth: 24.1mm
  • Connection type: Cable with M12 male connector, 4pin
  • Connection type Detail:
  • Cable diameter: 3.4mm
  • Conductor cross section: 0.14mm
  • Length of cable: 150mm
  • Cable material: PVC
  • Material:
  • Housing: Aluminum
  • : Plastic
  • Front screen: PMMA
  • Weight: 1,060g
  • Overvoltage protection (required): 1
  • Dimensions (Wx Hx D):
  • Width: 11.8mm
  • Height: 499.2mm
  • Depth: 24.1mm
  • Connection type Detail:
  • Cable diameter: 3.4mm
  • Conductor cross section: 0.14mm
  • Length of cable: 150mm
  • Cable material: PVC
  • Material:
  • Housing: Aluminum
  • : Plastic
  • Front screen: PMMA
  • Enclosure rating: IP65, IP67
  • Ambient temperature, operation: 25C... +55C
  • Ambient temperature, storage: 25C... +70C
  • Ambient light immunity: Indirect: 50,000lx
  • Shock resistance: 10g, 16ms, DINEN60068227
  • Vibration resistance: 10150 Hz 0.5mm, IEC6006826
  • Air humidity: 96%, relative humidity (no condensation)
  • Electromagnetic compatibility (EMC): EN6100062, EN6100064
  • Smart Task name: Base logics
  • Logic function: Direct AND OR
  • Timer function: Deactivated Switchon delay Off delay ON and OFF delay Impulse (one shot)
  • Switching signal:
  • Switching signal Q L1 : Switching output
  • Switching signal Q L2 : Switching output, external input
  • Switching signal:
  • Switching signal Q L1 : Switching output
  • Switching signal Q L2 : Switching output, external input
  • Diagnostics functions:
  • Device state: Hardware error, temperature warning, operating hours warning
  • Communication state: Pin shortcircuit error, invalid process data
  • Status of the light signal: Teach error, synchronization error, qualityofrun alarm
  • Alarm output: Yes
  • Diagnostics functions:
  • Device state: Hardware error, temperature warning, operating hours warning
  • Communication state: Pin shortcircuit error, invalid process data
  • Status of the light signal: Teach error, synchronization error, qualityofrun alarm
  • Alarm output: Yes
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • IOLink:
  • Photobiological safety (IEC EN 6247:
  • ECLASS 5.0: 27270910
  • ECLASS 5.1.4: 27270910
  • ECLASS 6.0: 27270910
  • ECLASS 6.2: 27270910
  • ECLASS 7.0: 27270910
  • ECLASS 8.0: 27270910
  • ECLASS 8.1: 27270910
  • ECLASS 9.0: 27270910
  • ECLASS 10.0: 27270910
  • ECLASS 11.0: 27270910
  • ECLASS 12.0: 27270910
  • ETIM 5.0: EC002549
  • ETIM 6.0: EC002549
  • ETIM 7.0: EC002549
  • ETIM 8.0: EC002549
  • UNSPSC 16.0901: 39121528
Verpackungsart

Piece

Produkt-Art

Lichtgitter

Typ

SLG25S-050FAR21D05

Ausführung

Sender

Besonderheiten

LED-Anzeige

Max. Stromaufnahme

100 mA

Ansprechzeit

4 ms

Kleinstes zu erkennendes Objekt (Durchmesser)

16.5 mm

Kabellänge

150 mm

Sendertyp

LED Infrarot

Wellenlänge

850 nm

Reichweite (min.)

440 mm

Reichweite (max.)

4900 mm

Ausgänge

PNP

Ausgangssignal (max.)

3 V

Ausgangsstrom

100 mA

Zulassungen (Sensoren)

cULus

Sicherheitskategorie

3

Strahlen

20

Strahlenabstand

25 mm

Schutzfeldhöhe

500 mm

Gesamt-Höhe

500 mm

Inhalt

1 St.

Breite

11.8 mm

Höhe

499.2 mm

Abm.

(B x H) 11.8 mm x 499.2 mm

Min. Temperatur

25 °C

Max. Temperatur

55 °C

UKCA

Ja

Beschreibung

Sick Automa. Lichtgitter SLG25S-050FAR21D05

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Automa. Lichtgitter schaltendTyp:SLG25S-050FAR21D05Ausführung des elektrischen Anschlusses:Kabel mit SteckverbinderBetriebsmittel-Schutzklasse:Schutzklasse 3Max. Ausgangsstrom am sicheren Ausgang:100 mAReichweite des Schutzfeldes:3,5 mSpannungsart:DC
Sick Automa. Lichtgitter SLG25S-050FAR21D05: weitere Details
Schaltende Automatisierungs-Lichtgitter, SLG-2, SLG25S-050FAR21D05, Optischer Lichtaustritt: Flat, Strahlabstand: 25 mm, Betriebsreichweite: 3,5 m, Überwachungshöhe: 500 mm, Leitungslänge: 150 mm EAN: 4047084522116

Geliefert wird: Sick Automa. Lichtgitter schaltend SLG25S-050FAR21D05, Verpackungseinheit: 1 Stk., EAN: 4047084522116

Lieferumfang

  • Geliefert wird: Sick Automa. Lichtgitter schaltend SLG25S-050FAR21D05, Verpackungseinheit: 1 Stk., EAN: 4047084522116

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)