Massenspeicher-Schnittstellen : 20 x SATA-600 (oder 4 x SATA-600, 4 x NVMe Port), 1 x M.2
USB-/FireWire-Anschlüsse : 2 x USB 3.2 Gen 1 + (2 x USB 3.2 Gen 1 über eine interne Stiftleiste)
Grafik : ASPEED AST2600
LAN : 2 x 10 Gigabit Ethernet
Technische Daten
Prozessorsockel: Socket SP5
Unterstützte Arbeitsspeicher: DDR5-SDRAM
Eingebautes Grafikkartenmodell: Aspeed AST2600
Anzahl der CPU-Lüfteranschlüsse: 2
Anzahl der EPS-Stromanschlüsse (4--polig): 2
Motherboardformfaktor: Erweitertes ATX
Formfaktor
ATX
AMD® SP5
Schnittstellen
M.2
Anzahl DDR5
24 x
Anzahl PCIe x16 4.0
4 x
Anzahl SATA III
20 x
Anzahl USB Typ A 3.0
4 x
Anzahl LAN
2 x
Anzahl LAN / Gigabit-LAN Ports
2 x
OnBoard-Grafik
ASPEED AST2600
Herstellerfarbe
Blau
Tiefe
335.2 mm
Breite
304.8 mm
Anzahl VGA
1 x
Anzahl USB Typ A 3.1 / 3.2 Gen 1
2 x
10/100/1000 MBit/s Ports
2 x
Arbeitsspeicher / Max. Aufrüstung
256 GB
Arbeitsspeicher-Typ
DIMM
Prozessor / Model
EPYC 9004 Series
Anwendungsbereiche
Server
WLAN
Nein
UKCA
Ja
Beschreibung
Form Factor E-ATX 304.8 x 33522 mm (W x D) CPU AMD EPYC™ 9004 Series Processors Dual processor, cTDP up to 400W Socket 2 x LGA 6096 Socket SP5 Memory 24 x DIMM slots DDR5 memory supported 12-Channel memory architecture LAN 2 x 10Gb/s LAN ports (1 x Broadcom® BCM57416) NCSI function supported 1 x 10/100/1000 management LAN Video Integrated in Aspeed® AST2600 Expansion Slots Slot_4: PCIe x16 (Gen4 x16), from CPU_0 Slot_3: PCIe x16 (Gen4 x16), from CPU_0 Slot_2: PCIe x16 (Gen4 x16), from CPU_1 Slot_1: PCIe x16 (Gen4 x16), from CPU_1 1 x M.2 slot: - PCIe Gen4 x4 from CPU_0 - Supports 2280/22110 cards SlimSAS: 2 x SlimSAS 8i for 4 x Gen4 NVMe or 16 x SATA 6Gb/s, from CPU_1 1 x SlimSAS 4i for 4 x SATA 6Gb/s, from CPU_0 Internal I/O 1 x 24-pin ATX main power connector 2 x 8-pin ATX 12V power connectors 2 x 6-pin ATX 12V power connectors 2 x CPU fan headers 4 x System fan headers 1 x USB 3.2 Gen1 x2 header 1 x M.2 slot 2 x SlimSAS 8i connectors 1 x SlimSAS 4i connector 1 x Front panel header 1 x Backplane board header 1 x PMBus connector 1 x IPMB connector 1 x TPM header Rear I/O 2 x USB 3.2 Gen1 ports (Type-A) 1 x VGA port 1 x COM port 2 x RJ45 ports 1 x MLAN port 1 x ID button with LED TPM 1 x TPM header with SPI interface Optional TPM2.0 kit: CTM010 Board Management Aspeed® AST2600 management controller GIGABYTE Management Console (AMI MegaRAC SP-X) web interface Dashboard HTML5 KVM Sensor Monitor (Voltage, RPM, Temperature, CPU Status …etc.) Sensor Reading History Data FRU Information SEL Log in Linear Storage / Circular Storage Policy Hardware Inventory Fan Profile System Firewall Power Consumption Power Control Advanced power capping LDAP / AD / RADIUS Support Backup & Restore Configuration Remote BIOS/BMC/CPLD Update Event Log Filter User Management Media Redirection Settings PAM Order Settings SSL Settings SMTP Settings PSU Connectors 1 x 24-pin ATX main power connector 2 x 8-pin ATX 12V power connectors 2 x 6-pin ATX 12V power connectors Operating Properties Operating temperature: 10°C to 40°C Operating humidity: 8-80% (non-condensing) Non-operating temperature: -40°C to 60°C Non-operating humidity: 20%-95% (non-condensing)
Massenspeicher-Schnittstellen : 20 x SATA-600 (oder 4 x SATA-600, 4 x NVMe Port), 1 x M.2
USB-/FireWire-Anschlüsse : 2 x USB 3.2 Gen 1 + (2 x USB 3.2 Gen 1 über eine interne Stiftleiste)
Grafik : ASPEED AST2600
LAN : 2 x 10 Gigabit Ethernet
Beschreibung
Form Factor E-ATX 304.8 x 33522 mm (W x D) CPU AMD EPYC™ 9004 Series Processors Dual processor, cTDP up to 400W Socket 2 x LGA 6096 Socket SP5 Memory 24 x DIMM slots DDR5 memory supported 12-Channel memory architecture LAN 2 x 10Gb/s LAN ports (1 x Broadcom® BCM57416) NCSI function supported 1 x 10/100/1000 management LAN Video Integrated in Aspeed® AST2600 Expansion Slots Slot_4: PCIe x16 (Gen4 x16), from CPU_0 Slot_3: PCIe x16 (Gen4 x16), from CPU_0 Slot_2: PCIe x16 (Gen4 x16), from CPU_1 Slot_1: PCIe x16 (Gen4 x16), from CPU_1 1 x M.2 slot: - PCIe Gen4 x4 from CPU_0 - Supports 2280/22110 cards SlimSAS: 2 x SlimSAS 8i for 4 x Gen4 NVMe or 16 x SATA 6Gb/s, from CPU_1 1 x SlimSAS 4i for 4 x SATA 6Gb/s, from CPU_0 Internal I/O 1 x 24-pin ATX main power connector 2 x 8-pin ATX 12V power connectors 2 x 6-pin ATX 12V power connectors 2 x CPU fan headers 4 x System fan headers 1 x USB 3.2 Gen1 x2 header 1 x M.2 slot 2 x SlimSAS 8i connectors 1 x SlimSAS 4i connector 1 x Front panel header 1 x Backplane board header 1 x PMBus connector 1 x IPMB connector 1 x TPM header Rear I/O 2 x USB 3.2 Gen1 ports (Type-A) 1 x VGA port 1 x COM port 2 x RJ45 ports 1 x MLAN port 1 x ID button with LED TPM 1 x TPM header with SPI interface Optional TPM2.0 kit: CTM010 Board Management Aspeed® AST2600 management controller GIGABYTE Management Console (AMI MegaRAC SP-X) web interface Dashboard HTML5 KVM Sensor Monitor (Voltage, RPM, Temperature, CPU Status …etc.) Sensor Reading History Data FRU Information SEL Log in Linear Storage / Circular Storage Policy Hardware Inventory Fan Profile System Firewall Power Consumption Power Control Advanced power capping LDAP / AD / RADIUS Support Backup & Restore Configuration Remote BIOS/BMC/CPLD Update Event Log Filter User Management Media Redirection Settings PAM Order Settings SSL Settings SMTP Settings PSU Connectors 1 x 24-pin ATX main power connector 2 x 8-pin ATX 12V power connectors 2 x 6-pin ATX 12V power connectors Operating Properties Operating temperature: 10°C to 40°C Operating humidity: 8-80% (non-condensing) Non-operating temperature: -40°C to 60°C Non-operating humidity: 20%-95% (non-condensing)