• Plattform für alles Technische
  • 6.000+ Top-Marken
  • Gratisversand ab € 69,–
  • Einfache Rücksendung
Conrad

Overland-Tandberg RDX QuikStor 1 TB Medien Cartridge Speichermedium

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
100 Stück
Verkauf und Versand:

Gesamt
€ 167,50
steuerfreie IGL 
zzgl. € 0,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
ohne weitere Versandkosten 
Kostenfreier Versand
Nur für Firmenkunden erhältlich

14 Tage Rückgaberecht inklusive

Sie haben bereits das beste Angebot für Ihre Menge.

Die optimale Auswahl für die eingegebene Menge wird automatisch berechnet, inklusive Preis (exkl. Versand) und Lieferzeit.

Highlights & Details

Overland-Tandberg RDX-Festplatten-Kassette

  • Overland-Tandberg RDX QuikStor - RDX x 1 - 1 TB - Speichermedium; Typ: Speichermedium - RDX; Anzahl mitgelieferter Medien: 1; Kapazität ohne Komprimierung: 1 TB; Entwickelt für: P/N: 3700-RAK, 4510-DPS, 4514-DPS, 4518-DPS, 8627-RDX, 8628-RDX, 8629-RDX, 8630-RDX, 8631-RDX, 8636-RDX, 8648-RDX, 8649-RDX, 8650-RDX, 8652-RDX, 8653-RDX, 8660-RDX, 8666-RDX, 8667-RDX, 8668-RDX, 8669-RDX, 8697-RDX, 8698-RDX, 8736-RDX, 8900-RDX

Technische Daten

Gewicht

0.366

UKCA

Ja

Beschreibung

Product Overview
- 160, 320, 500, 640 GB or 1 TB of capacity on one cartridge;
- Fast Access - Blistering disk-based speed and access, backing up to 162 GB/hr and near-instant file retrieval;
- Reliable, Automated Backup and Recovery - Easy-to-use software solution for the RDX QuikStor provides ?set it and forget it? data protection with 20:1 data deduplication;
- SATA or USB 2.0 high speed interface;
- Greater than 10-year archive life;
- Shock proof design, ruggedized cartridge;
- Cost-effective solution that suits all sectors from SOHO users to departmental users;
- Full backward and forward compatibility.

The RDX QuikStor combines the simplicity of tape based backup with the speed and instant access of a hard drive with internal and external drives and removable cartridges in a range of capacities.

Easy
RDX QUIKSTOR combines the simplicity of tape based backup with the speed and flexibility of a hard drive. Compact internal or external drives take neat pocket-sized cartridges. Each cartridge is a rugged miniature hard disk - your computer will recognize it and provide instant access and easy drag and drop control. Or simply run the backup software provided for a total backup of your hard drive. When a cartridge gets full, just insert another - simple

Fast
RDX QUIKSTOR is designed to sustain data transfers up to 45MB/sec - that?s more than 162 GB/hr. With capacities of 160, 320, 500, 640 GB or 1 TB of data on a single cartridge you have enough capacity to back up your entire computer, ensuring your data is fully protected yet instantly available. Recording is fast - so is backup restoration. There is none of the rewind delay of tape systems. Access is near-instant, allowing you to work directly with data on the cartridge, just as you would with any other hard drive.

Rugged
Drives are tough, and cartridges are shockproof, and rugged enough to last for over 10 years - knocks and drops don't mean lost data. Plus your valuable data is protected through strong encryption offered within Backup Exec, ensuring complete peace of mind.

Portable
The cartridges are small and durable, so you can slip them in your pocket to take away. Store them offsite for archiving - or use them to transfer data to another computer.

Complete backup with AccuGuard
Overland-Tandberg Data AccuGuard is a powerful data protection software that delivers reliable, automated backup and recovery utilizing a data deduplication engine designed to increase your effective storage capacity. AccuGuard increases effective data storage by providing 20:1 deduplication, intelligently optimizing the data at the source which results in drastically improved backup windows and network bandwidth. Data retrieval is simple and painless with AccuGuard?s flexible file searching, drag-and-drop restore and point-in-time disaster recovery.

AccuGuard Software Features:
- 20:1 data deduplication;
- Automated data protection;
- RDX cartridge manager;
- Drag-and-drop restore;
- Point-in-time disaster recovery;
- AES 256-bit encryption;
- Simple user interface;
- Integrated SQL and Exchange.