• Plattform für alles Technische
  • 6.000+ Top-Marken
  • Gratisversand ab € 69,–
  • Einfache Rücksendung
Conrad

Soundbox Soundbox ART Pod+ S 1 person ARTPod+S 1 St.

Hst.-Teile-Nr.:
Bestell-Nr.:
Bald verfügbar

Verkauf und Versand:
Conrad ElectronicWiderruf

Anzahl
Gesamt (€ 25.675,00 / Stück)
€ 25.675,00
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
Telefonbox

Inhalt

1 St.

Dokumente & Downloads

Bedienungs- und Sicherheitshinweise

Bedienungs- und Sicherheitshinweise 3736758 Soundbox Soundbox ART Pod+ S 1 person ARTPod+S 1 St.

Beschreibung

1.Soundproofing tempered double-layer laminated
glass door with magnetic door seal

2. Aviation Aluminum Integrated door frame

3.Carbon composite soundproofing wall panels with
skin feeling finish

4. Interior finishingFhigh end 3D velvet acoustic panel

5.4000K/170 LM natural light system, with adjustable
lightness and color temperature.

6. Panosonic Ventilation System: wind speed
adjustable. Maximum speed of 1700 rpm.

7.AI Digital Matrix includes :
- Intelligent control knob;
- Reading light;
- Ambient light;
- Intelligent Lighting System Brightness:
- Ventilation fan;
- Radar sensor for motion detection;
- Standard socket panel
- Cloud-based global positioning
- IoT system

8. STC 28dB (}3 dBj

9. Wheels for moving the pod.

10. With Ergonomic Furniture sets

11.Easy to install: Quick assembly in form

12. No Wood, No Glue, No screw,Lego-like Structure

13. Low carbon and recyclable product

14. Certificates: ISO9001:2015, ISO14001:2015,
ISO14025, ISO45001, ASTM-E85, SGS, ISO 23351-
1:2020, ISO 14067: 2018 Product Carbon Footprint
CertificateCAmfori BSCI

External size: 1000*940*2100mm
Internal size: 900*830*1960mm
Packing size: 2200*680*1170mm

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)