• Plattform für alles Technische
  • 6.000+ Top-Marken
  • Gratisversand ab € 69,–
  • Einfache Rücksendung
Conrad

SUPERMICRO X13SCL-F - Motherboard - micro ATX

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
31 Stück
Verkauf und Versand:

Gesamt
€ 439,84
steuerfreie IGL 
zzgl. € 0,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
ohne weitere Versandkosten 
Kostenfreier Versand
Nur für Firmenkunden erhältlich

14 Tage Rückgaberecht inklusive

Highlights & Details

Supermicro X13SCL-F - Motherboard - micro ATX

  • SUPERMICRO X13SCL-F - Motherboard - micro ATX - LGA1700-Sockel - C262
  • Produkttyp : Motherboard - micro ATX
  • Chipsatz : Intel C262
  • Prozessorsockel : LGA1700-Sockel
  • Kompatible Prozessoren : Xeon, Pentium (TDP max. 95 Watt)
  • Max. RAM-Größe : 128 GB
  • Unterstütztes RAM : 4 DIMM-Steckplätze - DDR5, ECC, ungepuffert
  • Massenspeicher-Schnittstellen : 8 x SATA-600 (RAID), 1 x M.2
  • USB-/FireWire-Anschlüsse : 3 x USB 3.2 Gen 1 + 2 x USB 2.0 + (2 x USB 3.2 Gen 1 + 4 x USB 2.0 über eine interne Stiftleiste)
  • Grafik : ASPEED AST2600
  • LAN : 2 x Gigabit Ethernet

Technische Daten

  • LGA1700-Sockel - C262 Chipsatz - 2 x Gigabit LAN - Onboard-Grafik

Intel® 1700

Formfaktor

ATX

UKCA

Ja

Beschreibung

Intel® Xeon® E-2400 Series Processor, Pentium®* Processor,
Single Socket LGA-1700 (Socket V0) supported,
CPU TDP supports Up to 95W TDP
Intel® C262 controller for 8 SATA3 (6 Gbps) ports;
RAID 0,1,5,10
Memory Capacity
4 DIMM slots
Up to 128 GB Unbuffered ECC UDIMM, DDR5-4400 MHz
Memory Type
4400/4000/3600 MT/s Up to 128 GB of memory with
speeds of up to 4400MT/s (2DPC)
DIMM Sizes
8 GB, 16 GB, 32 GB
Memory Voltage
1.1V
Error Detection
Corrects single-bit errors
Detects double-bit errors (using ECC memory)
SATA
8 SATA3 (6Gbps) port(s)
LAN
1 RJ45 Dedicated IPMI LAN port
Dual LAN with Intel® i210 Gigabit Ethernet Controller
USB
6 USB 2.0 port(s) (4 via header; 2 rear)
5 USB 3.2 Gen1 port(s) (2 via header; 2 rear; 1 type A)
Video Output
1 VGA D-Sub Connector port(s)
Serial Port
2 COM Port(s) (1 header; 1 rear)
TPM
1 TPM Header
PCIe
2 PCIe 4.0 x4 (in x8 slot),
1 PCIe 5.0 x8,
1 PCIe 5.0 x8 (in x16 slot)
M.2
M.2 Interface: 1 PCIe 4.0 x4
Form Factor: 2280/22110
Key: M-Key
BIOS Type
AMI 32MB AMI UEFI
BIOS Features
ACPI 6.4
SMBIOS 3.5
UEFI 2.8
Plug and Play (PnP)
PCI FW 3.3
Hardware
Trusted Platform Module (TPM) 2.0
Voltage
VBAT, System level control, Supports system management utility,
Monitors CPU voltages, Chipset Voltage, Chassis
intrusion header,
+5V standby, +5V, +3.3V, +12V, Memory Voltages,
7-fan status, +3.3V standby
LED
UID/Remote UID
CPU / System Overheat LED
Temperature
Monitoring for CPU and chassis environment
CPU thermal trip support
PECI
FAN
7x 4-pin fan headers (up to 7 fans)
Fan speed control
Overheat LED indication
7 fans with tachometer status monitoring
Other Features
WOL, UID, M.2 NGFF connector, Control of power-on
for recovery from AC power loss,
Chassis intrusion header, ACPI power management
Operating Temperature Range
0°C - 50°C (32°F - 122°F)
Non-Operating Temperature Range
-40°C - 70°C (-40°F - 158°F)
microATX
9.6" x 9.6" (24,38 cm x 24,38 cm)

Ausführung

  • SUPERMICRO X13SCL-F - Motherboard - micro ATX - LGA1700-Sockel - C262
  • Produkttyp : Motherboard - micro ATX
  • Chipsatz : Intel C262
  • Prozessorsockel : LGA1700-Sockel
  • Kompatible Prozessoren : Xeon, Pentium (TDP max. 95 Watt)
  • Max. RAM-Größe : 128 GB
  • Unterstütztes RAM : 4 DIMM-Steckplätze - DDR5, ECC, ungepuffert
  • Massenspeicher-Schnittstellen : 8 x SATA-600 (RAID), 1 x M.2
  • USB-/FireWire-Anschlüsse : 3 x USB 3.2 Gen 1 + 2 x USB 2.0 + (2 x USB 3.2 Gen 1 + 4 x USB 2.0 über eine interne Stiftleiste)
  • Grafik : ASPEED AST2600
  • LAN : 2 x Gigabit Ethernet

Zubehör

(*Alle Angaben sind zzgl. gesetzl. MwSt)

Das notwendige Zubehör ist erforderlich, um den Artikel wie beschrieben zu verwenden

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)