• Technikplattform für Profis
  • Über 6.000 Marken
  • Next-Business-Day-Delivery
  • Garantiertes Rückgaberech
Conrad

Zebra DS2208 USB Kit Barcode-Scanner Handgerät 762 mm / Sek. decodiert Keyboard-Wedge RS-232

1/2
Datenblatt (PDF)
EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sofort-Lieferung Do., 29. Okt.

75 Stück
Verkauf und Versand:

Menge (Stück)
Ersparnis
Verpackungspreis (zzgl. MwSt.)
1
-
€ 106,00
2
0% = € 2,00
€ 105,00
4
1% = € 8,00
€ 104,00
7
2% = € 21,00
€ 103,00
10
3% = € 40,00
€ 102,00
25
4% = € 125,00
€ 101,00
50
5% = € 300,00
€ 100,00
Mengenrabatte variieren je nach Verkäufer

Anzahl
Gesamt (€ 106,00 / Stück)
€ 106,00
steuerfreie IGL zzgl. MwSt. 
zzgl. € 5,00 
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
Zebra DS2208 - USB Kit - Barcode-Scanner - Handgerät

  • Zebra DS2208 - USB Kit - Barcode-Scanner; Typ: Barcode-Scanner - Handgerät - Keyboard-Wedge, RS-232, USB - decodiert; Farbe: Twilight Black; Min. Strichcodesymbolbreite: 4 mil; Scan-Elementtyp: 2D-Imager; Sensorauflösung: 640 x 480; Scangeschwindigkeit: 762 mm / Sek.; Anschlusstechnik: Kabelgebunden; Abmessungen (Breite x Tiefe x Höhe): 6,6 cm x 9,9 cm x 16,5 cm; Gewicht: 161.6 g
  • Symbolbild für Zebra DS2208 USB Kit Barcode-Scanner Handgerät 762 mm / Sek. decodiert Keyboard-Wedge RS-232

Technische Daten

  • Zebra DS2208 - USB Kit - Barcode-Scanner - Handgerät - 2D-Imager - 762 mm / Sek. - decodiert - Keyboard-Wedge, RS-232, USB
Produkt-Art

Barcode-Scanner

Typ

Zebra DS2208 Scanner portatile per codici a barre 1D 2D con connettivita USB

Bauform

Hand-Scanner inkl. Standfuß

Scan-Technologie

Imager

Lesbare Code-Typen

2D

Leseabstand (max.)

37 mm

Lesebestätigung

Akustisch

Übertragung

Kabelgebunden

Einsatzbereich

Handel (Retail)

Herstellerfarbe

Mehrfarbig

Schnittstellen

USB

Kabellänge

0 cm

Schutzklasse

IP52

Breite

100 mm

Höhe

150 mm

Tiefe

200 mm

Gewicht

0.70

UKCA

Ja

Dokumente & Downloads

Datenblatt

Datenblatt 801927653 Zebra DS2208 USB Kit Barcode-Scanner Handgerät 762 mm / Sek. decodiert Keyboard-Wedge RS-232

Beschreibung

Manufacturer Code : DS2208-SR7U2100SGW. Zebra
DS2208 Handheld Barcode Scanner - Cable Connectivity
- Twilight Black - Imager.AFFORDABILITY AND SIMPLICITY
DELIVERED 2D barcodes have made their way to your
Point of Sale appearing on everything from the
items your customers are purchasing to printed
and electronic coupons and loyalty cards.
Your 1D scanner can't capture the new 2D codes
leading to exceptions that slow down the check-out
process and frustrate customers at that key last
personal touchpoint in your store.
But with the DS2200 Series you can scan it all.
You get an affordable 1D/2D imager that doesn't
compromise performance or features for price.
Your workers get best-in-class first-time every-time
scanning with point-and-shoot simplicity.
You get an imager that couldn't be easier to deploy and manage.
And you can choose the model that best fits your
POS needs - the corded DS2208 or the cordless
DS2278.* The DS2200 Series - the affordability
your budget demands with the deployment ease of
use and management simplicity your business requires.EASY
TO DEPLOY Pre-configured and Ready to Use Right
Out of the Box Since the default settings are
optimized for the majority of scanning applications
you can use the DS2200 Series imager the moment
you take it out of the box - no configuration
required.Auto-host Detect Cables Just plug the
DS2200 Series into your Point of Sale (POS) and
the auto-host detect cables will automatically
identify the interface and connect the imager
simplifying and reducing setup time.Easy Integration
with a Tablet-based POS The DS2200 Series offers
all the features you need to add high-quality
scanning to your tablet-based POS.
The Micro USB cable provides a low-cost charging
alternative to a cradle.
And with our simplified app development tools
you can easily configure and update the DS2200
Series right from the tabletDeploy Anywhere in
the World With support for 97 international keyboards
the DS2200 Series is easy to deploy all around
the world.Easily Customize Settings with 123Scan
This complementary software tool is so intuitive
that even a first time user can easily set up
a DS2200 Series imager.
The wizard-driven interface makes it easy to embed
all settings into a single programming barcode
enabling you to configure your devices with a
single scan.Backwards Compatible with Zebra LS2208
Series Cables If you use Zebra's 1D LS2208 scanners
today you can use the same universal cables with
the DS2200 Series allowing you to leverage your
existing accessory investment to minimize the
cost of upgrading to a 1D/2D imager.EASY TO USE
Instant Decoding with PRZM Intelligent Imaging
Only from Zebra PRZM's software decode algorithms
for the DS2200 Series deliver superior performance
on poor quality barcodes.
The result is first-time every-time scanning to
help your workers improve productivity at the
checkout counter.Unsurpassed Scanning Range Workers
can scan barcodes across a wide range (0.5 in./1.23
cm to 14.5 in./36,8 cm) improving checkout speed
and reducing training time.Point-and-shoot Scanning
Simplicity With omni-directional scanning users
never need to line up the imager and the barcode
- unlike 1D scanners.Patent Pending Technology
for the Most Intuitive Aiming The aim line is
similar to the 1D scanners you have today providing
your associates with a familiar experience.
Additionally the aim line guides users to scan
at the ideal distance from the barcode - especially
helpful when capturing wide barcodes.

Ausführung

  • USB CABLE, STAND Kit with scanner, USB cable and stand

Lieferumfang

  • Standfuß,USB-Kabel

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)