- Produkt-Art
- Dokumentenscanner139Duplex-Dokumentenscanner24Mobiler Dokumentenscanner5Barcode-Scanner3Flachbettscanner3Handscanner3Mobiler Duplex-Dokumentenscanner2Stift-Scanner1
- VerkäuferConrad Electronic SE
- Preis
- Marke
- Canon52Epson36Ricoh35Avision32Fujitsu31Plustek27Brother24HP23Kodak20Datalogic18Honeywell7IRIS by Canon6Lexmark6Panasonic6Leuze Electronic5sunmi4Cipherlab2ELMO2IPEVO2Newland2Rollei2Allnet1Bixolon1Brodit1CoreParts1Dynascan1Extreme Networks1Jarltech1Kyocera1M3 Mobile1Mobilis1sbs mobile1SICK1
- Nur ISO-zertifizierte Verkäufer
- Nein713Ja59
- Scanfunktion
- Dokumente155Visitenkarten59Plastikkarten37Fotos30Belege27Bücher10Skizzen4Handschrift3
- Schnittstellen
- USB57Gigabit-LAN (1 Gbit/s)31USB-A (USB 2.0)27WLAN22USB-A (USB 3.2 Gen 1)19USB-A (USB 3.0)17RJ458Wi-Fi 4 (802.11n)8LAN (10/100 MBit/s)6Bluetooth®4RS2323USB-B2USB-C®2USB-C® (USB 2.0)2USB-C® (USB 3.2 Gen 1)2LTE1NFC1USB-A (Host)1USB-A (USB 1.1)1Wi-Fi 6 (802.11ax)1
- Duplexeinheit
- Häufig gesuchte Kategorien:
- Refurbished & Angebote
Dokumentenscanner
348 Ergebnisse

Plustek SecureScan X-Mini 2000 Dokumentenscanner 60 Seiten/min USB

Canon imageFORMULA DR-S250N Dokumentenscanner A4 600 x 600 dpi 50 Seiten/min, 100 Bilder/min

Ricoh ScanSnap iX1600 Duplex-Dokumentenscanner A4 600 x 600 40 Seiten/min USB, WLAN

Ricoh ScanSnap iX1400 Duplex-Dokumentenscanner A4 600 x 600 40 Seiten/min USB

Fujitsu fi-8150 Dokumentenscanner A4 600 x 600 dpi 50 Seiten/min USB-A (USB 3.2 Gen 1), Gigabit-LAN (1 Gbit/s)

HP ScanJet Pro N4600 fnw1 Dokumentenscanner 216 x 5362 mm 600 x 1200 dpi 40 Seiten/min USB-A (USB 3.0), Gigabit-LAN (1 G

Canon imageFORMULA P-215II Mobiler Duplex-Dokumentenscanner A4 600 x 600 dpi 15 Seiten/min, 30 Bilder/min USB

HP ScanJet Pro 3600 f1 Dokumentenscanner 216 x 3100 mm 600 x 600 dpi 30 Seiten/min USB-A (USB 3.0)

Fujitsu ScanSnap iX100 Mobiler Dokumentenscanner A4 600 x 600 dpi 10 Seiten/min USB, Wi-Fi 4 (802.11n)

Brother ADS4700W Dokumentenscanner A4 600 x 600 40 Seiten/min USB-A (USB 3.2 Gen 1), Gigabit-LAN (1 Gbit/s), WLAN, USB-A

Plustek SmartOffice PN30U Duplex-Dokumentenscanner 216 x 5080 mm 600 x 600 dpi 30 Seiten/min RJ45, USB-A (USB 2.0)

Plustek MobileOffice S410 Plus Dokumentenscanner 216 x 914 mm 600 x 600 dpi 6 Seiten/min USB-A (USB 2.0)

Canon imageFORMULA P-208II - Dokumentenscanner - CMOS / CIS - Duplex - Legal - 600 dpi x 600 dpi - bis zu 8 Seiten/Min.

IPEVO DO-CAM - Digitale Dokumentenkamera - Farbe - 8 MP - 3264 x 2448 - USB 2.0

IRIS by Canon IRIS IRISCan Executive 4 DUPLEX Duplex-Dokumentenscanner A4 300 x 600 dpi USB

HP ScanJet Flow Enterprise N6600 fnw1 Dokumentenscanner 216 x 5362 mm 600 x 600 dpi 50 Seiten/min USB-A (USB 3.0), Gigab

Plustek MobileOffice S602 Dokumentenscanner A6 1200 x 1200 dpi USB-A (USB 2.0)

IPEVO V4K - Digitale Dokumentenkamera - Farbe

Ricoh ScanSnap IX2500 Dokumentenscanner A4 600 x 600 dpi 45 Seiten/min

Plustek eScan A450Pro Dokumentenscanner A4 600 x 600 dpi 60 Seiten/min USB-A (USB 2.0), USB-A (USB 2.0), USB-A (Host), R

Canon ScanFront 400 Dokumentenscanner A4 45 Seiten/min RJ45, USB-B

Brother ADS-1300 - Dokumentenscanner - Dual CIS - Duplex - A4 - 600 dpi x 600 dpi - bis zu 30 Seiten/Min. (einfarbig)

Plustek SmartOffice S60 Dokumentenscanner A4 600 x 600 dpi 10 Seiten/min USB-C® (USB 2.0)

Epson WorkForce DS-410 Duplex-Dokumentenscanner A4 600 x 600 dpi 26 Seiten/min, 52 Bilder/min USB

Scanner A4 Duplex Farbe WLAN

HP ScanJet Pro 3000 s4 Dokumentenscanner 216 x 3100 mm 600 x 600 dpi USB-A (USB 3.0)

Canon imageFORMULA DR-M1060II Dokumentenscanner A3 600 x 600 dpi 60 Seiten/min, 120 Bilder/min

Avision Dokumentenscanner Miwand2 WiFi black mobiler Scanner

Brother ADS4900W Dokumentenscanner A4 600 x 600 60 Seiten/min USB-A (USB 2.0), USB-A (USB 3.2 Gen 1), Gigabit-LAN (1 Gbi

Plustek SecureScan X-Cube 1000 Dokumentenscanner 500 x 500 dpi USB-A (USB 2.0)

Ricoh ScanSnap iX2400 Dokumentenscanner A4 600 x 600 dpi 45 Seiten/min

Canon imageFORMULA R10 Dokumentenscanner A4 600 x 600 dpi 12 Seiten/min USB-A (USB 2.0)

Canon imageFORMULA DR-C225 II Dokumentenscanner A4 25 Seiten/min USB-A (USB 2.0)

Plustek SmartOffice PS456U Plus Duplex-Dokumentenscanner 216 x 5080 mm 600 x 600 dpi 80 Seiten/min USB

Ricoh ScanSnap iX2400 Dokumentenscanner A4 600 x 600 dpi 45 Seiten/min

IRIS by Canon IRIScan Anywhere 6 WIFI Simplex 15PPM Mobiler Dokumentenscanner A4 600 x 1200 dpi 15 Seiten/min WLAN, USB-

Plustek eScan A355 Pro Dokumentenscanner A4 600 x 600 dpi 25 Seiten/min WLAN, LAN (10/100 MBit/s)

Epson Workforce DS-80W Dokumentenscanner A4 1200 x 1200 15 Seiten/min USB-A (USB 2.0), WLAN

HP Scanjet Pro 4200 s1 - Dokumentenscanner - Duplex - 216 x 5842 mm - 1200 dpi x 1200 dpi - bis zu 40 Seiten/Min. (einfa

Epson Perfection V39II Scanner 6ppm Flachbettscanner A4 4800 x 4800 USB-A (USB 2.0)

Epson WorkForce ES-50 Mobiler Dokumentenscanner A4 600 x 600 dpi 5 Seiten/min USB

Brother DS-740D Mobile Scanner Dokumentenscanner A4 1200 x 1200 15 Seiten/min USB-A (USB 3.2 Gen 1)

Brother DS-940DW Mobile Dokumentenscanner A4 1200 x 1200 15 Seiten/min USB-A (USB 3.2 Gen 1), WLAN

Epson Scanner WorkForce ES-580W Dokumentenscanner A4 600 x 600 dpi 35 Seiten/min USB-A (USB 3.2 Gen 1), Wi-Fi 4 (802.11n

Plustek eScan A650 Pro Duplex-Dokumentenscanner A3 600 x 600 dpi USB, RJ45

Epson FastFoto FF-680W Duplex-Dokumentenscanner A4 600 x 600 dpi 45 Seiten/min USB-A (USB 3.2 Gen 1), Wi-Fi 4 (802.11n)

Leuze Electronic RSL450P-L Sicherheits-Laserscanner, P\n: 53800161

Epson Roller Assembly Kit - Scanner-Rollenkit - für WorkForce DS-6500 - DS-6500N

Fujitsu fi-7460 - Dokumentenscanner - Dual CCD - Duplex - 304.8 x 431.8 mm - 600

Fujitsu F1 Scanner Cleaning Wipes - Reinigungstücher (Wipes) (Packung mit 24) - für fi-65F, ScanSnap iX100, iX1400, iX15

Fujitsu Consumable Kit: 3575-1200K - Scanner

Epson Roller Assembly Kit - Scanner-Rollenkit

PBT9600 - BT - 2D - HP - BT (5.0) - multi-IF - kit (USB)

Fujitsu Consumable Kit: 3450-1200K - Scanner

Kodak S3140 Max - Dokumentenscanner - Dual CIS - Duplex - 305 x 4060 mm - 600 dp

SUNMI - D3 mini EN QCM4325.3G+32G 4G global Cam scanner 80 Print EU

JARLTECH Halter für Scanner 2009 schwarz - Handscanner

Kodak S3100f - Dokumentenscanner - Dual CIS - Duplex - 305 x 4060 mm - 600 dpi x

Kodak S3120 Max - Dokumentenscanner - Dual-CIS - Duplex - 305 x 4060 mm - 600 dpi - bis zu 120 Seiten/Min. (einfarbig)

Mobilis - Magnetic mount adapter kit für Trageholster

Ricoh fi-8290 - Dokumentenscanner - Flachbett: CCD / ADF: Dual CIS - Duplex - 216 x 355.6 mm - 600 dpi x 600 dpi - bis z

Plustek SmartOffice PS186 Duplex-Dokumentenscanner A4 600 x 600 dpi 25 Seiten/min, 50 Bilder/min USB

Plustek SmartOffice PL4080 Duplex-Dokumentenscanner A4 1200 x 600 dpi 40 Seiten/min, 80 Bilder/min USB

Kyocera Scanner NIC Assembly

Avision Ad345Gwn A4 Dokumentenscanne 60ppm/A4/USB3.2/LAN/Wi-Fi/Duplex - Dokumentenscanner - A4

Canon imageFORMULA DR-M160II - Dokumentenscanner - CMOS / CIS - Duplex - 216 x 3000 mm - 600 dpi - bis zu 60 Seiten/Min.

Lexmark Scanner ICC-Karte

Epson WorkForce DS-870 - Dokumentenscanner - Contact Image Sensor (CIS)

IRIS by Canon IRISCAN Pro 5 Duplex-Dokumentenscanner A4 600 x 600 dpi 23 Seiten/min, 46 Bilder/min USB

Plustek eScan A280 Essential Duplex-Dokumentenscanner A4 600 x 600 dpi 20 Seiten/min, 40 Bilder/min USB, LAN (10/100 MBi

Avision AD345GFWN, 216 x 356 mm, 1200 x 1200 DPI, 48 Bit, 24 Bit, 16 Bit, 8 Bit

Avision AD5800 - Flachbettscanner - CMOS / CIS - A3 - 600 dpi x 600 dpi - automatischer Dokumenteneinzug (100 Blätter)

Avision AD340G(F) Series AD340GFN - Dokumentenscanner - CMOS / CIS - Duplex - max. Tastweite: 8.5" - A4/Legal - 1200 dpi

Brother ADS-4550W Duplex-Dokumentenscanner A4 600 x 600 dpi 35 Seiten/min

Lexmark Flachbett Scanner Karte

Epson WorkForce DS-900WN - Dokumentenscanner - Duplex - A4/Legal - 600 dpi x 600 dpi - bis zu 70 Seiten/Min. (einfarbig)

Epson scanner roll kit for WorkForce DS-760, DS-860, DS-860N B12B813581

Ricoh Photo - Scanner Trägerblatt - durchsichtig (Packung mit 3)

Plustek SmartOffice PS288 Pro Dokumentenscanner 600 x 600 dpi 30 Seiten/min USB-A (USB 2.0)

Avision Dokumentenscanner AD380 A4 - Dokumentenscanner - A4

SUNMI - F4E00 K2 - A9+ - Drucker - Thermotransferdruck

Kodak S3060f - Dokumentenscanner - Dual CIS - Duplex - 305 x 4060 mm - 600 dpi x

Brother ADS4300N Dokumentenscanner A4 600 x 600 40 Seiten/min USB-A (USB 3.2 Gen 1), Gigabit-LAN (1 Gbit/s), USB-A (USB

Epson WorkForce DS-730N Dokumentenscanner A4 600 x 600 dpi 40 Seiten/min USB, Gigabit-LAN (1 Gbit/s)

Canon imageFORMULA R40 - Dokumentenscanner - CMOS / CIS - Duplex - A4 - 600 dpi - bis zu 40 Seiten/Min. (einfarbig)

Fujitsu SP-1425 - Dokumentenscanner - Dual CIS - Duplex - A4 - 600 dpi x 600 dpi

Avision AN360FW, A4 Duplex-Einzugscanner mit Flachbettscanner mit LAN und WLAN, inkl. UHG (10

Avision AD3100F A4 100ppm/USB3.2/600dpi/100ADF/Duplex - Dokumentenscanner - Dokumentenscanner - A4

Sick Scanner LMS400-0000 ( 1023925 ) 24VDC 25W
Ratgeber
In der heutigen Geschäftswelt, in der Zeit und Effizienz entscheidend sind, ist die Digitalisierung von Dokumenten ein unverzichtbarer Schritt. Dokumentenscanner sind dabei Ihre wichtigsten Helfer. Sie ermöglichen es, Papierdokumente schnell und einfach in digitale Formate umzuwandeln, wodurch Sie nicht nur Platz sparen, sondern auch Ihre Arbeitsabläufe optimieren und die Produktivität Ihres Unternehmens steigern.
Stellen Sie sich vor, Sie könnten mühsames Suchen nach Aktenordnern vermeiden, Dokumente mit einem Klick teilen und von überall auf Ihre wichtigen Unterlagen zugreifen. Mit einem Dokumentenscanner wird das Realität. Doch welcher Scanner ist der richtige für Ihr Unternehmen?
In unserem Ratgeber erfahren Sie alles, was Sie über Dokumentenscanner wissen müssen. Wir erklären Ihnen die Funktionsweise dieser Geräte, stellen Ihnen die verschiedenen Arten von Scannern vor und geben Ihnen wertvolle Tipps für die Auswahl des passenden Modells – egal, ob Sie ein kleines Büro oder ein großes Unternehmen führen.
Dokumentenscanner sind eine bestimmte Form von Scannern, die dem Digitalisieren von papierbasierten Dokumenten dienen. Das Digitalisieren macht es wesentlich einfacher, wichtige Schreiben, Verträge, Anträge und andere Schriftstücke weiterzuleiten. Zudem gestaltet sich die Erstellung von Kopien materialsparender, da einfach digitale Abzüge angefertigt werden. So umgeht man es, etliche Blätter Papier bedrucken zu müssen.
Bei Dokumentenscannern handelt es sich um Einzugs- oder Durchzugsscanner, die darauf ausgelegt sind, mehrere Blätter in schneller Abfolge zu scannen. Oftmals handelt es sich um Duplex-Scanner, die Vorder- und Rückseite eines Blatts in einem Durchgang erfassen. Das spart Zeit. Ein weiteres praktisches Feature, das viele Dokumentenscanner bieten, ist eine OCR-Funktion (Optical Character Recognition, zu deutsch optische Zeichenerkennung). Darüber können gescannte Dokumente in bearbeitbare Textdateien umgewandelt werden und Veränderungen an den Schriftstücken vorzunehmen. Normale Scanner ohne OCR-Funktion erstellen reine Bilddateien, die nicht mit einem Textverarbeitungsprogramm genutzt werden können.
Dokumentenscanner sind in Büros, Behörden, Banken, Bildungseinrichtungen und im Gesundheitswesen ein sehr wertvolles Hilfsmittel, um physische Dokumente zu digitalisieren und in einem digitalen Archiv besser verwalten zu können. Die Datenverarbeitung wird somit viel komfortabler und man spart Platz, da man in vielen Fällen auf physische Kopien verzichten kann und daher kein großes physisches Archiv benötigt. Dank OCR-Funktion können eingescannte papierbasierte Dokumente direkt bearbeitet werden. Aufwendiges Abtippen von Texten gehört somit der Vergangenheit an.
Einen Dokumentenscanner zu bedienen ist gar nicht so schwer. Zunächst einmal verbinden Sie den Scanner mit einem Computer, sei es ein Laptop oder PC. Dafür bietet jeder Dokumentenscanner einen USB-Anschluss. Einfach beide Geräte per USB-Kabel miteinander verbinden und auf dem Computer die Scan-Software installieren, schon kann es losgehen. Damit ein Scanner funktioniert, ist nicht zwingend eine Direktverbindung zum Rechner nötig.
Die meisten Modelle erlauben die Einbindung in ein Netzwerk – entweder per LAN-Kabel oder WLAN-Verbindung. Das ermöglicht es, von mehreren PCs aus auf den Scanner zuzugreifen und die digitalen Kopien der Dokumente auf jedem Computer im Netzwerk oder einem NAS abzuspeichern.
Je nach Scanner-Modell gibt es noch andere Möglichkeiten, wie Sie die Bild- oder PDF-Dateien abspeichern können. Zwar haben Dokumentenscanner keine eingebaute Festplatte, Sie können aber mitunter einen USB-Stick oder eine externe Festplatte/SSD per USB anschließen und die Daten direkt darauf speichern. Ebenfalls erlauben einige Scanner die Verbindung mit einem Smartphone oder Tablet und das Speichern in einer Cloud.
Ist die Hardware eingerichtet, legen Sie das zu scannende Dokument in den für Dokumentenscanner typischen automatischen Dokumenteneinzug (Automatic Document Feeder, kurz ADF). Dabei handelt es sich um eine elektromechanische Vorrichtung, die es ermöglicht, mehrere Seiten nacheinander automatisch zu scannen, ohne jedes Blatt einzeln in den Scanner einlegen zu müssen. Ein ADF steigert die Effizienz bei der Digitalisierung von Dokumenten enorm. Wie viele Blätter Sie als Stapel einlegen können, damit sie nacheinander gescannt werden, ist von Gerät zu Gerät unterschiedlich.
Stellen Sie den ADF auf die passende Formatgröße ein. Jeder Dokumentenscanner kann Dokumente im A4-Format scannen, was andere Blattgrößen betrifft, gibt es Unterschiede zwischen den Modellen der verschiedenen Hersteller. Am Scanner selbst oder am damit verbundenen Computer/Smartphone/Tablet nehmen Sie entsprechende Einstellungen vor. Mit am wichtigsten sind der Dateityp und die Auflösung der Scans (angegeben in dpi). Haben Sie alles nach Ihren Bedürfnissen oder den Vorgaben entsprechend eingestellt, kann das Scannen losgehen. Das Papier wird dank ADF automatisch eingefahren und durch den Scanner gezogen. Im Inneren ist ein Sensor verbaut, der die Bildinformationen erfasst und auf deren Basis eine Datei in einem Grafik- oder dem PDF-Format erstellt.
Ein guter Dokumentenscanner muss einerseits qualitativ hochwertige Scans anfertigen. Maßgeblich hierfür ist die Scan-Auflösung, die in dpi (dots per inch, zu deutsch Punkte pro Zoll) gemessen wird. Je höher der dpi-Maximalwert ist, desto bessere Scans sind möglich. Dabei ist es wichtig, den Unterschied zwischen optischer Auflösung und interpolierter Auflösung zu beachten. Die optische Auflösung ist die reale Bildauflösung, mit der der verbaute Sensor Dokumente scannt. Die interpolierte Auflösung ist das Ergebnis eines Vorgangs, bei dem die Scan-Software zusätzliche Bildpunkte zwischen den bereits vorhandenen platziert, um so die Auflösung quasi künstlich zu vergrößern. Dadurch lassen sich grobkörnige Scans vermeiden. Eine zu starke Interpolation kann jedoch für ein verschwommenes Bild sorgen.
Bei reinen Textdokumenten ist aber keine extrem hohe Auflösung nötig, um eine ordentliche Qualität zu erreichen. 300 dpi reichen in den meisten Fällen aus. Sehr viele Dokumentenscanner haben eine Maximalauflösung von 600 x 600 dpi, es gibt aber auch Modelle mit 1200 x 1200 dpi. Die lohnen sich dann, wenn hin und wieder auch Bilder und Grafiken gescannt werden müssen. Für eine gute Scan-Qualität sind außerdem Bildbearbeitungsfunktionen förderlich. Beispielsweise lassen sich in manchen Fällen die Helligkeits- und Kontrastwerte verändern. Ein guter Dokumentenscanner ist zudem in der Lage, Fehler zu erkennen und automatisch zu korrigieren. Damit sind beispielsweise Knicke gemeint, die auf den digitalisierten Bildern nicht sichtbar sein sollten.
Zweck eines speziellen Dokumentenscanners ist es, die Digitalisierung von physischen Dokumenten besonders effizient zu gestalten. Dementsprechend ist jede Eigenschaft, die Zeit einspart, wertvoll. Eine hohe Scangeschwindigkeit gehört demzufolge dazu. Je mehr Seiten pro Minute gescannt werden können, desto schneller sind Sie fertig. Aber nicht nur das trägt zu einer hohen Effizienz bei, sondern beispielsweise auch ein automatischer Dokumenteneinzug mit möglichst hoher Kapazität, damit Sie nicht ständig Blätter nachlegen müssen und das Gerät auch größere Mengen bearbeitet. Sehr vorteilhaft sind Duplex-Scanner, die beidseitig scannen können. Fehlt eine Duplex-Funktion und Sie haben doppelseitig bedrucktes Papier, müssen Sie es stets zweimal durch den Scanner ziehen, um beide Seiten zu scannen.
Achten Sie beim Kauf eines Dokumentenscanners unbedingt darauf, welche Formate unterstützt werden. Viele Dokumente sind auf A4-Papier gedruckt, weshalb jedes Gerät damit arbeiten kann. Bei anderen Größen wie A3 und A5 kann es gegebenenfalls Probleme geben. Ebenfalls kein Standard, den jeder Dokumentenscanner erfüllt, ist eine OCR-Funktion. Wenn sich die digitalen Kopien bearbeiten lassen sollen, ist ein Exemplar mit diesem Feature Pflicht.
Zugunsten der Benutzerfreundlichkeit sollte ein Dokumentenscanner ein Display bieten, auf dem die gewählten Einstellungen angezeigt werden. Sollen Dateien direkt auf einem angeschlossenen USB-Datenträger abgespeichert werden, halten Sie nach einem Gerät Ausschau, dass dies unterstützt. Wenn Sie den Scanner kabellos in ein Netzwerk integrieren möchten, sollten Sie beachten, dass nicht jedes Exemplar Wi-Fi-Support bietet. Ebenso ist ein LAN-Anschluss keine Selbstverständlichkeit, aber eine sinnvolle Erweiterung an Verbindungsmöglichkeiten.
Wenn Sie ein Gerät benötigen, das sich gut transportieren lässt, um es an unterschiedlichen Orten verwenden zu können, sollten Sie mobile Dokumentenscanner in den Blick nehmen. Mobile Scanner sind besonders platzsparend konstruiert. Modelle mit Akku und WLAN-Schnittstelle erlauben sogar den kabellosen Betrieb. Im Regelfall lassen sich mobile Scanner aber auch per USB mit Computern und Mobilgeräten verbinden.
Wenn viele Dokumente gescannt werden, lohnt es sich, die Dateien mit Metadaten zu versehen. Im Idealfall lassen sich die Daten direkt in der zum Scanner zugehörigen Software eingeben. Tags und Beschreibungen helfen dabei, das immer größer werdende Datenarchiv später zu filtern, um bestimmte Dokumente schneller zu finden.
Was unterscheidet einen Dokumenten-Scanner von einem normalen Scanner?
Dokumenten-Scanner zeichnen sich dadurch aus, dass sich mehrere Blätter einlegen lassen, die zum Scannen automatisch nacheinander durch das Gerät gezogen werden. Ein "normaler Scanner" ist ein Flachbettscanner, bei dem Sie einzelne Blätter auf eine Glasfläche legen. Ein Scannerkopf gleitet dann über dessen Oberfläche und erfasst alle Bilddetails.
Welche Dokumente dürfen nicht gescannt werden?
Sie dürfen in einen Dokumenten-Scanner keine Dokumente einlegen, die noch mit Heft- oder Büroklammern zusammengehalten werden. Generell darf nichts in den Scanner geraten, was nicht aus Papier oder Plastik besteht. Dokumente, die mit Tinte beschriftet sind, dürfen ebenfalls nicht gescannt werden, solange die Tinte noch nass ist. Dadurch könnte der Scanner Schaden nehmen.
Wie wichtig ist es, welche USB-Spezifikation der Anschluss des Scanners hat?
Je moderner ein USB-Port ist, desto schneller können Daten übertragen werden (die Geschwindigkeit ist aber auch vom verwendeten USB-Kabel und dem Anschluss am angeschlossenen Gerät abhängig). Einzelne PDF-Dokumente und Bilddateien wiegen jedoch bestenfalls ein paar wenige Megabyte und sind daher auch mit dem für heutige Verhältnisse langsamen USB 2.0 (auch wenn es als Hi-Speed-USB bekannt ist) schnell von einem Gerät aufs andere transferiert. Trotzdem schadet es nicht, wenn ein Dokumenten-Scanner über einen USB-3.2-Anschluss verfügt.