Corning FC-Singlemode-Stecker 95-250-10-BP
Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.
Hersteller:CorningBezeichnung:FC-Singlemode-Stecker Typ:95-250-10-BPAusführung:Stecker (Plug)Geeignet für Faserart:SinglemodeSteckverbindertyp:FCWerkstoff der Ferrule:KeramikFarbe:sonstige
Corning FC-Singlemode-Stecker 95-250-10-BP: weitere Details
Corning offers a complete line of heat-cure, epoxy-and-polish connectors for the flexibility to meet any factory termination need. FC connectors are available for both single-mode and multimode applications, and are available with tuned single-mode ferrules for the ultimate in performance. Each connector meets FOCIS and TIA/EIA-568-B.3 standards and ships pre-assembled from the factory to reduce installation time. Zirconia ferrules with preradiused end faces allow for physical contact polishing supporting super or ultra PC performance (SPC or UPC). EAN: 4056418201986
Geliefert wird: Corning FC-Singlemode-Stecker 95-250-10-BP, Verpackungseinheit: 100 Stk., EAN: 4056418201986