Reliable working hydraulics filtration for commercial vehicles and machinery
Spin-on screw-on working hydraulics filter for reliable fluid cleanliness and protection - 1 3/4-12 U thread for secure mounting - Compact dimensions: 79 mm inner Ø, 118 mm outer Ø, 300 mm height - Broad OE cross-reference compatibility with commercial vehicle and machinery manufacturers - Designed for demanding working hydraulics applications.
Technische Daten
Spin-on filter (Anschraubfilter) for working hydraulics. Thread size: 1 3/4-12 U. Inner diameter: 79 mm. Outer diameter: 118 mm. Height: 300 mm. OE references include MERCEDES-BENZ DNP165659, VOLVO 11037868/17418113/VOE11037868, STEYR 87707946, CASE IH A49386/J2950563/N9086/84476643/87308933/76094176/87409662/84406710/87707945, O&K 7384996, POCLAIN J29505-63/W27505-90, LIEBHERR 10217070, CLAAS 0 365 330 0/00 0 365 330 0, DEUTZ-FAHR 2.4419.730.0, FENDT 563588D1, JOHN DEERE AT112393/RE210857/F435511/AT318160, CATERPILLAR 3I-0694, FIAT-HITACHI 85802793, HYSTER 398754, INGERSOLL-RAND 39911631, TIMBERJACK 841649500/F434370, LINDE 19831100, AGCO 6298086M1, LETOURNEAU 4186037, NEW HOLLAND 89821388/85802793/84476643/87707945/9821388/84324774/87682681/87588813/87308931, GEHL 137359.
Produkt-Art
Anschraubpatrone
Herst.-Teilenr.
HY21WD02
Abm.
(Ø x T) 118 mm x 118 mm
Breite
118 mm
Tiefe
118 mm
Durchmesser
118 mm
Beschreibung
Keep working hydraulics systems clean and protected with this spin-on screw-on filter (HENGST FILTER HY21WD02). Featuring a 1 3/4-12 U thread and compact dimensions (79 mm inner Ø, 118 mm outer Ø, 300 mm height), it provides secure mounting and reliable filtration in demanding commercial vehicle and machinery applications. Suitable as a replacement for multiple OE references (see compatibility list). Always verify OE/part numbers and vehicle-specific fitment before purchase.
Ausführung
Spin-on (screw-on) working hydraulics filter, thread size 1 3/4-12 U, inner diameter 79 mm, outer diameter 118 mm, height 300 mm, spin-on mounting for easy replacement, OE cross-reference compatibility with Mercedes-Benz, Volvo, Case IH, John Deere and other manufacturers.
Hinweise
Check OE/part numbers and vehicle-specific fitment data carefully before ordering. Product images may differ slightly from the actual item.
Beschreibung
Keep working hydraulics systems clean and protected with this spin-on screw-on filter (HENGST FILTER HY21WD02). Featuring a 1 3/4-12 U thread and compact dimensions (79 mm inner Ø, 118 mm outer Ø, 300 mm height), it provides secure mounting and reliable filtration in demanding commercial vehicle and machinery applications. Suitable as a replacement for multiple OE references (see compatibility list). Always verify OE/part numbers and vehicle-specific fitment before purchase.
Ausführung
Spin-on (screw-on) working hydraulics filter, thread size 1 3/4-12 U, inner diameter 79 mm, outer diameter 118 mm, height 300 mm, spin-on mounting for easy replacement, OE cross-reference compatibility with Mercedes-Benz, Volvo, Case IH, John Deere and other manufacturers.
Hinweise
Check OE/part numbers and vehicle-specific fitment data carefully before ordering. Product images may differ slightly from the actual item.