Dimensions (metric): 150,00 mm (B) x 150,00 mm (H) Height (metric): 150.00 mm Width (metric): 150.00 mm Adhesive Type: Dauerhafter Acrylklebstoff Brady Material Number: B-7582 Finish: Glänzend Material: Langnachleuchtender Polyester, KlasseC Material Properties: Langnachleuchtend Material Type: Polyester Maximum Service Temperature (°C): 66 °C Minimum Service Temperature (°C): -40 °C PSPA Photoluminescence Class: Klasse C Service Temperature Range (°C): -40 °C - 66 °C Thickness (metric): 0.279 mm Application: Gebäude- und Sicherheitskennzeichnung Brand Name: Brady® Colour: Schwarz auf langnachleuchtend Country: Global Image or Text: Image Only IMO Pictogram Number: IMO121 Legend: Keine Legend Language: EMEA Pictogram Description: Lenzpumpe Pictogram Number: IMO121 Primary Noun, Basic Function: Schild Printer supply or Pre-printed: Vorgedruckt Product Regulations (EMEA): IMO Shape: Quadratisch Sign Type: Brandschutz Trade Name: XtraGlo