Kfz, Hobby & Haushalt Kfz & Fahrrad Fahrrad Fahrradkomponenten Fahrradbremsen

Bremsbelagsatz mit Verschleißwarnung 16,5 mm HELLA für u.a. NISSAN NAVARA

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Bremsbelagsatz mit Verschleißwarnung 16,5 mm HELLA für u.a. NISSAN NAVARA-0
Bremsbelagsatz mit Verschleißwarnung 16,5 mm HELLA für u.a. NISSAN NAVARA-0
Bremsbelagsatz mit Verschleißwarnung 16,5 mm HELLA für u.a. NISSAN NAVARA-1
Bremsbelagsatz mit Verschleißwarnung 16,5 mm HELLA für u.a. NISSAN NAVARA-2
1/3
Hella
Sofort-Lieferung Mo., 21. Sept.

50 Stück
Verkauf und Versand:
baetz GmbH AT Widerruf

Menge (Stück)
Ersparnis
Verpackungspreis (zzgl. MwSt.)
1
-
€ 26,72
2
3% = € 0,80
€ 25,92
5
5% = € 1,34
€ 25,38
10
7% = € 1,87
€ 24,85
50
9% = € 2,41
€ 24,31
100
10% = € 2,68
€ 24,04
Mengenrabatte variieren je nach Verkäufer
Sie sparen € 0,00

Anzahl

Gesamt (€ 26,72 / Stück)
€ 26,72
steuerfreie IGL 
€ 10,41 
Rechtliche Bedenken melden
  • Highlights & Details
  • Technische Daten
  • Beschreibung
  • Wird oft zusammen gekauft
  • Zubehör

Highlights & Details

Reliable stopping power with built-in wear warning.

  • Brake pad set for disc brakes with built-in acoustic wear warning, 16.5 mm friction thickness for reliable service life, WVA 24227 for straightforward cross-referencing, OE reference compatibility with Nissan, Infiniti and Suzuki models, Designed for Tokico brake systems.

Technische Daten

  • Wear warning contact: with acoustic wear warning; Thickness: 16.5 mm; Width: 163.7 mm; Height: 54.1 mm; Weight: 2.1 kg; Brake system: Tokico; OE numbers: NISSAN - 41060EA025, 41060EB326, AY040NS130, AY040NS137, AY040NS156, AY040NS163, AY040NS174, AY040NS175, D1060EB71A, DA060EB326; SUZUKI - 5521050Z00, 5521050Z00000, 5521050Z10, 5521050Z10000, 5521050Z11, 5521050Z11000, 5521082Z00, 5521082Z00000, 5521082Z20, 5521082Z20000, 5581051Z00, 5581051Z00000, 5581051Z20, 5581051Z20000; INFINITI - 41060EA025, 41060EB326, AY040NS130, AY040NS137, AY040NS156, AY040NS163, AY040NS174, AY040NS175, DA060EB326; WVA number: 24227; TARIC code: 87083091; Country of origin: GB.
Abm.

(L x B x H) 163.7 x 163.7 x 54.1 mm

Gewicht

2.1 kg

Breite

163.7 mm

Höhe

54.1 mm

Länge

163.7 mm

Max. Länge

213 mm

UKCA

Ja

Beschreibung

Upgrade braking performance with this HELLA disc brake pad set for front axle fitment. Features a 16.5 mm friction thickness and acoustic wear warning contacts (2 per axle) to alert you when replacement is needed. WVA 24227 simplifies part matching, and the set includes compatibility with multiple OE reference numbers for Nissan, Infiniti and Suzuki models. Designed for use with Tokico brake systems and manufactured in GB, the set offers dependable stopping performance and long service life. Verify OE and vehicle fitment before purchase.

Ausführung

  • Acoustic wear warning contact - 2 per axle, compatible with Tokico brake systems, WVA 24227, OE reference compatibility for Nissan, Infiniti and Suzuki vehicles, thickness 16.5 mm, front axle fitment.

Hinweise

Check OE and vehicle fitment data carefully before ordering. Product images may differ slightly from the actual item.

Passende Artikel zu diesem Produkt finden Sie hier

Wildkamera Zubehör

Beschreibung

Upgrade braking performance with this HELLA disc brake pad set for front axle fitment. Features a 16.5 mm friction thickness and acoustic wear warning contacts (2 per axle) to alert you when replacement is needed. WVA 24227 simplifies part matching, and the set includes compatibility with multiple OE reference numbers for Nissan, Infiniti and Suzuki models. Designed for use with Tokico brake systems and manufactured in GB, the set offers dependable stopping performance and long service life. Verify OE and vehicle fitment before purchase.

Ausführung

  • Acoustic wear warning contact - 2 per axle, compatible with Tokico brake systems, WVA 24227, OE reference compatibility for Nissan, Infiniti and Suzuki vehicles, thickness 16.5 mm, front axle fitment.

Hinweise

Check OE and vehicle fitment data carefully before ordering. Product images may differ slightly from the actual item.