Kfz, Hobby & Haushalt Kfz & Fahrrad Fahrrad Fahrradkomponenten Fahrradbremsen

Bremsbelagsatz mit Verschleißwarnung 19,3 mm HELLA für u.a. TOYOTA AVENSIS

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Bremsbelagsatz mit Verschleißwarnung 19,3 mm HELLA für u.a. TOYOTA AVENSIS-0
Bremsbelagsatz mit Verschleißwarnung 19,3 mm HELLA für u.a. TOYOTA AVENSIS-0
Bremsbelagsatz mit Verschleißwarnung 19,3 mm HELLA für u.a. TOYOTA AVENSIS-1
Bremsbelagsatz mit Verschleißwarnung 19,3 mm HELLA für u.a. TOYOTA AVENSIS-2
1/3
Hella
Sofort-Lieferung Mo., 21. Sept.

20 Stück
Verkauf und Versand:
baetz GmbH AT Widerruf

Menge (Stück)
Ersparnis
Verpackungspreis (zzgl. MwSt.)
1
-
€ 35,14
2
3% = € 1,06
€ 34,08
5
5% = € 1,76
€ 33,38
10
7% = € 2,46
€ 32,68
50
9% = € 3,16
€ 31,98
100
10% = € 3,51
€ 31,63
Mengenrabatte variieren je nach Verkäufer
Sie sparen € 0,00

Anzahl

Gesamt (€ 35,14 / Stück)
€ 35,14
steuerfreie IGL 
€ 10,41 
Rechtliche Bedenken melden
  • Highlights & Details
  • Technische Daten
  • Beschreibung
  • Wird oft zusammen gekauft
  • Zubehör

Highlights & Details

Reliable stopping power with built-in wear warning

  • Acoustic wear warning for timely replacement alerts; 19.3 mm friction thickness for extended life and consistent braking performance; Dimensions 150.9 mm x 61 mm for OE-fit applications; Compatible with Bosch brake systems and WVA 25006; Matches multiple Toyota OE references for straightforward fitment.

Technische Daten

  • Brake pad set for disc brakes with acoustic wear warning; thickness: 19.3 mm; width: 150.9 mm; height: 61 mm; weight: 1.9 kg; wear indicators per axle: 2; OE references: TOYOTA 04465-05260, 0446505290, 04465-05300, 04465-05301, 0446505302, 04465-YZZED; WVA number: 25006; TARIC code: 87083091.
Abm.

(L x B x H) 150.9 x 150.9 x 61 mm

Gewicht

1.9 kg

Breite

150.9 mm

Höhe

61 mm

Länge

150.9 mm

Max. Länge

213 mm

UKCA

Ja

Beschreibung

Upgrade braking performance with this HELLA disc brake pad set featuring acoustic wear warning. Designed for vehicles including Toyota Avensis, the pads have a friction thickness of 19.3 mm, width 150.9 mm and height 61 mm for reliable stopping power and long service life. Compatible with Bosch brake systems and WVA 25006, the set includes wear indicators (2 per axle) and matches OE references such as 04465-05260. Check vehicle fitment and OE numbers before ordering.

Ausführung

  • Acoustic wear warning, Bosch brake system compatibility, WVA 25006 identification, OE reference matching required, 2 wear indicators per axle, set for disc brakes.

Hinweise

Check OE/part number and vehicle fitment before ordering. Product images may differ slightly from the actual item.

Passende Artikel zu diesem Produkt finden Sie hier

Wildkamera Zubehör

Beschreibung

Upgrade braking performance with this HELLA disc brake pad set featuring acoustic wear warning. Designed for vehicles including Toyota Avensis, the pads have a friction thickness of 19.3 mm, width 150.9 mm and height 61 mm for reliable stopping power and long service life. Compatible with Bosch brake systems and WVA 25006, the set includes wear indicators (2 per axle) and matches OE references such as 04465-05260. Check vehicle fitment and OE numbers before ordering.

Ausführung

  • Acoustic wear warning, Bosch brake system compatibility, WVA 25006 identification, OE reference matching required, 2 wear indicators per axle, set for disc brakes.

Hinweise

Check OE/part number and vehicle fitment before ordering. Product images may differ slightly from the actual item.