Trusted stopping power for Toyota RAV4 front axle.
17.6 mm friction material for consistent stopping power - Designed for front axle disc brakes - Compatible with Advics braking systems - Supplied with installation accessories for easy fitment - Not prepared for wear warning indicator (confirm OE match before installation).
Technische Daten
Brake pad set for disc brakes; not prepared for wear warning indicator; thickness 17.6 mm; fitting position: front axle; weight 1.6 kg; OE numbers: TOYOTA 0446502230, 0446542140, 04465-42150, 0446542170, 04465-42180, 04465-42190, 04465-YZZDY, PONTIAC 19184911, TOYOTA (GAC) 044650R020, 04465-42150, 04465-42180, 04465-42190, 04465-YZZDY, TOYOTA (FAW) 044650R020, 04465-42150, 04465-42180, 04465-42190, 04465-YZZDY; WVA number: 24337; TARIC code: 87083091; with accessories.
Abm.
(B x H) 146.5 mm x 57 mm
Gewicht
1.6 kg
Breite
146.5 mm
Höhe
57 mm
Max. Länge
146.5 mm
UKCA
Ja
Beschreibung
Upgrade your vehicle braking with this HELLA brake pad set for front axle disc brakes. With a pad thickness of 17.6 mm and compatibility with Advics brake systems, it delivers dependable braking performance. The set includes installation accessories for straightforward fitting. Note: pads are not prepared for a wear warning indicator — verify OE reference numbers (including WVA 24337 and 8DB 355 006-871) to confirm correct fitment before installation.
Ausführung
Brake pad set for disc brakes - pad thickness 17.6 mm - Front axle fitting position - Not prepared for wear warning indicator - Includes installation accessories - Compatible with Advics brake systems - OE reference matching recommended (WVA 24337, 8DB 355 006-871).
Lieferumfang
with accessories
Hinweise
Not prepared for wear warning indicator - OE reference matching is recommended to ensure correct fitment.
Passende Artikel zu diesem Produkt finden Sie hier
Upgrade your vehicle braking with this HELLA brake pad set for front axle disc brakes. With a pad thickness of 17.6 mm and compatibility with Advics brake systems, it delivers dependable braking performance. The set includes installation accessories for straightforward fitting. Note: pads are not prepared for a wear warning indicator — verify OE reference numbers (including WVA 24337 and 8DB 355 006-871) to confirm correct fitment before installation.
Ausführung
Brake pad set for disc brakes - pad thickness 17.6 mm - Front axle fitting position - Not prepared for wear warning indicator - Includes installation accessories - Compatible with Advics brake systems - OE reference matching recommended (WVA 24337, 8DB 355 006-871).
Lieferumfang
with accessories
Hinweise
Not prepared for wear warning indicator - OE reference matching is recommended to ensure correct fitment.