MultimediaFoto & VideoFoto & Video ZubehörFoto-,Video- Zubehör (sonstiges)

DATALOGIC 95A900023 Lighting, P2x-Series, 14 LEDs 60D, red 625nm

Hst.-Teile-Nr.:
Bestell-Nr.:
DATALOGIC 95A900023 Lighting, P2x-Series, 14 LEDs 60D, red 625nm-0
DATALOGIC 95A900023 Lighting, P2x-Series, 14 LEDs 60D, red 625nm-0
Datalogic
Nicht verfügbar

Verkauf und Versand:
Conrad ElectronicWiderruf

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Zubehör

Technische Daten

Inhalt

1 St.

UKCA

Ja

Beschreibung

qHD (960 x 540) and 2MP (1920 x 1080) resolution imager options both available in monochrome and color, Field interchangeable lenses, illuminators and filters, Two embedded illuminator sizes: 14-LED compact and 36-LED high power both integrating TIR lenses to deliver maximum brightness onto the field of view available in 3 different colors (white, blue and red), Lens options: Micro-video (6, 8, 12.5 and 17.5mm) or C-Mount, Innovative 360° software configurable visual feedback, Top industrial grade: -10 to 50 °C / 14 to 122 °F operating temperature, IP65/67 rating, Powered by IMPACT software suite with 100+ inspection tools, Add-on licenses to run even the most advanced Datalogic algorithms

Beschreibung

qHD (960 x 540) and 2MP (1920 x 1080) resolution imager options both available in monochrome and color, Field interchangeable lenses, illuminators and filters, Two embedded illuminator sizes: 14-LED compact and 36-LED high power both integrating TIR lenses to deliver maximum brightness onto the field of view available in 3 different colors (white, blue and red), Lens options: Micro-video (6, 8, 12.5 and 17.5mm) or C-Mount, Innovative 360° software configurable visual feedback, Top industrial grade: -10 to 50 °C / 14 to 122 °F operating temperature, IP65/67 rating, Powered by IMPACT software suite with 100+ inspection tools, Add-on licenses to run even the most advanced Datalogic algorithms

Zubehör

(*Alle Angaben sind zzgl. gesetzl. MwSt)

Das notwendige Zubehör ist erforderlich, um den Artikel wie beschrieben zu verwenden

-33%
Ansmann Foto Plus 8 Batteriebox 8x Micro (AAA), Mignon (AA), CR123 (L x B x H) 160 x 22 x 55 mm

Ansmann Foto Plus 8 Batteriebox 8x Micro (AAA), Mignon (AA), CR123 (L x B x H) 160 x 22 x 55 mm

Conrad Electronic

€ 6,24
€ 4,16*