Werkzeug & WerkstattWerkstatt & BetriebsausstattungArbeitsplatz-AusstattungSpannwerkzeuge

GANTER NORM GN 709.3-46-M30X1,5-B, GN 709.3 Clamping Pads Adjustable

Hst.-Teile-Nr.:
Bestell-Nr.:
GANTER NORM GN 709.3-46-M30X1,5-B, GN 709.3 Clamping Pads Adjustable-0
GANTER NORM GN 709.3-46-M30X1,5-B, GN 709.3 Clamping Pads Adjustable-0
Ganter
Datenblatt (PDF)
Nicht verfügbar

Verkauf und Versand:
Conrad ElectronicWiderruf

Rechtliche Bedenken melden
  • Technische Daten
  • Dokumente & Downloads
  • Beschreibung

Technische Daten

  • Steel Tempered
  • Phosphated
  • Ball
  • Steel
  • Hardened, plain
  • Spring element
  • Plastic (PUR)
  • (Type BR / RR)
  • Hexagon nut ISO 4035 (DIN 439)
  • Steel
  • Blackened
Inhalt

1 St.

UKCA

nicht relevant

Dokumente & Downloads

Datenblatt

Datenblatt 929500615 GANTER NORM GN 709.3-46-M30X1,5-B, GN 709.3 Clamping Pads Adjustable

Beschreibung

Clamping pads GN 709.3 are used as movable supports or plungers for clamping workpieces. They can also be used as stops.
After the clamping process, the contact surfaces of clamping pads automatically reset themselves to their initial position. This prevents the bearing from jamming in an inclined position when the workpiece is inserted.
The bearing can be rotated by a maximum of 9° and is secured against further rotation.

Beschreibung

Clamping pads GN 709.3 are used as movable supports or plungers for clamping workpieces. They can also be used as stops.
After the clamping process, the contact surfaces of clamping pads automatically reset themselves to their initial position. This prevents the bearing from jamming in an inclined position when the workpiece is inserted.
The bearing can be rotated by a maximum of 9° and is secured against further rotation.