HPE 572077-B21 Internes Solid State Drive 120 GB 2.5" Serial ATA II MLC
Technische Daten
Schnittstelle: Serial ATA II
Datenübertragungsrate: 3 Gbit/s
Produkt-Art
Server Prozessor
SSD 1 Kapazität
120 GB
Gewicht
450 g
Beschreibung
HP is introducing the first in a series of solid state drive products. This device, targeted at extreme operation environments or local boot, brings the reliability of solid state technology, lower power and faster reads than traditional rotating drives. The SFF product, based on NAND Single Level Cell flash technology is available on a limited selection of ProLiant server blades.
Beschreibung
HP is introducing the first in a series of solid state drive products. This device, targeted at extreme operation environments or local boot, brings the reliability of solid state technology, lower power and faster reads than traditional rotating drives. The SFF product, based on NAND Single Level Cell flash technology is available on a limited selection of ProLiant server blades.