Eco

1/5

14 Tage Rückgaberecht inklusive

LED-Monitor
1920 x 1080 Pixel
54.36 cm
20 Zoll
20 Zoll
16:9
Nein
100 Hz
5 ms
250 cd/m²
8000000 : 1
3000 : 1
Schwarz
HDMI®
1 x
1 x
-5/+23
0.5 W
178°
178°
50.8 mm
303 mm
504.2 mm
4.2 kg
100 - 240 V
(B x H x T) 50.8 x 303 x 504.2 mm
- 23 Zoll
Home
Full HD
D (A - G)
50.8 cm (20 Zoll)
Full HD (1920 x 1080 Pixel)
50.8 cm
0.3 W
11 W
50.8 mm
1920 x 1080 Pixel
303 mm
Intern
HP Display Center; HP Display Manager
100 x 100 mm
Ja
EPEAT