Manufacturer Code : 817718-B21. HPE 631 25Gigabit
Ethernet Card for Server - PCI Express 3.0 x8
- 2 Port(s) - Optical Fiber.Do you want to increase
bandwidth and reduce network vulnerability while
reducing costs? The HPE Ethernet 10/25Gb 2-port
631 Adapters deliver the capability to drive either
10G (SFP+) or 25G (SFP28) speeds providing the
option for a large jump in Ethernet performance.
Compared to a 10G implementation these adapters
offer cost reductions by lowering the number of
servers adapters cables and switches while accelerating
server performance and targeted workloads.
These adapters help prevent detect and recover
from cyberattacks by protecting applications data
and server infrastructure by authenticating digitally
signed firmware via a Root of Trust architecture.
In addition they offer Secure Boot Device-level
Firewall and other advanced security features.Features
Safeguard Your Data and Your Business Network
The HPE Ethernet 10/25Gb 2-port 631 Adapter blocks
installation of rogue or corrupted firmware and
verifies that the executing firmware is trusted
via Hardware Root of Trust and Authentication.
Stops unmanaged access to memory or storage with
Device - level Firewall.
This validates that on-device firmware and configuration
data can only be accessed by authorized agents.
Provides traceability into authenticated firmware
updates by capturing changes in standard system logs.
Boosting I/O Bandwidth with Lower Latency The
HPE Ethernet 10/25Gb 2-port 631 Adapter delivers
single root I/O virtualization (SR-IOV) with the
ability to run a large number of virtual machines
(VMs) per server which reduces the need for hardware
and the resultant costs of space and power required
by hardware devices.
Reduces CPU Utilization and helps improve host
VM density and server efficiency using remote
direct memory access (RDMA) over Converged Ethernet
(RoCE v2) for Live Migration Microsoft SMB Direct environments.
Realize Breakthrough Economics The HPE Ethernet
10/25Gb 2-port 631 Adapter offloads packet processing
to reduce CPU utilization and lower power with
Tunnel Offloads (VXLAN and NVGRE).Speeds packet
processing to service more I/O requests utilizing
data plane development packet (DPDK).