Reliable hydraulic filtration for smooth automatic transmission operation
Spin-on hydraulic filter for automatic transmissions - Screw-on (anschraubbar) design for fast, tool-light replacement - M24x1.5 thread for common applications - Compact dimensions: inner Ø63 mm, outer Ø95 mm, height 199 mm - Compatible with many OE references including Volvo 14507456, Astra 126523, Case IH 8603535, John Deere AT336140.
Technische Daten
Spin-on filter (screw-on) for automatic transmission hydraulic fluid. Outer diameter: 95 mm; inner diameter: 63 mm; height: 199 mm; thread size: M24x1.5; OE numbers: VOLVO 14507456, ASTRA 126523, DAEWOO 4474-9039, CASE IH 8603535, HITACHI 263G257011, LIEBHERR 512600408, JOHN DEERE AT336140, JCB 32/925197, HYSTER 4024304, KOMATSU 42Y-15-H0V35, TEREX 15503244, NEW HOLLAND 8900126523, DOOSAN 47400021.
Inhalt
1 St.
Beschreibung
Keep your automatic transmission running smoothly with this spin-on hydraulic filter. The screw-on design (M24x1.5 thread) enables quick replacement, while dimensions (inner Ø63 mm, outer Ø95 mm, height 199 mm) suit a wide range of applications. Compatible with multiple OE references including Volvo 14507456, Astra 126523, Case IH 8603535, John Deere AT336140, and others. Check OE numbers and vehicle fitment before ordering.
Ausführung
Spin-on hydraulic filter, screw-on (anschraubbar) mounting, M24x1.5 thread, compatible with multiple OE reference numbers, designed for automatic transmission hydraulic fluid.
Hinweise
Check OE/part number compatibility before ordering, verify vehicle-specific fitment data (VIN/HSN/TSN, build year, engine, PR codes), product images may differ slightly from the actual item.
Beschreibung
Keep your automatic transmission running smoothly with this spin-on hydraulic filter. The screw-on design (M24x1.5 thread) enables quick replacement, while dimensions (inner Ø63 mm, outer Ø95 mm, height 199 mm) suit a wide range of applications. Compatible with multiple OE references including Volvo 14507456, Astra 126523, Case IH 8603535, John Deere AT336140, and others. Check OE numbers and vehicle fitment before ordering.
Ausführung
Spin-on hydraulic filter, screw-on (anschraubbar) mounting, M24x1.5 thread, compatible with multiple OE reference numbers, designed for automatic transmission hydraulic fluid.
Hinweise
Check OE/part number compatibility before ordering, verify vehicle-specific fitment data (VIN/HSN/TSN, build year, engine, PR codes), product images may differ slightly from the actual item.