4K AI OUTDOOR VANDAL Dome Netzwerk Kamera The WV-S25700-V2LN1 S-Series Outdoor Dome Network Cameras 4K@30fps, f= 4.3 to 8.6 mm, F1.5 Motorized, x2.0, H:52 to 101deg.V:29 to 55deg., IR(70m/230ft), H.265/H.264/JPEG, Smart Coding, WDR[132dB], True D/N, Preinstalled AI analytics applications, Sound Classification, HLC, IA, Fog Detection, Onvif G, M, S, T, FIPS 140-2 Level3, microSDXC, 12VDC/PoE, IK10, IP66/NEMA 4X, Clearsight Coating, Black model, -40 °C to +60 °C , -40°F to +140°F, Secure communication