
1/5

LCD-Monitor
3440 x 1440 Pixel
86.36 cm
34 Zoll
34 Zoll
21:9
VA LED
75 Hz
4 ms
80000000 : 1
1000 : 1
Schwarz
DisplayPort
1 x
2 x
Höhenverstellbar
178°
178°
AMD FreeSync
817 mm
572.5 mm
245.5 mm
9.4 kg
(B x H x T) 817 x 572.5 x 245.5 mm
33 Zoll - 37 Zoll
Home
4K
F (A - G)
86.4 cm (34 Zoll)
UWQHD (3440 x 1440 Pixel)
86.4 cm
0.3 W
32 W
Ja
Datenblatt 2896380 IIYAMA 86,7cm (34") XUB3493WQSU-B5 21:9 2xHDMI+DP+2xUSB I retail