Multimedia Kabel & Adapter Audio/Video-Kabel

KRAMER CRS-AOCH/COLOR-164 - Rental & Staging Active Optical High-Speed HDMI Kabel - 50m

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
KRAMER CRS-AOCH/COLOR-164 - Rental & Staging Active Optical High-Speed HDMI Kabel - 50m-0
KRAMER CRS-AOCH/COLOR-164 - Rental & Staging Active Optical High-Speed HDMI Kabel - 50m-0
Kramer
Sofort-Lieferung Mi., 9. Sept.

1 Stück
Verkauf und Versand:
MEGATECH AT Widerruf

Anzahl

Gesamt
€ 164,53
steuerfreie IGL 
€ 12,89 
Nur noch 1 Stück verfügbar
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Wird oft zusammen gekauft
  • Zubehör

Technische Daten

Produkt-Art

AV Verbindungskabel

Anschluss-Typ

HDMI

Kabellänge

50.000 m

Besonderheiten

AOC (Aktives optisches Kabel)

Kabel-Anwendung

AV

Ausführung

Verbindungskabel

Glasfaser

Kabel-Form

rund

Beschreibung

CRS-AOCH/COLOR–164 - Rental & Staging Active Optical High–Speed HDMI Cable
Details:



length: 164' 50,00(M)

resolution: 4K@60Hz (4:2:0)




Kramer’s CRS-AOCH/COLOR is an active optical HDMI cable for 4K@60Hz (4:2:0) and 4K@30Hz (4:4:4) resolutions over distances up to 100m (328ft). Built with a TPU-rated (thermoplastic polyurethane) jacket that has excellent abrasion resistance, tensile strength and high tear resistance, this cable can withstand the most demanding conditions in rental, staging and production setups. And it is thinner, lighter and more flexible than copper cables.The CRS-AOCH/COLOR includes transparent EDID and HDCP support and reduced risk of EMI and RFI interference for critical AV installations. The cable's HDMI ends are color coded (green for source and red for display) to prevent installation errors.



Max. Resolution — 4K@60Hz (4:2:0), 4K@30Hz (4:4:4), 8–bit, full HD, 3D Deep Color across all lengths

Max. Data Rate — 10.2Gbps

Embedded Audio — PCM 8–channel, Dolby Digital True HD and DTS–HD Master Audio

High–Quality Connectors — 24K gold–plated, corrosion–resistant and best possible connectivity

EMI & RFI Immunity

No External Power — Active units are powered via the HDMI connector

Thin Construction — 4.5mm (0.18”) diameter

Small Bending Radius — Only 6mm (0.24”)

Jacket Construction — TPU (Thermoplastic Polyurethane)

RoHS 2011/65/EU Compliant

Varied Selection of Lengths — Available in versions from 10m to 100m (33 to 328ft)



Beschreibung

CRS-AOCH/COLOR–164 - Rental & Staging Active Optical High–Speed HDMI Cable
Details:



length: 164' 50,00(M)

resolution: 4K@60Hz (4:2:0)




Kramer’s CRS-AOCH/COLOR is an active optical HDMI cable for 4K@60Hz (4:2:0) and 4K@30Hz (4:4:4) resolutions over distances up to 100m (328ft). Built with a TPU-rated (thermoplastic polyurethane) jacket that has excellent abrasion resistance, tensile strength and high tear resistance, this cable can withstand the most demanding conditions in rental, staging and production setups. And it is thinner, lighter and more flexible than copper cables.The CRS-AOCH/COLOR includes transparent EDID and HDCP support and reduced risk of EMI and RFI interference for critical AV installations. The cable's HDMI ends are color coded (green for source and red for display) to prevent installation errors.



Max. Resolution — 4K@60Hz (4:2:0), 4K@30Hz (4:4:4), 8–bit, full HD, 3D Deep Color across all lengths

Max. Data Rate — 10.2Gbps

Embedded Audio — PCM 8–channel, Dolby Digital True HD and DTS–HD Master Audio

High–Quality Connectors — 24K gold–plated, corrosion–resistant and best possible connectivity

EMI & RFI Immunity

No External Power — Active units are powered via the HDMI connector

Thin Construction — 4.5mm (0.18”) diameter

Small Bending Radius — Only 6mm (0.24”)

Jacket Construction — TPU (Thermoplastic Polyurethane)

RoHS 2011/65/EU Compliant

Varied Selection of Lengths — Available in versions from 10m to 100m (33 to 328ft)