1/4
LED-Monitor
3840 x 2160 Pixel
68.5 cm
27 Zoll
27 Zoll
16:9
IPS LCD
Nein
180 Hz
0.5 ms
600 cd/m²
163
Schwarz
DisplayPort
1 x
2 x
4 x
3 x
Kensington-Lock
-5/+21
110 mm
20°
0.5 W
178°
178°
Entspiegelt
NVIDIA G-Sync Compatible
Ja
611.4 mm
518.7 mm
243.7 mm
7.15 kg
100 - 240 V
(B x H x T) 611.4 x 518.7 x 243.7 mm
Schwenken
24 Zoll - 29 Zoll
IPS
Büro
UHD
100 x 100 mm VESA-Standard
n.rel
68.6 cm (27 Zoll)
Ultra HD (3840 x 2160 Pixel)
68.6 cm
26 kWh/Jahr
0.3 W
26.1 W
67.4 mm
IPS
3840 x 2160 Pixel
361.2 mm
100 x 100 mm
Ja