Computer & Büro Netzwerk Netzwerk-Komponenten Netzwerk-Medienkonverter

Planet Medienkonverter Ethernet Fast Gigabit 10Base-T 1000Base-LX 1000Base-SX 100Base-TX 1000Base-T SFP mini-GBIC /

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Planet Medienkonverter Ethernet Fast Gigabit 10Base-T 1000Base-LX 1000Base-SX 100Base-TX 1000Base-T SFP mini-GBIC /-0
Planet Medienkonverter Ethernet Fast Gigabit 10Base-T 1000Base-LX 1000Base-SX 100Base-TX 1000Base-T SFP mini-GBIC /-0
Planet Medienkonverter Ethernet Fast Gigabit 10Base-T 1000Base-LX 1000Base-SX 100Base-TX 1000Base-T SFP mini-GBIC /-1
Planet Medienkonverter Ethernet Fast Gigabit 10Base-T 1000Base-LX 1000Base-SX 100Base-TX 1000Base-T SFP mini-GBIC /-2
Planet Medienkonverter Ethernet Fast Gigabit 10Base-T 1000Base-LX 1000Base-SX 100Base-TX 1000Base-T SFP mini-GBIC /-3
1/4
Planet
Datenblatt (PDF)
European union
Sofort-Lieferung Mi., 30. Sept.

8 Stück
Verkauf und Versand:
LumaTech Widerruf

Menge (Stück)
Ersparnis
Verpackungspreis (zzgl. MwSt.)
1
-
€ 138,00
2
1% = € 2,00
€ 136,00
7
2% = € 3,00
€ 135,00
Mengenrabatte variieren je nach Verkäufer
Sie sparen € 0,00

Anzahl

Gesamt (€ 138,00 / Stück)
€ 138,00
zzgl. MwSt. 
€ 5,00 
Nur noch 8 Stück verfügbar

14 Tage Rückgaberecht inklusive
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
PLANET IGTP-805AT - Medienkonverter - GigE - 10Base-T, 1000Base-LX, 1000Base-SX, 100Base-TX, 1000Base-T - SFP (mini-GBIC

Highlights & Details

  • PLANET IGTP-805AT - Medienkonverter - 10Mb LAN, 100Mb LAN, 1GbE; Gerätetyp: Medienkonverter - SFP (mini-GBIC) / RJ-45; Formfaktor: Extern; Verdrahtungstyp: 10Base-T, 1000Base-LX, 1000Base-SX, 100Base-TX, 1000Base-T; Datenübertragungsrate: 1 Gbps; Data Link Protocol: 10Mb LAN, 100Mb LAN, 1GbE; Power Over Ethernet (PoE): PoE+; Stromversorgung: DC 24/48 V; Abmessungen (Breite x Tiefe x Höhe): 13,5 cm x 8,7 cm x 3,2 cm; Gewicht: 500 g

Technische Daten

  • / RJ-45
Gewicht

0.652 kg

Kabellänge

0 m

Ausführung

Kabel

Herstellerfarbe

Mehrfarbig

Anschluss A

RJ45

Anschluss A Anzahl

1 x

Kabel-Anwendung

Computer

Anschluss-Typ

SFP+

UKCA

Ja

Dokumente & Downloads

Datenblatt

European union

Datenblatt 801379604 Planet Medienkonverter Ethernet Fast Gigabit 10Base-T 1000Base-LX 1000Base-SX 100Base-TX 1000Base-T SFP mini-GBIC /

Beschreibung

1x 10/100/1000BASE-T RJ45 with IEEE 802.3af /802.3at
PoE+ Injector 1x 1000BASE-SX/LX SC Fiber interface
(IGTP-802T/IGTP-802TS) 1x SFP slot,
supporting 1000BASE-X and 100BASE-FX transceiver
dual mode (IGTP-805AT)  Power over Ethernet: Complies
with IEEE 802.3at/af PoE Plus end-span PSE 1 IEEE
802.3at/af device powered Supports PoE Power up
to 30.8 watts for PoE port Provides DC 52V power
over RJ45 Ethernet cable to PD with Ethernet port
Auto-detects IEEE 802.3at/af equipment and protects
devices from being damaged by incorrect installation
Remote power feeding up to 100m IEEE 802.3at/af
splitter devices compatible  Layer 2 Features:
Supports auto-negotiation and 10/100Mbps half/full
duplex and 1000Mbps full duplex mode on RJ45 port
Prevents packet loss with back pressure (half-duplex)
and IEEE 802.3x pause frame flow control (full-duplex) 
Hardware: LED Indicators System: Power 1,
Power 2 and Fault LED       Fiber port: LNK/ACT
10/100/1000Base-T port: LNK/ACT,
1000, PoE-in-use DIP switch: LFP (Link Fault Passthrough)
mode selection  Industrial Case and Installation:
IP30 metal case  DIN-rail or wall-mount design
12 ~ 48V DC/24V AC redundant power with polarity
reverse protect function and connective removable
terminal block for master and slave power Supports
6000 VDC Ethernet ESD protection -40 to 75 degrees
C operating temperature PLANET IGTP-80xT Industrial
Gigabit Media Converter combines Ethernet media
conversion (from 1000BASE-X to 10/100/1000BASE-T)
with 802.3at Power over Ethernet Plus (PoE+) injector
to deliver both up to 30 watts of power output
and high data transmission speed to PDs (powered
devices) installed in a remote area where sufficient
and reliable power input is required.
Its 1000BASE-X fiber optic uplink port provides
long distance,
high speed and stable data transmission to a remote core network.
The special and convenient power system of the
IGTP-80xT supports 12~48V DC power input or 24V
AC power input for power redundancy and operational
flexibility.  Being able to operate under the
temperature ranging from -40 to 75 degrees C and
with an IP30 rugged case,
the IGTP-80xT can be placed in almost any difficult environment.
Fiber-optic Link Capability Extends the Range
of Network Deployment:The maximum distance between
a PoE PSE (power sourcing equipment) and PD via
Ethernet cable is 100 meters.
To extend the PoE deployment range, the IGTP-80xT
is integrated with fiber interface for farther
distance applications.
 The IGTP-80xT’s fiber connector type is as follows:
IGTP-802T: Fiber SC connector supporting 1000BASE-SX
multi-mode and transmission distance up to 550m.
IGTP-802TS: Fiber SC connector supporting 1000BASE-LX
single-mode and transmission distance up to 10km.
IGTP-805AT: SFP slot supporting 100BASE-FX/1000BASE-X
multi/single mode SFP module and transmission
distance up to 120km (Varying on SFP module).
With the long fiber distance support, the IGTP-80xT
still sustains the transmission performance as
high as 1000Mbps.
It works in the high-performance Store and Forward mechanism,
and also can prevent packet loss with IEEE 802.3x
flow control and the LFP (Link Fault Passthrough)
function in the DIP switch design.
Furthermore, it can immediately alarm the administrators
the issue from the link media and provide efficient
solution to monitor the network power usage.
Plug and Play High Power Sourcing Solution:Complying
with the IEEE 802.3at Power over Ethernet Plus technology,
the IGTP-80xT provides up to 30 watts of PoE output power,
doubling that of the earlier 802.3af. It is also
backward compatible with 802.3af PoE standards
to allow users to flexibly deploy standard and
high powered devices simultaneously with no need
of software configuration.
With data and Power over Ethernet from one unit,
the IGTP-80xT can reduce cable deployment and
eliminate the need for dedicated electrical outlets on the wall,
ceiling or any unreachable place. Convenient and
Reliable Power System:To facilitate the 802.3at
power PoE+ usage with the commonly-used 12~48V
DC power input or 24V AC power input for transportation
and industrial-level applications,
the IGTP-80xT adopts the 12~48V DC to 52V power
boost technology to solve power source issue but
does not require special power supplies.
Its wide-ranging voltages design is suitable for
worldwide operability with high availability applications
requiring dual or backup power inputs.  Environmentally
Hardened Design for Industrial PoE Ne

Ausführung

  • PLANET IGTP-805AT - Medienkonverter - 10Mb LAN, 100Mb LAN, GigE
  • Gerätetyp : Medienkonverter - SFP (mini-GBIC) / RJ-45
  • Formfaktor : Extern
  • Verdrahtungstyp : 10Base-T, 1000Base-LX, 1000Base-SX, 100Base-TX, 1000Base-T
  • Datenübertragungsrate : 1 Gbps
  • Data Link Protocol : 10Mb LAN, 100Mb LAN, GigE
  • Power Over Ethernet (PoE) : PoE+
  • Stromversorgung : DC 24/48 V
  • Abmessungen (Breite x Tiefe x Höhe) : 13.5 cm x 8.7 cm x 3.2 cm
  • Gewicht : 500 g

Beschreibung

1x 10/100/1000BASE-T RJ45 with IEEE 802.3af /802.3at
PoE+ Injector 1x 1000BASE-SX/LX SC Fiber interface
(IGTP-802T/IGTP-802TS) 1x SFP slot,
supporting 1000BASE-X and 100BASE-FX transceiver
dual mode (IGTP-805AT)  Power over Ethernet: Complies
with IEEE 802.3at/af PoE Plus end-span PSE 1 IEEE
802.3at/af device powered Supports PoE Power up
to 30.8 watts for PoE port Provides DC 52V power
over RJ45 Ethernet cable to PD with Ethernet port
Auto-detects IEEE 802.3at/af equipment and protects
devices from being damaged by incorrect installation
Remote power feeding up to 100m IEEE 802.3at/af
splitter devices compatible  Layer 2 Features:
Supports auto-negotiation and 10/100Mbps half/full
duplex and 1000Mbps full duplex mode on RJ45 port
Prevents packet loss with back pressure (half-duplex)
and IEEE 802.3x pause frame flow control (full-duplex) 
Hardware: LED Indicators System: Power 1,
Power 2 and Fault LED       Fiber port: LNK/ACT
10/100/1000Base-T port: LNK/ACT,
1000, PoE-in-use DIP switch: LFP (Link Fault Passthrough)
mode selection  Industrial Case and Installation:
IP30 metal case  DIN-rail or wall-mount design
12 ~ 48V DC/24V AC redundant power with polarity
reverse protect function and connective removable
terminal block for master and slave power Supports
6000 VDC Ethernet ESD protection -40 to 75 degrees
C operating temperature PLANET IGTP-80xT Industrial
Gigabit Media Converter combines Ethernet media
conversion (from 1000BASE-X to 10/100/1000BASE-T)
with 802.3at Power over Ethernet Plus (PoE+) injector
to deliver both up to 30 watts of power output
and high data transmission speed to PDs (powered
devices) installed in a remote area where sufficient
and reliable power input is required.
Its 1000BASE-X fiber optic uplink port provides
long distance,
high speed and stable data transmission to a remote core network.
The special and convenient power system of the
IGTP-80xT supports 12~48V DC power input or 24V
AC power input for power redundancy and operational
flexibility.  Being able to operate under the
temperature ranging from -40 to 75 degrees C and
with an IP30 rugged case,
the IGTP-80xT can be placed in almost any difficult environment.
Fiber-optic Link Capability Extends the Range
of Network Deployment:The maximum distance between
a PoE PSE (power sourcing equipment) and PD via
Ethernet cable is 100 meters.
To extend the PoE deployment range, the IGTP-80xT
is integrated with fiber interface for farther
distance applications.
 The IGTP-80xT’s fiber connector type is as follows:
IGTP-802T: Fiber SC connector supporting 1000BASE-SX
multi-mode and transmission distance up to 550m.
IGTP-802TS: Fiber SC connector supporting 1000BASE-LX
single-mode and transmission distance up to 10km.
IGTP-805AT: SFP slot supporting 100BASE-FX/1000BASE-X
multi/single mode SFP module and transmission
distance up to 120km (Varying on SFP module).
With the long fiber distance support, the IGTP-80xT
still sustains the transmission performance as
high as 1000Mbps.
It works in the high-performance Store and Forward mechanism,
and also can prevent packet loss with IEEE 802.3x
flow control and the LFP (Link Fault Passthrough)
function in the DIP switch design.
Furthermore, it can immediately alarm the administrators
the issue from the link media and provide efficient
solution to monitor the network power usage.
Plug and Play High Power Sourcing Solution:Complying
with the IEEE 802.3at Power over Ethernet Plus technology,
the IGTP-80xT provides up to 30 watts of PoE output power,
doubling that of the earlier 802.3af. It is also
backward compatible with 802.3af PoE standards
to allow users to flexibly deploy standard and
high powered devices simultaneously with no need
of software configuration.
With data and Power over Ethernet from one unit,
the IGTP-80xT can reduce cable deployment and
eliminate the need for dedicated electrical outlets on the wall,
ceiling or any unreachable place. Convenient and
Reliable Power System:To facilitate the 802.3at
power PoE+ usage with the commonly-used 12~48V
DC power input or 24V AC power input for transportation
and industrial-level applications,
the IGTP-80xT adopts the 12~48V DC to 52V power
boost technology to solve power source issue but
does not require special power supplies.
Its wide-ranging voltages design is suitable for
worldwide operability with high availability applications
requiring dual or backup power inputs.  Environmentally
Hardened Design for Industrial PoE Ne

Ausführung

  • PLANET IGTP-805AT - Medienkonverter - 10Mb LAN, 100Mb LAN, GigE
  • Gerätetyp : Medienkonverter - SFP (mini-GBIC) / RJ-45
  • Formfaktor : Extern
  • Verdrahtungstyp : 10Base-T, 1000Base-LX, 1000Base-SX, 100Base-TX, 1000Base-T
  • Datenübertragungsrate : 1 Gbps
  • Data Link Protocol : 10Mb LAN, 100Mb LAN, GigE
  • Power Over Ethernet (PoE) : PoE+
  • Stromversorgung : DC 24/48 V
  • Abmessungen (Breite x Tiefe x Höhe) : 13.5 cm x 8.7 cm x 3.2 cm
  • Gewicht : 500 g
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
  • Mitgliedschaft beenden

  • Widerruf

Produktvergleich
Merkliste