Computer & BüroDrucker, ScannerScannerFlachbettscanner

S30B-2011DA 1026822

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
S30B-2011DA 1026822-0
S30B-2011DA 1026822-0
S30B-2011DA 1026822-1
S30B-2011DA 1026822-2
1/3
SICK
Sofort-Lieferung Di., 13. Okt.

2 Stück
Verkauf und Versand:
automation-base.com (AT) Widerruf

Anzahl
Gesamt
€ 3.818,40
steuerfreie IGL inkl. MwSt. inkl. MwSt. zzgl. MwSt. zzgl. gesetzl. MwSt. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
zzgl. € 17,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Sperrgutzuschlag ohne weitere Versandkosten 
inkl. % Kundenrabatt 
...
Nur noch 2 Stück verfügbar
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
  • Zubehör

Highlights & Details

Sick S30B-2011DA, Sicherheits-Laserscanner, P/n: 1026822

  • tastender Sicherheits-Laserscanner

Technische Daten

  • Sub product family: S300 Professional
  • Model: Sensor without system plug
  • Application: Indoor
  • Protective field range: 2m
  • Warning field range: 8m (at 15% reflectivity)
  • Distance measuring range: 30m
  • Type of field set: Triple field sets
  • Number of field sets: 8
  • Number of fields: 24
  • Number of monitoring cases: 32
  • Scanning angle: 270
  • Resolution (can be configured): 30mm, 40mm, 50mm, 70mm
  • Angular resolution: 0.5
  • Response time: 80ms
  • Protective field supplement: 100mm
  • Number of multiple samplings: 2... 16, configurable
  • Delay of automatic reset: 2s... 60s, configurable
  • Type: Type 3(IEC6149
  • Safety integrity level: SIL 2(IEC6150
  • Category: Category 3ENISO1384
  • Performance level: PLdENISO1384
  • PFH D (mean probability of a dangerous failure per hour): 8.0x10 8
  • T M (mission time): 20years ENISO1384
  • Safe state in the event of a fault: At least one OSSD is in the OFF state.
  • Restart interlock:
  • External device monitoring (EDM):
  • Multiple sampling:
  • Monitoring case switching
  • Static protective field switching
  • Dynamic protective field switching
  • Contour as a reference:
  • Integrated configuration memory:
  • Measured data output: Via RS422
  • Safe SICK device communication via EFI:
  • Connection type: System plug with or without connecting cable
  • Universal I/Os​: 5
  • Inputs:
  • External device monitoring (EDM): 1
  • Reset/restart: 1
  • Static control inputs: 3
  • Static control inputs with EFI: 5
  • Dynamic control inputs (incremental encoder): 2
  • Standby: 1
  • Outputs:
  • OSSD pairs: 1
  • Application diagnostic outputs: 3
  • Configuration method: PC with CDS (Configuration and Diagnostic Software)
  • Configuration and diagnostics interface: RS232
  • Transmission rate: 38.4kBaud
  • Data interface: RS422
  • Transmission rate: 500kBaud
  • Safe SICK device communication via EFI:
  • Transmission rate: 500kBaud
  • Length of cable: 50m
  • Conductor cross section: 0.22mm
  • Connection type: System plug with or without connecting cable
  • Inputs:
  • External device monitoring (EDM): 1
  • Reset/restart: 1
  • Static control inputs: 3
  • Static control inputs with EFI: 5
  • Dynamic control inputs (incremental encoder): 2
  • Standby: 1
  • Outputs:
  • OSSD pairs: 1
  • Application diagnostic outputs: 3
  • Configuration and diagnostics interface: RS232
  • Transmission rate: 38.4kBaud
  • Data interface: RS422
  • Transmission rate: 500kBaud
  • Safe SICK device communication via EFI:
  • Transmission rate: 500kBaud
  • Length of cable: 50m
  • Conductor cross section: 0.22mm
  • Protection class: II (EN50178, EN60950)
  • Supply voltage V s : 24VDC (16.8VDC... 30VDC)
  • Power consumption: 0.33A 1.7A
  • Outputs:
  • Output signal switching devices (OSSDs): 2x 250mA
  • Application diagnostic outputs: 3x 100mA
  • Outputs:
  • Output signal switching devices (OSSDs): 2x 250mA
  • Application diagnostic outputs: 3x 100mA
  • Dimensions (Wx Hx D): 102mmx 152mmx 106mm
  • Weight: 1.2kg
  • Housing material: Aluminum die cast
  • Housing color: RAL 1021(yellow)
  • Optics cover material: Polycarbonate
  • Optics cover surface finish: Outside with scratchresistant coating
  • Enclosure rating: IP65 (EN6052
  • Ambient operating temperature: 10C... +50C
  • Storage temperature: 25C... +50C
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Continuous shock: 50m/s, 11ms
  • : 100m/s, 16ms
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Continuous shock: 50m/s, 11ms
  • : 100m/s, 16ms
  • Type of light: Pulsed laser diode
  • Wave length: 905nm
  • Detectable remission factor: 1.8%... >1,000%, reflectors
  • Laser class: 1(21CFR 1040.10and 1040.11, IEC60825
  • ECLASS 5.0: 27272705
  • ECLASS 5.1.4: 27272705
  • ECLASS 6.0: 27272705
  • ECLASS 6.2: 27272705
  • ECLASS 7.0: 27272705
  • ECLASS 8.0: 27272705
  • ECLASS 8.1: 27272705
  • ECLASS 9.0: 27272705
  • ECLASS 10.0: 27272705
  • ECLASS 11.0: 27272705
  • ECLASS 12.0: 27272705
  • ETIM 5.0: EC002550
  • ETIM 6.0: EC002550
  • ETIM 7.0: EC002550
  • ETIM 8.0: EC002550
  • UNSPSC 16.0901: 39121528
Breite

102 mm

Höhe

152 mm

Abm.

(L x B x H) 106 x 102 x 152 mm

Kabellänge

50 m

Max. Stromaufnahme

1.7 A

Länge

106 mm

Wellenlänge

905 nm

Anschluss

Steckverbinder

Performance Level

PL d

Sicherheitskategorie

3

Safety Integrity Level

SIL 2

Besonderheiten

EDM

Sendertyp

Laserdiode

Laserklasse

1

Ausgangsstrom

250 mA

Reichweite (max.)

30 m

Ansprechzeit

80 ms

Betriebsspannung

24 V/DC

Gesamt-Höhe

152 mm

Sicherheitsklasse

2

Max. Temperatur

+50 °C

Min. Temperatur

10 °C

UKCA

Ja

Beschreibung

Sicherheitslaserscanner, S300 Advanced, Ausführung: Sensor ohne Systemstecker, Schutzfeldreichweite: 2 m, Scanwinkel: 270°, Anzahl Felder: 12

Lieferumfang

  • Geliefert wird: Sick Sicherheitslaserscanner S30B-2011DA, Verpackungseinheit: 1 Stk., EAN: 4047084128622

Beschreibung

Sicherheitslaserscanner, S300 Advanced, Ausführung: Sensor ohne Systemstecker, Schutzfeldreichweite: 2 m, Scanwinkel: 270°, Anzahl Felder: 12

Lieferumfang

  • Geliefert wird: Sick Sicherheitslaserscanner S30B-2011DA, Verpackungseinheit: 1 Stk., EAN: 4047084128622

Zubehör

(*Alle Angaben sind zzgl. gesetzl. MwSt)

Das notwendige Zubehör ist erforderlich, um den Artikel wie beschrieben zu verwenden

Kontakt Chemie Bildschirmreiniger 200 ml 80509-AA 1 St.

Kontakt Chemie Bildschirmreiniger 200 ml 80509-AA 1 St.

Conrad Electronic

€ 10,83*
1 l = € 54,15

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
Zebra TC22 - Datenerfassungsterminal - Android - 64 GB - 15.2 cm (6"")

Zebra TC22 - Datenerfassungsterminal - Android - 64 GB - 15.2 cm (6"")

IT-Planet GmbH AT

€ 564,77*
Plustek OpticSlim 2610 Pro Flachbettscanner A4 1200 x 1200 dpi USB-A (USB 2.0) Dokumente

Plustek OpticSlim 2610 Pro Flachbettscanner A4 1200 x 1200 dpi USB-A (USB 2.0) Dokumente

Conrad Electronic

€ 104,16*
Plustek OpticPro A390 Dokumentenscanner A3 USB-B Dokumente, Folien, Skizzen, Handschrift, Fotos, Bücher

Plustek OpticPro A390 Dokumentenscanner A3 USB-B Dokumente, Folien, Skizzen, Handschrift, Fotos, Bücher

Conrad Electronic

€ 912,50*
Plustek OpticPro A320E Flachbettscanner A3 800 x 800 dpi USB-A (USB 2.0) Dokumente

Plustek OpticPro A320E Flachbettscanner A3 800 x 800 dpi USB-A (USB 2.0) Dokumente

Conrad Electronic

€ 482,50*
Plustek MobileOffice D430 Plus Dokumentenscanner 240 x 1270 mm (9.45'' x 50'') 600 x 600 dpi USB Dokumente, Plastikkarte

Plustek MobileOffice D430 Plus Dokumentenscanner 240 x 1270 mm (9.45'' x 50'') 600 x 600 dpi USB Dokumente, Plastikkarte

Conrad Electronic

€ 282,50*
IRIScan Book 7 Dyslexic Handheld-Scanner, Dokumenten- und Buchscanner

IRIScan Book 7 Dyslexic Handheld-Scanner, Dokumenten- und Buchscanner

Conrad Electronic

€ 145,83*
RICOH fi-8930 130ppm/260ipm A3 Scanner Drucken, Scannen & Verbrauchsmaterial Dokumentenscanner

RICOH fi-8930 130ppm/260ipm A3 Scanner Drucken, Scannen & Verbrauchsmaterial Dokumentenscanner

eaf CSS GmbH - AT

€ 9.390,42*
Ricoh Consumable Kit f.iX2500 1xEinzugsrolle 1xBremsrolle

Ricoh Consumable Kit f.iX2500 1xEinzugsrolle 1xBremsrolle

LumaTech

€ 56,10*
Avision FB25 - Flachbettscanner - CMOS / CIS

Avision FB25 - Flachbettscanner - CMOS / CIS

eaf CSS GmbH - AT

€ 171,41*
HONEYWELL Orbit HF680 - Kit - Barcode-Scanner

HONEYWELL Orbit HF680 - Kit - Barcode-Scanner

eaf CSS GmbH - AT

€ 224,10*
RICOH - Fujitsu fi-7460 - Dokumentenscanner - Dual CCD - Duplex - 304.8 x 431.8 mm - 600 dpi x 600 dpi - bis zu 60 Seite

RICOH - Fujitsu fi-7460 - Dokumentenscanner - Dual CCD - Duplex - 304.8 x 431.8 mm - 600 dpi x 600 dpi - bis zu 60 Seite

LumaTech

€ 1.765,00*
PANASONIC - C Roller Kit für KV-S5078Y/KV-S5058

PANASONIC - C Roller Kit für KV-S5078Y/KV-S5058

LumaTech

€ 104,00*
Canon LiDE 300 Flachbettscanner A4 2400 x 2400 dpi USB Dokumente, Fotos

Canon LiDE 300 Flachbettscanner A4 2400 x 2400 dpi USB Dokumente, Fotos

Conrad Electronic

€ 81,66*
Shining 3D EINSCAN HX/FREESCAN MARKERS (2040) 3MM

Shining 3D EINSCAN HX/FREESCAN MARKERS (2040) 3MM

Xt Supply GmbH AT

€ 79,72*
Avision Flachbettscanner FB10 A4 Multimedia-Technik Dokumentenscanner

Avision Flachbettscanner FB10 A4 Multimedia-Technik Dokumentenscanner

eaf CSS GmbH - AT

€ 94,26*
HONEYWELL - Granit Ultra RS232 Kit Tethered Rugged - Handscanner

HONEYWELL - Granit Ultra RS232 Kit Tethered Rugged - Handscanner

eaf CSS GmbH - AT

€ 695,46*
Fujitsu Ricoh fi-8040 - Dokumentenscanner - Dual CIS - Duplex - 216 x 355.6 mm - 600 dpi x 600 dpi - bis zu 40

Fujitsu Ricoh fi-8040 - Dokumentenscanner - Dual CIS - Duplex - 216 x 355.6 mm - 600 dpi x 600 dpi - bis zu 40

inventa-networks AT

€ 1.259,57*
HONEYWELL - Voyager XP Curve USB Kit Tethered Gener - Handscanner

HONEYWELL - Voyager XP Curve USB Kit Tethered Gener - Handscanner

eaf CSS GmbH - AT

€ 157,19*
DATALOGIC - CODiScan BT Wearable Scanner - Scanner

DATALOGIC - CODiScan BT Wearable Scanner - Scanner

eaf CSS GmbH - AT

€ 568,54*
Canon LiDE 400 Flachbettscanner A4 4800 x 4800 dpi USB Dokumente, Fotos

Canon LiDE 400 Flachbettscanner A4 4800 x 4800 dpi USB Dokumente, Fotos

Conrad Electronic

€ 91,66*
Plustek Optic Slim 1180 Flachbettscanner A3 1200 x 1200 dpi USB Dokumente, Fotos

Plustek Optic Slim 1180 Flachbettscanner A3 1200 x 1200 dpi USB Dokumente, Fotos

Conrad Electronic

€ 299,78*
Plustek OpticBook 4800 Buchscanner A4 1200 x 1200 dpi USB Bücher, Dokumente, Fotos, Visitenkarten

Plustek OpticBook 4800 Buchscanner A4 1200 x 1200 dpi USB Bücher, Dokumente, Fotos, Visitenkarten

Conrad Electronic

€ 440,83*