Messtechnik & Stromversorgung Akkus & Batterien Batterien Batterien Spezialgrößen

SAFT LS33600 Lithium Batterie 3.6V Primary LS 33600

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
SAFT LS33600 Lithium Batterie 3.6V Primary LS 33600-0
SAFT LS33600 Lithium Batterie 3.6V Primary LS 33600-0
SAFT LS33600 Lithium Batterie 3.6V Primary LS 33600-1
SAFT LS33600 Lithium Batterie 3.6V Primary LS 33600-2
SAFT LS33600 Lithium Batterie 3.6V Primary LS 33600-3
SAFT LS33600 Lithium Batterie 3.6V Primary LS 33600-4
1/5
Saft
Sofort-Lieferung Do., 3. Sept.

24 Stück
Verkauf und Versand:
AkkuShop-Austria Widerruf

Menge (Stück)
Ersparnis
Verpackungspreis (zzgl. gesetzl. MwSt.)
1
-
€ 21,38
5
3% = € 0,54
€ 20,84
10
5% = € 1,07
€ 20,31
25
7% = € 1,60
€ 19,78
50
10% = € 2,14
€ 19,24
Mengenrabatte variieren je nach Verkäufer
Sie sparen € 0,00

Anzahl

Gesamt (€ 21,38 / Stück)
€ 21,38
steuerfreie IGL 
€ 4,07 
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Wird oft zusammen gekauft

SAFT LS33600 Lithium Batterie 3.6V Primary LS 33600

Technische Daten

Größe

Mono (D)

Technologie

Li-SoCl2

Spannung

3.7 V

Kapazität (mAh, Ah)

17000 mAh

Spezialakku-Besonderheiten

tieftemperaturfähig

Alternative Bezeichnungen

D

Breite

3.300 cm

Höhe

6.200 cm

Tiefe

3.300 mm

Durchmesser

61 mm

Gewicht

0.090 kg

Inhalt

1 St.

Typ

LS33600

Wiederaufladbar

Nein

Abm.

(Ø x H) 61 mm x 6.200 cm

Beschreibung

Saft LS33600 Lithium Thionyl Chloride Einweg Batterie
3.6V Primary lithium-thionyl chloride (Li-SOCl2) Size - R20 -D -Mono

High and stable operating voltage
Low self-discharge rate (less than 1% after 1 year of storage at + 20°C)
Stainless steel container, Hermetic glass-to-metal sealing
Built-in safety vent, Finish with or without flat positive end
Non-flammable electrolyte, Compliant with IEC 86-4
safety standard and EN 50020 intrinsic safety standard
Underwriters Laboratories (UL) Component Recognition
(File Number MH 12609)
Restricted for transport (Class 9)
For applications requesting good voltage response and operating life in
-60°C/+ 85°C environments.
Warning
• Fire, explosion and severe burn hazard.
• Do not recharge, short circuit, crush, disassemble, heat above 100°C
(212°F), incinerate, or expose contents to water.
• Do not solder directly to the cell.

Main applications: Radiocommunication and other military applications,
Alarms and security systems, Beacons and emergency location, transmitters,
GPS, Metering systems, Sonobuoys, Micropipettes ... Technische Daten Saft LS 33600: System: Primary lithium-thionyl chloride (Li-SOCl2) (Nicht wiederaufladbar)
Anschlussart: ohne Lötfahnen, Spannung: 3,6 Volt, Kapazität: 17000mAh
Maße (DxH): 61x33mm, Größe: D/Mono, Gewicht: 90Gramm

Beschreibung

Saft LS33600 Lithium Thionyl Chloride Einweg Batterie
3.6V Primary lithium-thionyl chloride (Li-SOCl2) Size - R20 -D -Mono

High and stable operating voltage
Low self-discharge rate (less than 1% after 1 year of storage at + 20°C)
Stainless steel container, Hermetic glass-to-metal sealing
Built-in safety vent, Finish with or without flat positive end
Non-flammable electrolyte, Compliant with IEC 86-4
safety standard and EN 50020 intrinsic safety standard
Underwriters Laboratories (UL) Component Recognition
(File Number MH 12609)
Restricted for transport (Class 9)
For applications requesting good voltage response and operating life in
-60°C/+ 85°C environments.
Warning
• Fire, explosion and severe burn hazard.
• Do not recharge, short circuit, crush, disassemble, heat above 100°C
(212°F), incinerate, or expose contents to water.
• Do not solder directly to the cell.

Main applications: Radiocommunication and other military applications,
Alarms and security systems, Beacons and emergency location, transmitters,
GPS, Metering systems, Sonobuoys, Micropipettes ... Technische Daten Saft LS 33600: System: Primary lithium-thionyl chloride (Li-SOCl2) (Nicht wiederaufladbar)
Anschlussart: ohne Lötfahnen, Spannung: 3,6 Volt, Kapazität: 17000mAh
Maße (DxH): 61x33mm, Größe: D/Mono, Gewicht: 90Gramm

Häufig gesuchte Batterien Spezialgrößen:

  • AAAA Batterien
  • Li-SoCl2 Batterie