Saft LS33600 Lithium Thionyl Chloride Einweg Batterie mit axial Drahtanschluss 3.6V Primary lithium-thionyl chloride (Li-SOCl2) Size - R20 -D High and stable operating voltage Low self-discharge rate (less than 1% after 1 year of storage at + 20°C) Stainless steel container, Hermetic glass-to-metal sealing Built-in safety vent, Finish with or without flat positive end Non-flammable electrolyte, Compliant with IEC 86-4 safety standard and EN 50020 intrinsic safety standard Underwriters Laboratories (UL) Component Recognition (File Number MH 12609) Restricted for transport (Class 9) For applications requesting good voltage response and operating life in -60°C/+ 85°C environments. Warning • Fire, explosion and severe burn hazard. • Do not recharge, short circuit, crush, disassemble, heat above 100°C (212°F), incinerate, or expose contents to water. • Do not solder directly to the cell. Main applications: Radiocommunication and other military applications, Alarms and security systems, Beacons and emergency location, transmitters, GPS, Metering systems, Sonobuoys, Micropipettes ... Technische Daten Saft LS 33600:System: Primary lithium-thionyl chloride (Li-SOCl2) (Nicht wiederaufladbar) Anschlussart: mit axial Drahtanschluss, Spannung: 3,6 Volt, Kapazität: 17000mAh Maße (DxH): 61x33mm, Größe: D/Mono, Gewicht: 90Gramm
Beschreibung
Saft LS33600 Lithium Thionyl Chloride Einweg Batterie mit axial Drahtanschluss 3.6V Primary lithium-thionyl chloride (Li-SOCl2) Size - R20 -D High and stable operating voltage Low self-discharge rate (less than 1% after 1 year of storage at + 20°C) Stainless steel container, Hermetic glass-to-metal sealing Built-in safety vent, Finish with or without flat positive end Non-flammable electrolyte, Compliant with IEC 86-4 safety standard and EN 50020 intrinsic safety standard Underwriters Laboratories (UL) Component Recognition (File Number MH 12609) Restricted for transport (Class 9) For applications requesting good voltage response and operating life in -60°C/+ 85°C environments. Warning • Fire, explosion and severe burn hazard. • Do not recharge, short circuit, crush, disassemble, heat above 100°C (212°F), incinerate, or expose contents to water. • Do not solder directly to the cell. Main applications: Radiocommunication and other military applications, Alarms and security systems, Beacons and emergency location, transmitters, GPS, Metering systems, Sonobuoys, Micropipettes ... Technische Daten Saft LS 33600:System: Primary lithium-thionyl chloride (Li-SOCl2) (Nicht wiederaufladbar) Anschlussart: mit axial Drahtanschluss, Spannung: 3,6 Volt, Kapazität: 17000mAh Maße (DxH): 61x33mm, Größe: D/Mono, Gewicht: 90Gramm