Aktive Bauelemente Sensoren Encoder

Sick Absolut-Encoder AFM60A-BKEB018x12

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick Absolut-Encoder AFM60A-BKEB018x12-0
Sick Absolut-Encoder AFM60A-BKEB018x12-0
Sick Absolut-Encoder AFM60A-BKEB018x12-1
Sick Absolut-Encoder AFM60A-BKEB018x12-2
1/3
Produkt-Art
Absolut-Encoder
Typ
1059052
SICK
Lieferung Do., 5. Nov. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 1.321,58
steuerfreie IGL 
€ 7,92 
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • Number of steps per revolution (max. resolution): 262,144(18bit)
  • Number of revolutions: 4,096(12bit)
  • Max. resolution (number of steps per revolutionx number of revolutions): 18bitx 12bit (262,144x 4,09
  • Error limits G: 0.03
  • Repeatability standard deviation σ r : 0.002
  • Communication interface: EtherCAT ®
  • Communication Interface detail: CoE (CAN over EtherCAT®)
  • Encoder profile: CiA DS406
  • Data transmission rate (baud rate): 10Mbit/s, 100Mbit/s
  • Transmission medium: CAT5e cable
  • Initialization time: 6s
  • Cycle time: 125s... 100ms
  • Parameterising data: Number of steps per revolution Number of revolutions PRESET Counting direction Sampling rate for speed calculation Unit for output of the speed value Round axis functionality Singleturn or multiturn access mode Quicker data exchange mode Electronic cams
  • Available diagnostics data: Minimum and maximum temperature Maximumspeed Position monitoring Poweron counter Operatinghours counter poweron/motion Counter of direction changes/number of movements cw/number of movements ccw Minimum andmaximum operating voltage Signal monitoring for singleturn and multiturn
  • Connection type: Male connector, Female connector, 1x, 2x, M12, M12, 4pin, 4pin, axial, axial
  • Supply voltage 10... 30V
  • Power consumption: 3W (without load)
  • Reverse polarity protection:
  • MTTFd: mean time to dangerous failure: 80years ENISO13849
  • Mechanical design: Blind hollow shaft
  • Shaft diameter: 1/4″
  • Weight: 0.2kg
  • Shaftmaterial: Stainless steel
  • Flange material: Aluminum
  • Housing material: Aluminum
  • Start up torque: 0.8Ncm ( +20C)
  • Operating torque: 0.6Ncm ( +20C)
  • Permissible movement static: 0.3mm (radial) 0.5mm (axial)
  • Permissible movement dynamic: 0.05mm (radial) 0.1mm (axial)
  • Operating speed: 6,000min
  • Moment of inertia of the rotor: 40gcm
  • Bearing lifetime: 3x 10^9revolutions
  • Angular acceleration: 500,000rad/s
  • EMC: According to EN6100062 and EN6100063
  • Enclosure rating: IP65, shaft side (IEC6052 IP67, housing side (IEC6052
  • Permissible relative humidity: 90% (Condensation not permitted)
  • Operating temperature range: 40C... +85C
  • Storage temperature range: 40C... +100C, without package
  • Resistance to shocks: 100g, 6ms (EN6006822
  • Resistance to vibration: 30g, 10Hz... 2,000Hz (EN600682
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cTUVus Certificate
  • ECLASS 5.0: 27270502
  • ECLASS 5.1.4: 27270502
  • ECLASS 6.0: 27270590
  • ECLASS 6.2: 27270590
  • ECLASS 7.0: 27270502
  • ECLASS 8.0: 27270502
  • ECLASS 8.1: 27270502
  • ECLASS 9.0: 27270502
  • ECLASS 10.0: 27270502
  • ECLASS 11.0: 27270502
  • ECLASS 12.0: 27270502
  • ETIM 5.0: EC001486
  • ETIM 6.0: EC001486
  • ETIM 7.0: EC001486
  • ETIM 8.0: EC001486
  • UNSPSC 16.0901: 41112113
Produkt-Art

Absolut-Encoder

Typ

1059052

Beschreibung

Sick Absolut-Encoder AFM60A-BKEB018x12

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Absolut-Encoder Typ:AFM60A-BKEB018x12Standard für Schnittstellen:EthernetAnzahl der Umdrehungen:4096Programmierbar:jaAusführung des Übertragungsweges:KupferWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Absolut-Encoder AFM60A-BKEB018x12: weitere Details
Absolut-Encoder, AFS/AFM60 Ethernet, AFM60A-BKEB018x12, Singleturn oder Multiturn Ausführung: Multiturn, Auflösung max.: 18 bit x 12 bit (262.144 x 4.096), Mechanische Ausführung: Aufsteckhohlwelle 1/4"
, Kommunikationsschnittstelle: EtherCAT®, CoE (CAN over EtherCAT®), programmierbar, Anschlussart: Stecker, 1x, M12, 4-polig, axialDose, 2x, M12, 4-polig, axial, Programmierschnittstelle: Über SPS-Engineering-Tool

Geliefert wird: Sick Absolut-Encoder AFM60A-BKEB018x12, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Absolut-Encoder AFM60A-BKEB018x12, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Absolut-Encoder AFM60A-BKEB018x12

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Absolut-Encoder Typ:AFM60A-BKEB018x12Standard für Schnittstellen:EthernetAnzahl der Umdrehungen:4096Programmierbar:jaAusführung des Übertragungsweges:KupferWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Absolut-Encoder AFM60A-BKEB018x12: weitere Details
Absolut-Encoder, AFS/AFM60 Ethernet, AFM60A-BKEB018x12, Singleturn oder Multiturn Ausführung: Multiturn, Auflösung max.: 18 bit x 12 bit (262.144 x 4.096), Mechanische Ausführung: Aufsteckhohlwelle 1/4"
, Kommunikationsschnittstelle: EtherCAT®, CoE (CAN over EtherCAT®), programmierbar, Anschlussart: Stecker, 1x, M12, 4-polig, axialDose, 2x, M12, 4-polig, axial, Programmierschnittstelle: Über SPS-Engineering-Tool

Geliefert wird: Sick Absolut-Encoder AFM60A-BKEB018x12, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Absolut-Encoder AFM60A-BKEB018x12, Verpackungseinheit: 1 Stk., EAN: