Automation & PneumatikAutomatisierungIndustriesensorenSicherheits-KomponentenSicherheits-Lichtvorhänge, Sicherheits-Lichtschranken

Sick C2MT-06614BBC03FB0, Sicherheitslichtvorhänge, P/n: 1207932

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick C2MT-06614BBC03FB0, Sicherheitslichtvorhänge, P/n: 1207932-0
Sick C2MT-06614BBC03FB0, Sicherheitslichtvorhänge, P/n: 1207932-0
Sick C2MT-06614BBC03FB0, Sicherheitslichtvorhänge, P/n: 1207932-1
Sick C2MT-06614BBC03FB0, Sicherheitslichtvorhänge, P/n: 1207932-2
1/3
Produkt-Art
Sicherheits-Lichtvorhang
Typ
C2MT-06614BBC03FB0
Besonderheiten
EDM
Betriebsspannung
24 V/DC
Max. Stromaufnahme
3 A
SICK
Lieferung Di., 22. Dez. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 1.244,83
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
  • System part: 1TwinStick
  • Usage: miniTwin2 as a standalone device
  • Mounting system type: Ofix bracket
  • Resolution: 14mm
  • Scanning range:
  • Minimum: 0m... 6m
  • Typical: 0m... 8m
  • Protective field height: 660mm
  • Response time: 14ms
  • Synchronization: Optical, without separate synchronization
  • Items supplied: Twin stick System plug OFix bracket, 2pieces Test rod with diameter corresponding to the resolution of the safety light curtain Safety instruction Mounting instructions Operating instructions for download
  • Scanning range:
  • Minimum: 0m... 6m
  • Typical: 0m... 8m
  • Type: Type 2(IEC61496
  • Safety integrity level: SIL 1(IEC6150
  • Category: Category 2ENISO1384
  • Test rate (internal test): 58/s
  • Maximum demand rate: 34min ENISO1384
  • Performance level: PL c ENISO1384, Pay attention to optical characteristics!
  • PFH D (mean probability of a dangerous failure per hour): Standalone system: 2.4x10 8 ENISO1384
  • T M (mission time): 20years ENISO1384
  • Safe state in the event of a fault: At least one OSSD is in the OFF state.
  • : Functions: Delivery status
  • Restart interlock: : Deactivated
  • External device monitoring (EDM): : Deactivated
  • Beam coding: Automatic
  • System connection: Male connector M12, 5pin
  • Length of cable: 700mm
  • Conductor cross section: 0.34mm
  • Permitted cable length: 20m
  • Configuration method: Hard wired
  • Display elements: LEDs
  • System connection: Male connector M12, 5pin
  • Length of cable: 700mm
  • Conductor cross section: 0.34mm
  • Permitted cable length: 20m
  • Protection class: III (EN61140)
  • Supply voltage V S : 24VDC (19.2VDC... 28.8VDC)
  • Ripple: 10%
  • Power consumption: 3A
  • Output signal switching devices (OSSDs):
  • Type of output: PNP semiconductors, shortcircuit protected, crosscircuit monitored
  • ON state, switching voltage HIGH: 24VDC (V S 2.25VDC... V S )
  • OFF state, switching voltage LOW: 2VDC
  • Currentcarrying capacity per OSSD: 300mA
  • Output signal switching devices (OSSDs):
  • Type of output: PNP semiconductors, shortcircuit protected, crosscircuit monitored
  • ON state, switching voltage HIGH: 24VDC (V S 2.25VDC... V S )
  • OFF state, switching voltage LOW: 2VDC
  • Currentcarrying capacity per OSSD: 300mA
  • Housing crosssection (incl. system connection): 15mmx 32mm
  • Housing material: Aluminum alloy ALMGSI 0.5
  • Weight: 235g
  • Enclosure rating: IP65 (EN6052
  • Ambient operating temperature: 20C... +55C
  • Storage temperature: 25C... +70C
  • Air humidity: 15%... 95%, Noncondensing
  • Vibration resistance: 5… 150Hz, 3,5mm / 1g (EN600682
  • Shock resistance: 15g / 6ms (EN6006822
  • Class: 3M4 (IECTR 607214
  • Wave length: 850nm
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • UKTypeExamination approval
  • ULus approval
  • cUL approval
  • ECTypeExamination approval
  • ECLASS 5.0: 27272704
  • ECLASS 5.1.4: 27272704
  • ECLASS 6.0: 27272704
  • ECLASS 6.2: 27272704
  • ECLASS 7.0: 27272704
  • ECLASS 8.0: 27272704
  • ECLASS 8.1: 27272704
  • ECLASS 9.0: 27272704
  • ECLASS 10.0: 27272704
  • ECLASS 11.0: 27272704
  • ECLASS 12.0: 27272704
  • ETIM 5.0: EC002549
  • ETIM 6.0: EC002549
  • ETIM 7.0: EC002549
  • ETIM 8.0: EC002549
  • UNSPSC 16.0901: 46171620
Produkt-Art

Sicherheits-Lichtvorhang

Typ

C2MT-06614BBC03FB0

Besonderheiten

EDM

Betriebsspannung

24 V/DC

Max. Stromaufnahme

3 A

Ansprechzeit

14 ms

Schaltspannung (max.)

24 V/DC

Kleinstes zu erkennendes Objekt (Durchmesser)

14 mm

Kabellänge

700 mm

Wellenlänge

850 nm

Reichweite (min.)

0 m

Reichweite (max.)

8 m

Ausgänge

PNP

Ausgangsstrom

300 mA

Zulassungen (Sensoren)

cULus

Performance Level

PL c

Safety Integrity Level

SIL 1

Schutzfeldhöhe

660 mm

Inhalt

1 St.

Breite

15 mm

Min. Temperatur

20 °C

Max. Temperatur

55 °C

UKCA

Ja

Beschreibung

Sick Sicherheitslichtvorhang C2MT-06614BBC03FB0

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslichtvorhang Typ:C2MT-06614BBC03FB0Ausführung des elektrischen Anschlusses:Steckverbinder M12Detektionsvermögen für Probekörper:14 mmSchutzfeldhöhe:32 mmSicherheitstyp nach IEC 61496-1:2Mit Strahlcodierung:jaMit Wiederanlaufsperre:ja
Sick Sicherheitslichtvorhang C2MT-06614BBC03FB0: weitere Details
Sicherheitslichtvorhänge, miniTwin, C2MT-06614BBC03FB0, Systemteil: 1 Twin-Stick, Verwendung: miniTwin2 als Standalone-Gerät, Befestigungsart: O-Fix Halterung, Sicherheitsniveau: Typ 2, PL c, SIL1, SILCL1, Auflösung: 14 mm, Reichweite: 8 m, Schutzfeldhöhe: 660 mm, Anschlussart: Stecker M12, 5-polig, Schutzart: IP65, Lieferumfang: Twin-Stick, Systemstecker, O-Fix-Halterung, 2 Stück, Prüfstab mit Durchmesser entsprechend der Auflösung des Sicherheits-Lichtvorhangs, Sicherheitshinweis, Montageanleitung, Betriebsanleitung zum Download EAN: 4047084244414

Geliefert wird: Sick Sicherheitslichtvorhang C2MT-06614BBC03FB0, Verpackungseinheit: 1 Stk., EAN: 4047084244414

Lieferumfang

  • Geliefert wird: Sick Sicherheitslichtvorhang C2MT-06614BBC03FB0, Verpackungseinheit: 1 Stk., EAN: 4047084244414

Beschreibung

Sick Sicherheitslichtvorhang C2MT-06614BBC03FB0

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslichtvorhang Typ:C2MT-06614BBC03FB0Ausführung des elektrischen Anschlusses:Steckverbinder M12Detektionsvermögen für Probekörper:14 mmSchutzfeldhöhe:32 mmSicherheitstyp nach IEC 61496-1:2Mit Strahlcodierung:jaMit Wiederanlaufsperre:ja
Sick Sicherheitslichtvorhang C2MT-06614BBC03FB0: weitere Details
Sicherheitslichtvorhänge, miniTwin, C2MT-06614BBC03FB0, Systemteil: 1 Twin-Stick, Verwendung: miniTwin2 als Standalone-Gerät, Befestigungsart: O-Fix Halterung, Sicherheitsniveau: Typ 2, PL c, SIL1, SILCL1, Auflösung: 14 mm, Reichweite: 8 m, Schutzfeldhöhe: 660 mm, Anschlussart: Stecker M12, 5-polig, Schutzart: IP65, Lieferumfang: Twin-Stick, Systemstecker, O-Fix-Halterung, 2 Stück, Prüfstab mit Durchmesser entsprechend der Auflösung des Sicherheits-Lichtvorhangs, Sicherheitshinweis, Montageanleitung, Betriebsanleitung zum Download EAN: 4047084244414

Geliefert wird: Sick Sicherheitslichtvorhang C2MT-06614BBC03FB0, Verpackungseinheit: 1 Stk., EAN: 4047084244414

Lieferumfang

  • Geliefert wird: Sick Sicherheitslichtvorhang C2MT-06614BBC03FB0, Verpackungseinheit: 1 Stk., EAN: 4047084244414

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
Datalogic Lichtgitter AS1-LD-HR-010-P Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 16

Datalogic Lichtgitter AS1-LD-HR-010-P Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 16

Conrad Electronic

€ 612,50*
Datalogic Lichtgitter AS1-LD-SR-010-J Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 6

Datalogic Lichtgitter AS1-LD-SR-010-J Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 6

Conrad Electronic

€ 545,83*
CM Manufactory Sicherheitsrelais SAFE 4.2eco 24 V/DC, 24 V/AC

CM Manufactory Sicherheitsrelais SAFE 4.2eco 24 V/DC, 24 V/AC

Conrad Electronic

€ 154,16*
Datasensing Lichtvorhang SG2-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Datasensing Lichtvorhang SG2-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Conrad Electronic

€ 612,50*
Leuze electronic MLC500T30-750-IP, Set Sicherheits-Sensor Sender, P/n: 544017

Leuze electronic MLC500T30-750-IP, Set Sicherheits-Sensor Sender, P/n: 544017

Elektro4000 AT

€ 1.830,48*
Datasensing Laserscanner SLS-M3-0812-E Reichweite (max.) 3 m Schutzfeldhöhe 3 m 24 V/DC

Datasensing Laserscanner SLS-M3-0812-E Reichweite (max.) 3 m Schutzfeldhöhe 3 m 24 V/DC

Conrad Electronic

€ 5.479,17*
Leuze Electronic MLC500T30-750MG Sicherheits-Lichtvorhang Sender, P\n: 68022307

Leuze Electronic MLC500T30-750MG Sicherheits-Lichtvorhang Sender, P\n: 68022307

Elektro4000 AT

€ 1.402,95*
Datasensing Lichtvorhang SG4-30-030-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Datasensing Lichtvorhang SG4-30-030-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Conrad Electronic

€ 1.399,17*
Sick Sicherheitslichtvorhang C40E-1003DB040

Sick Sicherheitslichtvorhang C40E-1003DB040

Elektro4000 AT

€ 5.125,43*
Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098

Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098

Elektro4000 AT

€ 1.509,63*
Sick IDM160-411S RS232 Kit, mobiler Handscanner, P/n: 6080734

Sick IDM160-411S RS232 Kit, mobiler Handscanner, P/n: 6080734

Elektro4000 AT

€ 713,39*
Datasensing Lichtvorhang SG4-30-015-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Datasensing Lichtvorhang SG4-30-015-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Conrad Electronic

€ 1.145,83*
Datasensing Lichtvorhang SG2-30-090-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Datasensing Lichtvorhang SG2-30-090-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Conrad Electronic

€ 1.312,50*
Datasensing Lichtvorhang SG4-14-180-OO-E Reichweite (max.) 6 m Schutzfeldhöhe 1800 mm 24 V/DC Anzahl Strahlen: 192

Datasensing Lichtvorhang SG4-14-180-OO-E Reichweite (max.) 6 m Schutzfeldhöhe 1800 mm 24 V/DC Anzahl Strahlen: 192

Conrad Electronic

€ 5.224,17*

zzgl. Sperrgutzuschlag

Turck Sicherheitslichtvorhang SLLE23-560P8

Turck Sicherheitslichtvorhang SLLE23-560P8

Elektro4000 AT

€ 962,97*
ABB Sicherheits-Sensor Eva General code Schutzfeldhöhe 60 24 V

ABB Sicherheits-Sensor Eva General code Schutzfeldhöhe 60 24 V

Conrad Electronic

€ 41,66*
Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842

Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842

Elektro4000 AT

€ 6.944,02*
Datasensing Lichtvorhang SG2-30-060-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 600 mm 24 V/DC Anzahl Strahlen: 32

Datasensing Lichtvorhang SG2-30-060-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 600 mm 24 V/DC Anzahl Strahlen: 32

Conrad Electronic

€ 1.015,83*
Datasensing Lichtvorhang SG2-30-105-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1050 mm 24 V/DC Anzahl Strahlen: 56

Datasensing Lichtvorhang SG2-30-105-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1050 mm 24 V/DC Anzahl Strahlen: 56

Conrad Electronic

€ 1.487,50*

zzgl. Sperrgutzuschlag

Datasensing Lichtvorhang SG2-30-090-OO-E-C Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Datasensing Lichtvorhang SG2-30-090-OO-E-C Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Conrad Electronic

€ 1.529,17*
SICK Sicherheitslichtvorhang deTec4 core C4C-EA03030A10000 (1211464)

SICK Sicherheitslichtvorhang deTec4 core C4C-EA03030A10000 (1211464)

Elektro4000 AT

€ 1.102,38*
SICK CLV650-0000 – Kompakter stationärer Barcodescanner

SICK CLV650-0000 – Kompakter stationärer Barcodescanner

Cetra IT Österreich

€ 6.248,37*
-9%
Contrinex Sicherheits-Lichtvorhang YBB-30R4-1800-G012 Reichweite (max.) 12 m Schutzfeldhöhe 1827 mm Anzahl Strahlen: 113

Contrinex Sicherheits-Lichtvorhang YBB-30R4-1800-G012 Reichweite (max.) 12 m Schutzfeldhöhe 1827 mm Anzahl Strahlen: 113

Conrad Electronic

€ 1.470,83
€ 1.340,83*

zzgl. Sperrgutzuschlag

-13%
Contrinex Sicherheits-Lichtvorhang YBB-30R4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Anzahl Strahlen: 41

Contrinex Sicherheits-Lichtvorhang YBB-30R4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Anzahl Strahlen: 41

Conrad Electronic

€ 570,83
€ 499,17*
Contrinex Sicherheits-Lichtschranke YCA-50R4-4300-G012 Reichweite (max.) 50 m Schutzfeldhöhe 932 mm Anzahl Strahlen: 4

Contrinex Sicherheits-Lichtschranke YCA-50R4-4300-G012 Reichweite (max.) 50 m Schutzfeldhöhe 932 mm Anzahl Strahlen: 4

Conrad Electronic

€ 479,17*