Automation & PneumatikAutomatisierungIndustriesensorenSicherheits-KomponentenSicherheits-Lichtvorhänge, Sicherheits-Lichtschranken

Sick C4C-SA10530A10000, Sicherheitslichtvorhänge, P/n: 1211499

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick C4C-SA10530A10000, Sicherheitslichtvorhänge, P/n: 1211499-0
Sick C4C-SA10530A10000, Sicherheitslichtvorhänge, P/n: 1211499-0
Sick C4C-SA10530A10000, Sicherheitslichtvorhänge, P/n: 1211499-1
Sick C4C-SA10530A10000, Sicherheitslichtvorhänge, P/n: 1211499-2
1/3
Produkt-Art
Sicherheits-Lichtvorhang
Typ
C4C-SA10530A10000
Betriebsspannung
24 V/DC
Ansprechzeit
11 ms
Schaltspannung (max.)
24 V/DC
SICK
Lieferung Do., 22. Okt.

1 Stück
Verkauf und Versand:
Cetra IT Österreich Widerruf
versandkostenfrei ab € 199,00 Bestellwert bei diesem Anbieter

Anzahl
Gesamt
€ 1.550,35
steuerfreie IGL inkl. MwSt. inkl. MwSt. zzgl. MwSt. zzgl. gesetzl. MwSt. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
zzgl. € 0,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Sperrgutzuschlag ohne weitere Versandkosten 
inkl. % Kundenrabatt 
Kostenfreier Versand
...
Nur noch 1 Stück verfügbar
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
  • Sub product family: deTec4 Core
  • Application: Normal industrial environment
  • System part: Pair
  • Resolution: 30mm
  • Scanning range: 15m
  • Protective field height: 1,050mm
  • Response time: 11ms
  • No blind zones: Yes
  • Synchronization: Optical synchronization
  • Items supplied: Sender Receiver Test rod with diameter corresponding to the resolution of the safety light curtain Safety instruction Mounting instructions Operating instructions for download
  • Type: Type 4(IEC61496
  • Safety integrity level: SIL 3(IEC6150
  • Category: Category 4(ISO13849
  • Performance level: PLe(ISO13849
  • PFH D (mean probability of a dangerous failure per hour): 3.7x 10 9
  • T M (mission time): 20years (ISO13849
  • Safe state in the event of a fault: At least one OSSD is in the OFF state.
  • Protective operation:
  • Automatic calibration of the protective field width:
  • System connection: Male connector M12, 5pin
  • Length of cable: 150mm
  • Cable diameter: 4.3mm
  • Cable bend radius:
  • Stationary position: 12x cable diameter
  • Flexible use: 15x cable diameter
  • Display elements: LEDs
  • System connection: Male connector M12, 5pin
  • Length of cable: 150mm
  • Cable diameter: 4.3mm
  • Cable bend radius:
  • Stationary position: 12x cable diameter
  • Flexible use: 15x cable diameter
  • Protection class: III (IEC61140)
  • Supply voltage V S : 24VDC (19.2V... 28.8V)
  • Ripple: 10%
  • Output signal switching devices (OSSDs):
  • Type of output: 2PNP semiconductors, shortcircuit protected, crosscircuit monitored
  • ON state, switching voltage HIGH: 24VDC (V S 2.25VDC... V S )
  • OFF state, switching voltage LOW: 2VDC
  • Currentcarrying capacity per OSSD: 300mA
  • Output signal switching devices (OSSDs):
  • Type of output: 2PNP semiconductors, shortcircuit protected, crosscircuit monitored
  • ON state, switching voltage HIGH: 24VDC (V S 2.25VDC... V S )
  • OFF state, switching voltage LOW: 2VDC
  • Currentcarrying capacity per OSSD: 300mA
  • Dimensions: See dimensional drawing
  • Housing material: Aluminum extruded profile
  • Enclosure rating: IP65 (IEC6052 IP67 (IEC6052
  • Ambient operating temperature: 30C... +55C
  • Storage temperature: 30C... +70C
  • Air humidity: 15%... 95%, Noncondensing
  • Vibration resistance: 5… 150Hz, 3,5mm / 1g (EN600682
  • Shock resistance: 15g / 6ms (EN6006822
  • Class: 3M4 (IECTR 607214
  • Wave length: 850nm
  • Type of light: Nearinfrared (NIR), invisible
  • ECLASS 5.0: 27272704
  • ECLASS 5.1.4: 27272704
  • ECLASS 6.0: 27272704
  • ECLASS 6.2: 27272704
  • ECLASS 7.0: 27272704
  • ECLASS 8.0: 27272704
  • ECLASS 8.1: 27272704
  • ECLASS 9.0: 27272704
  • ECLASS 10.0: 27272704
  • ECLASS 11.0: 27272704
  • ECLASS 12.0: 27272704
  • ETIM 5.0: EC002549
  • ETIM 6.0: EC002549
  • ETIM 7.0: EC002549
  • ETIM 8.0: EC002549
  • UNSPSC 16.0901: 46171620
Produkt-Art

Sicherheits-Lichtvorhang

Typ

C4C-SA10530A10000

Betriebsspannung

24 V/DC

Ansprechzeit

11 ms

Schaltspannung (max.)

24 V/DC

Kleinstes zu erkennendes Objekt (Durchmesser)

30 mm

Kabellänge

150 mm

Wellenlänge

850 nm

Reichweite (max.)

15 m

Ausgänge

2 x PNP

Ausgangsstrom

300 mA

Performance Level

PL e

Safety Integrity Level

SILCL 3

Sicherheitskategorie

4

Schutzfeldhöhe

1.050 mm

Inhalt

1 St.

Min. Temperatur

30 °C

Max. Temperatur

+55 °C

UKCA

Ja

Beschreibung

Sick Sicherheitslichtvorhang C4C-SA10530A10000

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslichtvorhang Typ:C4C-SA10530A10000Ausführung des elektrischen Anschlusses:Steckverbinder M12Detektionsvermögen für Probekörper:30 mmSicherheitstyp nach IEC 61496-1:4
Sick Sicherheitslichtvorhang C4C-SA10530A10000: weitere Details
Sicherheitslichtvorhänge, deTec, C4C-SA10530A10000, deTec-Variante: deTec4 Core, Systemteil: Sender, Einsatzbereich: Standard-Industrieumgebung, Sicherheitsniveau: Typ 4, PL e, SIL3, SILCL3, Auflösung: 30 mm, Reichweite: 15 m, Schutzfeldhöhe: 1.050 mm, Anschlussart: Stecker M12, 5-polig, Schutzart: IP65, IP67, Lieferumfang: Sender EAN: 4047084248566

Geliefert wird: Sick Sicherheitslichtvorhang C4C-SA10530A10000, Verpackungseinheit: 1 Stk., EAN: 4047084248566

Lieferumfang

  • Geliefert wird: Sick Sicherheitslichtvorhang C4C-SA10530A10000, Verpackungseinheit: 1 Stk., EAN: 4047084248566

Beschreibung

Sick Sicherheitslichtvorhang C4C-SA10530A10000

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslichtvorhang Typ:C4C-SA10530A10000Ausführung des elektrischen Anschlusses:Steckverbinder M12Detektionsvermögen für Probekörper:30 mmSicherheitstyp nach IEC 61496-1:4
Sick Sicherheitslichtvorhang C4C-SA10530A10000: weitere Details
Sicherheitslichtvorhänge, deTec, C4C-SA10530A10000, deTec-Variante: deTec4 Core, Systemteil: Sender, Einsatzbereich: Standard-Industrieumgebung, Sicherheitsniveau: Typ 4, PL e, SIL3, SILCL3, Auflösung: 30 mm, Reichweite: 15 m, Schutzfeldhöhe: 1.050 mm, Anschlussart: Stecker M12, 5-polig, Schutzart: IP65, IP67, Lieferumfang: Sender EAN: 4047084248566

Geliefert wird: Sick Sicherheitslichtvorhang C4C-SA10530A10000, Verpackungseinheit: 1 Stk., EAN: 4047084248566

Lieferumfang

  • Geliefert wird: Sick Sicherheitslichtvorhang C4C-SA10530A10000, Verpackungseinheit: 1 Stk., EAN: 4047084248566

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
-22%
Datalogic Lichtgitter AS1-LD-HR-010-P Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 16

Datalogic Lichtgitter AS1-LD-HR-010-P Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 16

Conrad Electronic

€ 612,50
€ 479,17*
CM Manufactory Sicherheitsrelais SAFE 4.2eco 24 V/DC, 24 V/AC

CM Manufactory Sicherheitsrelais SAFE 4.2eco 24 V/DC, 24 V/AC

Conrad Electronic

€ 154,16*
Datalogic Lichtgitter AS1-LD-SR-010-J Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 6

Datalogic Lichtgitter AS1-LD-SR-010-J Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 6

Conrad Electronic

€ 545,83*
Datasensing Laserscanner SLS-M3-0812-E Reichweite (max.) 3 m Schutzfeldhöhe 3 m 24 V/DC

Datasensing Laserscanner SLS-M3-0812-E Reichweite (max.) 3 m Schutzfeldhöhe 3 m 24 V/DC

Conrad Electronic

€ 5.479,17*
Leuze Electronic MLC500T30-750MG Sicherheits-Lichtvorhang Sender, P\n: 68022307

Leuze Electronic MLC500T30-750MG Sicherheits-Lichtvorhang Sender, P\n: 68022307

Elektro4000 AT

€ 1.402,95*
Datasensing Lichtvorhang SG4-30-015-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Datasensing Lichtvorhang SG4-30-015-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Conrad Electronic

€ 1.145,83*
Sick IDM160-411S RS232 Kit, mobiler Handscanner, P/n: 6080734

Sick IDM160-411S RS232 Kit, mobiler Handscanner, P/n: 6080734

Elektro4000 AT

€ 713,39*
Sick Sicherheitslichtvorhang C40E-1003DB040

Sick Sicherheitslichtvorhang C40E-1003DB040

Elektro4000 AT

€ 5.125,43*
Datasensing Lichtvorhang SG4-30-030-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Datasensing Lichtvorhang SG4-30-030-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Conrad Electronic

€ 1.399,17*
Leuze electronic MLC500T30-750-IP, Set Sicherheits-Sensor Sender, P/n: 544017

Leuze electronic MLC500T30-750-IP, Set Sicherheits-Sensor Sender, P/n: 544017

Elektro4000 AT

€ 1.830,48*
Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098

Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098

Elektro4000 AT

€ 1.509,63*
Datasensing Lichtvorhang SG2-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Datasensing Lichtvorhang SG2-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Conrad Electronic

€ 612,50*
Datasensing Lichtvorhang SG2-30-060-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 600 mm 24 V/DC Anzahl Strahlen: 32

Datasensing Lichtvorhang SG2-30-060-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 600 mm 24 V/DC Anzahl Strahlen: 32

Conrad Electronic

€ 1.015,83*
Datasensing Lichtvorhang SG4-14-015-OO-E Reichweite (max.) 6 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 16

Datasensing Lichtvorhang SG4-14-015-OO-E Reichweite (max.) 6 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 16

Conrad Electronic

€ 1.190,83*
Datasensing Lichtvorhang SG4-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 96

Datasensing Lichtvorhang SG4-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 96

Conrad Electronic

€ 957,50*
ABB Sicherheits-Sensor Eva General code Schutzfeldhöhe 60 24 V

ABB Sicherheits-Sensor Eva General code Schutzfeldhöhe 60 24 V

Conrad Electronic

€ 41,66*
Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842

Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842

Elektro4000 AT

€ 6.944,02*
Datasensing Lichtvorhang SG2-30-105-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1050 mm 24 V/DC Anzahl Strahlen: 56

Datasensing Lichtvorhang SG2-30-105-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1050 mm 24 V/DC Anzahl Strahlen: 56

Conrad Electronic

€ 1.487,50*

zzgl. Sperrgutzuschlag

Datasensing Lichtvorhang SG2-30-090-OO-E-C Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Datasensing Lichtvorhang SG2-30-090-OO-E-C Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Conrad Electronic

€ 1.529,17*
SICK Sicherheitslichtvorhang deTec4 core C4C-EA03030A10000 (1211464)

SICK Sicherheitslichtvorhang deTec4 core C4C-EA03030A10000 (1211464)

Elektro4000 AT

€ 1.102,38*
SICK CLV650-0000 – Kompakter stationärer Barcodescanner

SICK CLV650-0000 – Kompakter stationärer Barcodescanner

Cetra IT Österreich

€ 6.248,37*
ABB Sicherheitsschaltgerät Eva Unique code Schutzfeldhöhe 60 24 V/DC

ABB Sicherheitsschaltgerät Eva Unique code Schutzfeldhöhe 60 24 V/DC

Conrad Electronic

€ 61,38*
-9%
Contrinex Sicherheits-Lichtvorhang YBB-30R4-1800-G012 Reichweite (max.) 12 m Schutzfeldhöhe 1827 mm Anzahl Strahlen: 113

Contrinex Sicherheits-Lichtvorhang YBB-30R4-1800-G012 Reichweite (max.) 12 m Schutzfeldhöhe 1827 mm Anzahl Strahlen: 113

Conrad Electronic

€ 1.470,83
€ 1.340,83*

zzgl. Sperrgutzuschlag

Contrinex Sicherheits-Lichtschranke YCA-50R4-4300-G012 Reichweite (max.) 50 m Schutzfeldhöhe 932 mm Anzahl Strahlen: 4

Contrinex Sicherheits-Lichtschranke YCA-50R4-4300-G012 Reichweite (max.) 50 m Schutzfeldhöhe 932 mm Anzahl Strahlen: 4

Conrad Electronic

€ 479,17*
-22%
Contrinex Sicherheits-Lichtvorhang YBB-30S4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Sicherheitsklasse: 4

Contrinex Sicherheits-Lichtvorhang YBB-30S4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Sicherheitsklasse: 4

Conrad Electronic

€ 562,50
€ 440,83*
-13%
Contrinex Sicherheits-Lichtvorhang YBB-30R4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Anzahl Strahlen: 41

Contrinex Sicherheits-Lichtvorhang YBB-30R4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Anzahl Strahlen: 41

Conrad Electronic

€ 570,83
€ 499,17*