Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick DL100-21AA2101, Laser-Abstandssensor, P/n: 1052684

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick DL100-21AA2101, Laser-Abstandssensor, P/n: 1052684-0
Sick DL100-21AA2101, Laser-Abstandssensor, P/n: 1052684-0
Sick DL100-21AA2101, Laser-Abstandssensor, P/n: 1052684-1
Sick DL100-21AA2101, Laser-Abstandssensor, P/n: 1052684-2
1/3
Produkt-Art
Long-Range-Distanzsensor
Max. Reichweite im Freifeld
100 m
Typ
DL100-21AA2101
Inhalt
1 St.
Betriebsspannung
18 V
SICK
Lieferung Mi., 21. Okt.

4 Stück
Verkauf und Versand:
Cetra IT Österreich Widerruf
versandkostenfrei ab € 199,00 Bestellwert bei diesem Anbieter

Anzahl
Gesamt
€ 4.396,78
steuerfreie IGL inkl. MwSt. inkl. MwSt. zzgl. MwSt. zzgl. gesetzl. MwSt. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
zzgl. € 0,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Sperrgutzuschlag ohne weitere Versandkosten 
inkl. % Kundenrabatt 
Kostenfreier Versand
...
Nur noch 4 Stück verfügbar
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
  • Measuring range: 0.15m... 100m, on diamond grade reflective tape
  • Scope: Indoor
  • Target: Reflector
  • Resolution: 0.1mm, 0.125mm, 1mm, 10mm, 100mm
  • Repeatability: 0.5mm
  • Measurement accuracy: 2mm
  • Response time: 2ms
  • Output time: Measurement cycle synchronous to PLC request
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2, complies with 21CFR 1040.10and 1040.11except for the conformance according to Laser Notice No. 50 from June 24, 2007(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 5mm + (2mmx distance in m)
  • Max. movement speed: 15m/s
  • Acceleration (max.): 15m/s
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • SSI:
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Multifunctional input (MF): 1xMF1
  • SSI:
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Supply voltage U B : DC 18V... 30V, limit values
  • Current consumption: At 24VDC 250mA
  • Ripple: 5V pp
  • Modulation frequency: Fix
  • Initialization time: Typ.1.5s
  • Indication: 6digit 5x 7dot matrix display, LEDs
  • Enclosure rating: IP65
  • Protection class: III
  • Dimensions (Wx Hx D): 69.4mmx 82.5mmx 100.2mm
  • Housing material: Metal (Aluminum die cast)
  • Window material: Plastic (PMMA)
  • Weight: Approx.800g (with mounting bracket: approx. 1,600g)
  • Connection type: Male connector, M12, SPEEDCON™ compatible
  • Ambient temperature, operation: 20C... +55C 20C... +75C, operation with cooling case
  • Ambient temperature, storage: 40C... +75C
  • Effect of air pressure: 0.3ppm/hPa
  • Effect of air temperature: 1ppm/K
  • Temperature drift: Typ.0.1mm/K
  • Typ. Ambient light immunity: 100,000lx
  • Mechanical load: Shock: (EN600 6822 Sine: (EN600 682 Noise: (EN600 6826
  • Electromagnetic compatibility (EMC): EN6100062, EN6100064
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Long-Range-Distanzsensor

Typ

DL100-21AA2101

Inhalt

1 St.

Betriebsspannung

18 V

Sendertyp

Halbleiter-Laser Rot

Strahldurchmesser

5 mm

Laser-Klasse

2

Auflösung

0.1 mm

Reichweite min. (im Freifeld)

0.15 m

100 m

Anschluss

M12

Min. Temperatur

-20 °C

Max. Temperatur

+55 °C

Länge

100.2 mm

Breite

69.4 mm

Höhe

82.5 mm

Abm.

(L x B x H) 100.2 x 69.4 x 82.5 mm

Gewinde-Typ Anschlussseite

M12

Herst.-Teilenr.

1052684

UKCA

Ja

Beschreibung

Sick Long-Range-Distanzsensor DL100-21AA2101

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-21AA2101Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:100000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:SSISchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-20 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Long-Range-Distanzsensor DL100-21AA2101: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-21AA2101, Messbereich: 0,15 m ... 100 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 0,5 mm, Genauigkeit: ± 2 mm, Kommunikationsschnittstelle: SSI, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: nein, Modulationsfrequenz: Fix EAN: 4047084226618

Geliefert wird: Sick Long-Range-Distanzsensor DL100-21AA2101, Verpackungseinheit: 1 Stk., EAN: 4047084226618

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DL100-21AA2101, Verpackungseinheit: 1 Stk., EAN: 4047084226618

Beschreibung

Sick Long-Range-Distanzsensor DL100-21AA2101

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-21AA2101Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:100000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:SSISchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-20 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Long-Range-Distanzsensor DL100-21AA2101: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-21AA2101, Messbereich: 0,15 m ... 100 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 0,5 mm, Genauigkeit: ± 2 mm, Kommunikationsschnittstelle: SSI, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: nein, Modulationsfrequenz: Fix EAN: 4047084226618

Geliefert wird: Sick Long-Range-Distanzsensor DL100-21AA2101, Verpackungseinheit: 1 Stk., EAN: 4047084226618

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DL100-21AA2101, Verpackungseinheit: 1 Stk., EAN: 4047084226618

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
-17%
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66
€ 116,87*
Sick DT35-B15251, Laser-Abstandssensor, P/n: 1057652

Sick DT35-B15251, Laser-Abstandssensor, P/n: 1057652

Cetra IT Österreich

€ 348,31*
Tesla Feuchte-Sensor 1 St. BI2H Messbereich: 20 - 90 % rF (L x B x H) 8.8 x 5.6 x 0.6 mm Ohne Gehäuse

Tesla Feuchte-Sensor 1 St. BI2H Messbereich: 20 - 90 % rF (L x B x H) 8.8 x 5.6 x 0.6 mm Ohne Gehäuse

Conrad Electronic

€ 6,24*
ALPS Encoder 1 St. EC12D1564402

ALPS Encoder 1 St. EC12D1564402

Conrad Electronic

€ 2,08*
ALPS Encoder 1 St. EC12E24204A9

ALPS Encoder 1 St. EC12E24204A9

Conrad Electronic

€ 1,91*
ALPS Encoder 1 St. EC12E2420801

ALPS Encoder 1 St. EC12E2420801

Conrad Electronic

€ 2,33*
ALPS Encoder 1 St. EC12E1220405

ALPS Encoder 1 St. EC12E1220405

Conrad Electronic

€ 1,24*
-14%
IPM-365 Radar-Bewegungsmelder 1 St. 3.3 V (max) (L x B x H) 25 x 25 x 13 mm

IPM-365 Radar-Bewegungsmelder 1 St. 3.3 V (max) (L x B x H) 25 x 25 x 13 mm

Conrad Electronic

€ 29,16
€ 24,99*
-26%
QuickCool QUS-25GL-1660 Ultraschall-Schwingerscheiben 1 St. 48 V/AC (Ø) 25 mm

QuickCool QUS-25GL-1660 Ultraschall-Schwingerscheiben 1 St. 48 V/AC (Ø) 25 mm

Conrad Electronic

€ 7,91
€ 5,83*
Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Elektro4000 AT

€ 2.311,16*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

Elektro4000 AT

€ 1.228,77*
-10%
BCM Sensor 100203 Wägezelle 1 St. 20 kg (max) Kabel (L x B x H) 80 x 12.7 x 12.7 mm Piece

BCM Sensor 100203 Wägezelle 1 St. 20 kg (max) Kabel (L x B x H) 80 x 12.7 x 12.7 mm Piece

Conrad Electronic

€ 64,99
€ 58,33*
Pepperl+Fuchs Fabrik Distanzsensor

Pepperl+Fuchs Fabrik Distanzsensor

Elektro4000 AT

€ 1.846,87*
Baumer Optische Sensoren OADM 20U5560/S14C

Baumer Optische Sensoren OADM 20U5560/S14C

Elektro4000 AT

€ 1.782,72*
Baumer Optische Sensoren FHDK 14P5104

Baumer Optische Sensoren FHDK 14P5104

Elektro4000 AT

€ 200,66*
Baumer Optische Sensoren OADM 21I6480/S14F

Baumer Optische Sensoren OADM 21I6480/S14F

Elektro4000 AT

€ 2.716,39*
Baumer Optische Sensoren O300ERGW1B72N/E002

Baumer Optische Sensoren O300ERGW1B72N/E002

Elektro4000 AT

€ 92,28*
Sick DL100-22AA2211, Laser-Abstandssensor, P/n: 1095770

Sick DL100-22AA2211, Laser-Abstandssensor, P/n: 1095770

Elektro4000 AT

€ 5.948,96*
Sick OLM100-1201, Linearer Messsensor, P/n: 1053074

Sick OLM100-1201, Linearer Messsensor, P/n: 1053074

Elektro4000 AT

€ 2.706,18*
SICK DL35-B15552 - Optischer Abstandssensor

SICK DL35-B15552 - Optischer Abstandssensor

Elektro4000 AT

€ 726,07*
IPF ELECTRONIC PT643024 Diffuse reflection sensor

IPF ELECTRONIC PT643024 Diffuse reflection sensor

Elektro4000 AT

€ 2.530,95*
BALLUFF Induktiver Abstandssensor - BAW006L, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006L, 1 St.

Elektro4000 AT

€ 179,35*
Baumer Optische Sensoren FHDK 04G6112/KS35A

Baumer Optische Sensoren FHDK 04G6112/KS35A

Elektro4000 AT

€ 244,91*
Baumer Optische Sensoren FUL 500D2Y00

Baumer Optische Sensoren FUL 500D2Y00

Elektro4000 AT

€ 873,63*
Baumer Optische Sensoren FSF 050A2005

Baumer Optische Sensoren FSF 050A2005

Elektro4000 AT

€ 163,55*
Baumer Optische Sensoren ZADM 023H300.0001

Baumer Optische Sensoren ZADM 023H300.0001

Elektro4000 AT

€ 1.614,78*
Sick DL100-21HA2112, Laser-Abstandssensor, P/n: 1058165

Sick DL100-21HA2112, Laser-Abstandssensor, P/n: 1058165

Elektro4000 AT

€ 6.225,02*