Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164-0
Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164-0
Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164-1
Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164-2
1/3
Produkt-Art
Long-Range-Distanzsensor
Max. Reichweite im Freifeld
100 m
Typ
DL100-21AA2112
Inhalt
1 St.
Betriebsspannung
18 V/DC
SICK
Lieferung Di., 27. Okt.

1 Stück
Verkauf und Versand:
Cetra IT Österreich Widerruf
versandkostenfrei ab € 199,00 Bestellwert bei diesem Anbieter

Anzahl
Gesamt
€ 5.542,27
steuerfreie IGL inkl. MwSt. inkl. MwSt. zzgl. MwSt. zzgl. gesetzl. MwSt. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
zzgl. € 0,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Sperrgutzuschlag ohne weitere Versandkosten 
inkl. % Kundenrabatt 
...
Nur noch 1 Stück verfügbar
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
  • Measuring range: 0.15m... 100m, on diamond grade reflective tape
  • Scope: Indoor
  • Target: Reflector
  • Resolution: 0.1mm, 0.125mm, 1mm, 10mm, 100mm, freely adjustable
  • Repeatability: 0.5mm
  • Measurement accuracy: 2mm
  • Response time: 2ms
  • Measurement cycle time: 1ms
  • Output time: 1ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2, complies with 21CFR 1040.10and 1040.11except for the conformance according to Laser Notice No. 50 from June 24, 2007(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 5mm + (2mmx distance in m)
  • Max. movement speed: 15m/s
  • Acceleration (max.): 15m/s
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • PROFINET
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Multifunctional input (MF): 1xMF1
  • PROFINET
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Supply voltage U B : DC 18V... 30V, limit values
  • Current consumption: At 24VDC 250mA
  • Ripple: 5V pp
  • Modulation frequency: Fix
  • Initialization time: Typ.1.5s
  • Indication: 6digit 5x 7dot matrix display, LEDs
  • Enclosure rating: IP65
  • Protection class: III
  • Dimensions (Wx Hx D): 69.4mmx 82.5mmx 100.2mm
  • Housing material: Metal (Aluminum die cast)
  • Window material: Plastic (PMMA)
  • Weight: Approx.800g (with mounting bracket: approx. 1,600g)
  • Connection type: Male connector, M12, SPEEDCON™ compatible
  • Ambient temperature, operation: 20C... +55C 20C... +75C, operation with cooling case
  • Ambient temperature, storage: 40C... +75C
  • Effect of air pressure: 0.3ppm/hPa
  • Effect of air temperature: 1ppm/K
  • Temperature drift: Typ.0.1mm/K
  • Typ. Ambient light immunity: 100,000lx
  • Mechanical load: Shock: (EN600 6822 Sine: (EN600 682 Noise: (EN600 6826
  • Electromagnetic compatibility (EMC): EN6100062, EN6100064
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Long-Range-Distanzsensor

Typ

DL100-21AA2112

Inhalt

1 St.

Betriebsspannung

18 V/DC

Besonderheiten

LED-Anzeige

Sendertyp

Laserdiode

Strahldurchmesser

5 mm

Laser-Klasse

2

Auflösung

0.1 mm

Reichweite min. (im Freifeld)

0.15 m

100 m

Toleranz ±

2 mm

Anschluss

M12

Min. Temperatur

-20 °C

Max. Temperatur

+55 °C

Länge

100.2 mm

Breite

69.4 mm

Höhe

82.5 mm

Abm.

(L x B x H) 100.2 x 69.4 x 82.5 mm

Gewinde-Typ Anschlussseite

M12 SPEEDCON

Herst.-Teilenr.

1058164

UKCA

Ja

Beschreibung

Sick Long-Range-Distanzsensor DL100-21AA2112

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-21AA2112Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:100000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-20 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Long-Range-Distanzsensor DL100-21AA2112: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-21AA2112, Messbereich: 0,15 m ... 100 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 0,5 mm, Genauigkeit: ± 2 mm, Kommunikationsschnittstelle: PROFINET, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: nein, Modulationsfrequenz: Fix EAN: 4047084234972

Geliefert wird: Sick Long-Range-Distanzsensor DL100-21AA2112, Verpackungseinheit: 1 Stk., EAN: 4047084234972

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DL100-21AA2112, Verpackungseinheit: 1 Stk., EAN: 4047084234972

Beschreibung

Sick Long-Range-Distanzsensor DL100-21AA2112

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-21AA2112Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:100000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-20 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Long-Range-Distanzsensor DL100-21AA2112: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-21AA2112, Messbereich: 0,15 m ... 100 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 0,5 mm, Genauigkeit: ± 2 mm, Kommunikationsschnittstelle: PROFINET, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: nein, Modulationsfrequenz: Fix EAN: 4047084234972

Geliefert wird: Sick Long-Range-Distanzsensor DL100-21AA2112, Verpackungseinheit: 1 Stk., EAN: 4047084234972

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DL100-21AA2112, Verpackungseinheit: 1 Stk., EAN: 4047084234972

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
-17%
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66
€ 116,87*
Pepperl+Fuchs Fabrik Distanzsensor

Pepperl+Fuchs Fabrik Distanzsensor

Elektro4000 AT

€ 1.846,87*
BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

Elektro4000 AT

€ 1.228,77*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Elektro4000 AT

€ 729,88*
Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Elektro4000 AT

€ 2.311,16*
Aventics SN2-R2-M008-030, Sensor, Serie SN2 0830100465

Aventics SN2-R2-M008-030, Sensor, Serie SN2 0830100465

Elektro4000 AT

€ 68,01*
Baumer Optische Sensoren FHDK 13P1601/S35A

Baumer Optische Sensoren FHDK 13P1601/S35A

Elektro4000 AT

€ 267,82*
Baumer Optische Sensoren FCE 200D1Y00

Baumer Optische Sensoren FCE 200D1Y00

Elektro4000 AT

€ 80,96*
Baumer Optische Sensoren FHDM 12P5001/KS35A

Baumer Optische Sensoren FHDM 12P5001/KS35A

Elektro4000 AT

€ 349,42*
Sick OD5-150W40, OD Precision, Teilenummer: 6049580

Sick OD5-150W40, OD Precision, Teilenummer: 6049580

Elektro4000 AT

€ 6.071,23*
Sick DT50-N2123, Laser-Abstandssensor, P/n: 1047400

Sick DT50-N2123, Laser-Abstandssensor, P/n: 1047400

Elektro4000 AT

€ 1.663,03*
Sick OD1-B015H05I14, OD Mini, P/n: 6050495

Sick OD1-B015H05I14, OD Mini, P/n: 6050495

Elektro4000 AT

€ 1.957,95*
Sick OD1-B035H15U14, OD Mini, P/n: 6050505

Sick OD1-B035H15U14, OD Mini, P/n: 6050505

Elektro4000 AT

€ 1.883,43*
BALLUFF BOD 37M-LB01-S92, Optischer Sensor, P/n: BOD001W

BALLUFF BOD 37M-LB01-S92, Optischer Sensor, P/n: BOD001W

Elektro4000 AT

€ 809,66*
Baumer Optische Sensoren OADM 20I2460/S14C

Baumer Optische Sensoren OADM 20I2460/S14C

Elektro4000 AT

€ 1.156,33*
Baumer Optische Sensoren O300GRPV1T72N/T003

Baumer Optische Sensoren O300GRPV1T72N/T003

Elektro4000 AT

€ 138,74*
Sick OD1-B035H15A14, OD Mini, P/n: 6050507

Sick OD1-B035H15A14, OD Mini, P/n: 6050507

Elektro4000 AT

€ 2.077,23*
Sick OD5-25T01, OD Precision, Teilenummer: 6035975

Sick OD5-25T01, OD Precision, Teilenummer: 6035975

Elektro4000 AT

€ 6.213,64*
-7%
Sensirion 1-101599-01 Drucksensor 1 St. -500 Pa bis 500 Pa

Sensirion 1-101599-01 Drucksensor 1 St. -500 Pa bis 500 Pa

Conrad Electronic

€ 22,49
€ 20,83*
-7%
B + B Thermo-Technik DRMOD-I2C-RV1 Drucksensor 1 St. -1 bar bis 1 bar

B + B Thermo-Technik DRMOD-I2C-RV1 Drucksensor 1 St. -1 bar bis 1 bar

Conrad Electronic

€ 124,99
€ 116,66*
-8%
Panasonic PIR-Bewegungssensor EKMC1604112 3 - 6 V 1 St.

Panasonic PIR-Bewegungssensor EKMC1604112 3 - 6 V 1 St.

Conrad Electronic

€ 10,83
€ 9,99*
NXP Semiconductors MPX5500DP Drucksensor 1 St. 0 kPa bis 500 kPa THT Tray

NXP Semiconductors MPX5500DP Drucksensor 1 St. 0 kPa bis 500 kPa THT Tray

Conrad Electronic

€ 19,99*
Sensirion 1-101597-01 Drucksensor 1 St.

Sensirion 1-101597-01 Drucksensor 1 St.

Conrad Electronic

€ 31,66*
Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Cetra IT Österreich

€ 3.421,45*